MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI1013CX-T1-GE3 TTI: SI1013CX-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs SC89-3 | 9,000In Stock | Si | SMD/SMT | P-Channel | 1 Channel | 20 V | 450 mA | 760 mOhms | 8 V | 1 V | 1.65 nC | - 55 C | + 150 C | 190 mW | Enhancement | TrenchFET | Reel | |||||
Mfr: SIR870ADP-T1-GE3 TTI: SIR870ADP-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR870ADP-GE3 | |||
Mfr: SI8483DB-T2-E1 TTI: SI8483DB-T2-E1 Vishay Semiconductors Availability: 42,000In StockMOSFETs -12V Vds 10V Vgs MICRO FOOT 1.5 x 1 | 42,000In Stock | Si | SMD/SMT | MicroFoot-6 | P-Channel | 1 Channel | 12 V | 16 A | 22 mOhms | 10 V | 800 mV | 65 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
90In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: SI7540ADP-T1-GE3 TTI: SI7540ADP-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 15,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel, P-Channel | 2 Channel | 20 V | 6.1 A, 8 A | 15 mOhms, 28 mOhms | 12 V | 1.4 V | 18 nC, 32 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFR9024PBF-BE3 TTI: IRFR9024PBF-BE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs TO252 P-CH 60V 8.8A | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
210In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 2.5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | ||||||
Mfr: IRFP450LCPBF TTI: IRFP450LCPBF Vishay Semiconductors Availability: 250In StockMOSFETs TO247 500V 14A N-CH MOSFET | 250In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 30 V | 2 V | 74 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SIR5108DP-T1-RE3 TTI: SIR5108DP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SO8 100V 55.9A N CHAN | 6,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 100 V | 55.9 A | 10.5 mOhms | 20 V | 4 V | 14.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: IRF9640PBF-BE3 TTI: IRF9640PBF-BE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs TO220 200V 11A P-CH MOSFET | 4,000In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF9640PBF | ||||
300In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 12 A | 2 Ohms | 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | ||||||
Mfr: IRFI540GPBF TTI: IRFI540GPBF Vishay Semiconductors Availability: 400In StockMOSFETs TO220 100V 17A N-CH MOSFET | 400In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 17 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 48 W | Enhancement | Tube | |||||
Mfr: SIHG30N60E-GE3 TTI: SIHG30N60E-GE3 Vishay / Siliconix Availability: 8,600In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 8,600In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | 30 V | 4 V | 85 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SI4114DY-T1-GE3 TTI: SI4114DY-T1-GE3 Vishay Semiconductors Availability: 10,000In StockMOSFETs 20V Vds 16V Vgs SO-8 | 10,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 20 A | 6 mOhms | 16 V | 1 V | 95 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4114DY-GE3 | |||
Mfr: IRF840STRLPBF TTI: IRF840STRLPBF Vishay Semiconductors Availability: 3,200In StockMOSFETs TO263 500V 8A N-CH MOSFET | 3,200In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 20 V | 2 V | 63 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
240In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 10 A | 1.1 Ohms | 30 V | 5.5 V | 40 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IRFP460LCPBF TTI: IRFP460LCPBF Vishay Semiconductors Availability: 875In StockMOSFETs TO247 500V 20A N-CH MOSFET | 875In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 20 A | 270 mOhms | 20 V | 2 V | 120 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
60In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | 20 V | 4 V | 205 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | |||||
Mfr: IRFPG30PBF TTI: IRFPG30PBF Vishay Semiconductors Availability: 350In StockMOSFETs TO247 1KV 3.1A N-CH MOSFET | 350In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | 20 V | 2 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SI4842BDY-T1-E3 TTI: SI4842BDY-T1-E3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 30V 23A 3.5W | 15,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 28 A | 4.2 mOhms | 20 V | 1.4 V | 100 nC | - 55 C | + 150 C | 6.25 W | Enhancement | TrenchFET | Reel | SI4842BDY-E3 | |||
Mfr: RYM002N05T2CL TTI: RYM002N05T2CL ROHM Semiconductor Availability: 8,000In StockMOSFETs .9V DRIVE N-Ch MOSFET | 8,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RYM002N05 | |||||
Mfr: SI2306BDS-T1-E3 TTI: SI2306BDS-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V 4.0A 0.75W | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.16 A | 47 mOhms | 20 V | 1 V | 3 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2306BDS-T1-BE3 SI2306BDS-E3 | |||
Mfr: IRF740PBF-BE3 TTI: IRF740PBF-BE3 Vishay / Siliconix Availability: 7,000In StockMOSFETs TO220 400V 10A N-CH MOSFET | 7,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740PBF | ||||
Mfr: SI7143DP-T1-GE3 TTI: SI7143DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 35 A | 10 mOhms | 20 V | 2.8 V | 47.5 nC | - 55 C | + 150 C | 35.7 W | Enhancement | TrenchFET | Reel | SI7143DP-GE3 | |||
Mfr: IXTT16N50D2 TTI: IXTT16N50D2 IXYS Availability: 450In StockMOSFETs D2 Depletion Mode Power MOSFETs | 450In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 16 A | 300 mOhms | 20 V | 2 V | 199 nC | - 55 C | + 150 C | 695 W | Depletion | Tube |