P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7415DN-T1-E3 TTI: SI7415DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-E3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Trench | Reel | |||||
Mfr: SI2323DDS-T1-GE3 TTI: SI2323DDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2323DDS-T1-BE3 | |||
0In Stock3,000 On Order Expected 11-Feb-27 | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 30 V | 200 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6J1N | ||||||
Mfr: SI4459ADY-T1-GE3 TTI: SI4459ADY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 29 A | 5 mOhms | 20 V | 1 V | 129 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4459ADY-GE3 | |||
Mfr: SIA913ADJ-T1-GE3 TTI: SIA913ADJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 12V 4.5A 6.5W 61mohm @ 4.5V | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 12 V | 4.5 A | 115 mOhms | 8 V | 1 V | 20 nC | - 55 C | + 150 C | 6.5 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA913ADJ-GE3 | |||
Mfr: SI2323DDS-T1-BE3 TTI: SI2323DDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2323DDS-T1-GE3 | ||||
Mfr: SI7121ADN-T1-GE3 TTI: SI7121ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 15 mOhms | 25 V | 2.5 V | 33 nC | - 50 C | + 150 C | 27.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RQ3G270BJFRATCB TTI: RQ3G270BJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -27A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 27 A | 22 mOhms | - 20 V, 5 V | 2.5 V | 32 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | |||||
Mfr: SI2333CDS-T1-GE3 TTI: SI2333CDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 12V 5.1A 2.5W 35 mohms @ 4.5V | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 7.1 A | 35 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2333CDS-T1-BE3 SI2333CDS-GE3 | |||
Mfr: SIR871DP-T1-GE3 TTI: SIR871DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -100V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 48 A | 28 mOhms | 20 V | 1.2 V | 90 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: RZM001P02T2L TTI: RZM001P02T2L ROHM Semiconductor Availability: 0In Stock16,000 On Order Expected 12-Nov-26 MOSFETs 1.2V Drive Pch MOSFET | 0In Stock16,000 On Order Expected 12-Nov-26 | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | 10 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RZM001P02 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI2301CDS-T1-BE3 SI2301CDS-GE3 | ||||
Mfr: IRF9630PBF TTI: IRF9630PBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 02-Nov-26 MOSFETs TO220 200V 6.5A P-CH MOSFET | 0In Stock1,000 On Order Expected 02-Nov-26 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 6.5 A | 800 mOhms | 20 V | 4 V | 29 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF9630PBF-BE3 | ||||
Mfr: IRF9540STRLPBF TTI: IRF9540STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 100V 19 Amp | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 12 V | 4.5 A | 33 mOhms, 33 mOhms | 8 V | 1 V | 26 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA975DJ-GE3 | ||||
Mfr: SI2333DDS-T1-GE3 TTI: SI2333DDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -12V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2333DDS-T1-BE3 | |||
Mfr: SISH617DN-T1-GE3 TTI: SISH617DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 35 A | 12.3 mOhms | 25 V | 2.5 V | 59 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI9933CDY-T1-GE3 TTI: SI9933CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | 12 V | 600 mV | 17 nC | - 50 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI9933CDY-GE3 | |||
Mfr: SUD50P04-08-GE3 TTI: SUD50P04-08-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V 50A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 50 A | 8.1 mOhms | 20 V | 2.5 V | 159 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | SUD50P04-08-BE3 | |||
Mfr: SIA421DJ-T1-GE3 TTI: SIA421DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 35 mOhms | 10 V | 1.5 V | 19 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA421DJ-GE3 | |||
Mfr: SI3127DV-T1-GE3 TTI: SI3127DV-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -60V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 60 V | 5.1 A | 146 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IXTP44P15T TTI: IXTP44P15T IXYS Availability: 0In Stock650 On Order Expected MOSFETs -44 Amps -150V 0.065 Rds | 0In Stock650 On Order Expected | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | 15 V | 4 V | 175 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
Mfr: SISS27ADN-T1-GE3 TTI: SISS27ADN-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 50 A | 4.2 mOhms | 20 V | 2.2 V | 117 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | SI2301CDS-T1-GE3 |