MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFBC40ASPBF TTI: IRFBC40ASPBF Vishay Semiconductors Availability: 5,850In StockMOSFETs N-Chan 600V 6.2 Amp | 5,850In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 2 V | 42 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRFU320PBF TTI: IRFU320PBF Vishay Semiconductors Availability: 300In StockMOSFETs N-Chan 400V 3.1 Amp | 300In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 400 V | 3.1 A | 1.8 Ohms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRFBC40STRLPBF TTI: IRFBC40STRLPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs N-Chan 600V 6.2 Amp | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 2 V | 60 nC | - 55 C | + 150 C | 130 W | Enhancement | Reel | |||||
Mfr: IRF9540STRLPBF TTI: IRF9540STRLPBF Vishay Semiconductors Availability: 800In StockMOSFETs P-Chan 100V 19 Amp | 800In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: IRFR420TRLPBF TTI: IRFR420TRLPBF Vishay Semiconductors Availability: 27,000In StockMOSFETs TO252 500V 2.4A N-CH MOSFET | 27,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: RUF015N02TL TTI: RUF015N02TL ROHM Semiconductor Availability: 48,000In StockMOSFETs Med Pwr, Sw MOSFET P Chan, 20V, 1.5A | 48,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 20 V | 1.5 A | 180 mOhms | 10 V | 1 V | 1.8 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RUF015N02 | ||||
Mfr: SI4488DY-T1-GE3 TTI: SI4488DY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 150V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 5 A | 50 mOhms | 20 V | 2 V | 36 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4488DY-GE3 | |||
Mfr: SI7633DP-T1-GE3 TTI: SI7633DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 5.5 mOhms | 20 V | 3 V | 260 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7633DP-GE3 | |||
Mfr: SIR418DP-T1-GE3 TTI: SIR418DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 40 A | 5 mOhms | 20 V | 1.1 V | 75 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR418DP-GE3 | |||
Mfr: SIS438DN-T1-GE3 TTI: SIS438DN-T1-GE3 Vishay Semiconductors Availability: 21,000In StockMOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 21,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 16 A | 9.5 mOhms | 20 V | 1 V | 23 nC | - 55 C | + 150 C | 27.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS438DN-GE3 | |||
Mfr: IRFR9310PBF TTI: IRFR9310PBF Vishay Semiconductors Availability: 1,875In StockMOSFETs P-Chan 400V 1.8 Amp | 1,875In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: IRF9630PBF TTI: IRF9630PBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 200V 6.5A P-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 6.5 A | 800 mOhms | 20 V | 4 V | 29 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF9630PBF-BE3 | ||||
Mfr: IRFU110PBF TTI: IRFU110PBF Vishay Semiconductors Availability: 3,900In StockMOSFETs 100V, 4.3A, 540mOhms Power MOSFET | 3,900In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 100 V | 4.3 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: SUM110P08-11L-E3 TTI: SUM110P08-11L-E3 Vishay / Siliconix Availability: 4,000In StockMOSFETs 80V 110A 375W | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 80 V | 110 A | 11.2 mOhms | 20 V | 1 V | 180 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP85N15-21-E3 TTI: SUP85N15-21-E3 Vishay Semiconductors Availability: 1,500In StockMOSFETs 150V 85A 300W 21mohm @ 10V | 1,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 85 A | 17.5 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 300 W | Enhancement | TrenchFET | Tube | SUP85N15-21 | |||
Mfr: SIR470DP-T1-GE3 TTI: SIR470DP-T1-GE3 Vishay Semiconductors Availability: 48,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 48,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 60 A | 1.9 mOhms | 20 V | 1 V | 155 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR814DP-T1-GE3 | |||
Mfr: SI7820DN-T1-E3 TTI: SI7820DN-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 200V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 200 V | 1.7 A | 240 mOhms | 20 V | 2 V | 12.1 nC | - 55 C | + 150 C | 1.5 W | Enhancement | TrenchFET | Reel | SI7820DN-T1 | |||
Mfr: SISA04DN-T1-GE3 TTI: SISA04DN-T1-GE3 Vishay Semiconductors Availability: 30,000In StockMOSFETs For New Design See: 78-SISHA04DN-T1-GE3 | 30,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40 A | 1.8 mOhms | - 16 V, 20 V | 1.1 V | 77 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SISA04DN-GE3 | |||
Mfr: SIRA14DP-T1-GE3 TTI: SIRA14DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 58 A | 4.25 mOhms | - 16 V, 20 V | 1.1 V | 29 nC | - 55 C | + 150 C | 31.2 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA14DP-GE3 | |||
Mfr: SISA18ADN-T1-GE3 TTI: SISA18ADN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 38.3 A | 6 mOhms | - 16 V, 20 V | 1.2 V | 21.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRA18DP-T1-GE3 TTI: SIRA18DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 33 A | 6 mOhms | - 16 V, 20 V | 1.2 V | 21.5 nC | - 55 C | + 150 C | 14.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI1013CX-T1-GE3 TTI: SI1013CX-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs SC89-3 | 9,000In Stock | Si | SMD/SMT | P-Channel | 1 Channel | 20 V | 450 mA | 760 mOhms | 8 V | 1 V | 1.65 nC | - 55 C | + 150 C | 190 mW | Enhancement | TrenchFET | Reel | |||||
Mfr: SIR870ADP-T1-GE3 TTI: SIR870ADP-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR870ADP-GE3 | |||
Mfr: SI8483DB-T2-E1 TTI: SI8483DB-T2-E1 Vishay Semiconductors Availability: 42,000In StockMOSFETs -12V Vds 10V Vgs MICRO FOOT 1.5 x 1 | 42,000In Stock | Si | SMD/SMT | MicroFoot-6 | P-Channel | 1 Channel | 12 V | 16 A | 22 mOhms | 10 V | 800 mV | 65 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
90In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube |