P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J332R,LF TTI: SSM3J332R,LF Toshiba Availability: 0In Stock33,000 On Order Expected MOSFETs SM Sig P-CH MOS 12V VGSS -6A -30VDSS | 0In Stock33,000 On Order Expected | Si | P-Channel | 1 Channel | U-MOSVI | Reel | ||||||||||||||||
Mfr: SI2333DDS-T1-BE3 TTI: SI2333DDS-T1-BE3 Vishay / Siliconix Availability: 0In Stock477,000 On Order Expected MOSFETs SOT23 P-CH 12V 5A | 0In Stock477,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2333DDS-T1-GE3 | ||||
Mfr: SI2365EDS-T1-BE3 TTI: SI2365EDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.9 A | 26.5 mOhms | 8 V | 1 V | 13.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2365EDS-T1-GE3 | ||||
Mfr: SUM110P06-07L-E3 TTI: SUM110P06-07L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V 110A 375W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 6.9 mOhms | 20 V | 1 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | SUM110P06-07L | |||
Mfr: SI7415DN-T1-GE3 TTI: SI7415DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-GE3 | |||
Mfr: SI4463CDY-T1-GE3 TTI: SI4463CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 18.6 A | 8 mOhms | 12 V | 600 mV | 108 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RZF013P01TL TTI: RZF013P01TL ROHM Semiconductor Availability: 0In StockMOSFETs 1.5V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 1.3 A | 260 mOhms | 10 V | 1 V | 2.4 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RZF013P01 | ||||
Mfr: SI2325DS-T1-GE3 TTI: SI2325DS-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 23-Feb-28 MOSFETs -150V Vds 20V Vgs SOT-23 | 0In Stock6,000 On Order Expected 23-Feb-28 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 150 V | 530 mA | 1.2 Ohms | 20 V | 4.5 V | 7.7 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2325DS-T1-BE3 SI2325DS-GE3 | |||
Mfr: SI2323CDS-T1-GE3 TTI: SI2323CDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 39 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2323CDS-T1-BE3 SI2323CDS-GE3 | |||
Mfr: IRFL9014TRPBF-BE3 TTI: IRFL9014TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT223 P-CH 60V 1.8A | 0In Stock | Si | SMD/SMT | SOT-223-4 | P-Channel | 1 Channel | 60 V | 1.8 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRFL9014TRPBF | ||||
Mfr: SI7463ADP-T1-GE3 TTI: SI7463ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 40 V | 46 A | 10 mOhms | 20 V | 1.2 V | 96 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA441DJ-T1-GE3 TTI: SIA441DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 40 V | 12 A | 47 mOhms | 10 V | 1.2 V | 22 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA441DJ-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 20 A | 450 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | ||||||
Mfr: SI3433CDV-T1-GE3 TTI: SI3433CDV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 6 A | 38 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 3.3 W | Enhancement | TrenchFET | Reel | SI3433CDV-T1-BE3 SI3433CDV-GE3 | |||
Mfr: SIS443DN-T1-GE3 TTI: SIS443DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 40 V | 35 A | 11.7 mOhms | 10 V | 1 V | 90 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7461DP-T1-GE3 TTI: SI7461DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 14.4 A | 14.5 mOhms | 20 V | 3 V | 121 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7461DP-GE3 | |||
Mfr: SI7309DN-T1-GE3 TTI: SI7309DN-T1-GE3 Vishay Semiconductors Availability: 18,000In Stock21,000 On Order Expected 06-Oct-27 MOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 18,000In Stock21,000 On Order Expected 06-Oct-27 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 8 A | 146 mOhms | 20 V | 3 V | 14.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | SI7309DN-GE3 | |||
Mfr: IRF9530PBF-BE3 TTI: IRF9530PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 100V 12A P-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 12 A | 300 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9530PBF | ||||
Mfr: SI8821EDB-T2-E1 TTI: SI8821EDB-T2-E1 Vishay Semiconductors Availability: 0In Stock24,000 On Order Expected 20-May-27 MOSFETs -30V Vds 12V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock24,000 On Order Expected 20-May-27 | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 30 V | 2.3 A | 105 mOhms | 12 V | 1.3 V | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SI5403DC-T1-GE3 TTI: SI5403DC-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds 20V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 6 A | 30 mOhms | 20 V | 1 V | 28 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI5403DC-GE3 | |||
Mfr: SUM55P06-19L-E3 TTI: SUM55P06-19L-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V 55A 125W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 55 A | 19 mOhms | 20 V | 1 V | 76 nC | - 55 C | + 175 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: RQ1E050RPHZGTR TTI: RQ1E050RPHZGTR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -5A Small Signal MOSFET: RQ1E050RPHZG is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RQ1A070ZPHZGTR TTI: RQ1A070ZPHZGTR ROHM Semiconductor Availability: 0In Stock429,000 On Order Expected MOSFETs TSMT8 P-CH 12V 7A | 0In Stock429,000 On Order Expected | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 12 mOhms | 10 V | 1 V | 58 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | RQ1A070ZPHZG | |||
Mfr: SI3473CDV-T1-BE3 TTI: SI3473CDV-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TSOP6 P-CH 12V 8A | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 12 V | 8 A | 22 mOhms | 8 V | 1 V | 65 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3473CDV-T1-E3 | ||||
Mfr: SUD50P10-43L-GE3 TTI: SUD50P10-43L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V 37A P-Channel | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 36.4 A | 43 mOhms | 20 V | 1 V | 106 nC | - 55 C | + 150 C | 113.6 W | Enhancement | TrenchFET | Reel | SUD50P10-43L-BE3 |