MOSFETs
19,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7119DN-T1-GE3 TTI: SI7119DN-T1-GE3 Vishay Semiconductors Availability: 21,000In StockMOSFETs -200V Vds 20V Vgs PowerPAK 1212-8 | 21,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 200 V | 3.8 A | 1.05 Ohms | 20 V | 4 V | 16.2 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7119DN-GE3 | |||
Mfr: SI4116DY-T1-GE3 TTI: SI4116DY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 25V Vds 12V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 25 V | 18 A | 8.6 mOhms | 12 V | 600 mV | 56 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4466DY-T1-E3-S | |||
Mfr: RYC002N05T316 TTI: RYC002N05T316 ROHM Semiconductor Availability: 6,000In StockMOSFETs 0.9V Drive Nch Si MOSFET | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RYC002N05 | |||||
Mfr: SIR870BDP-T1-RE3 TTI: SIR870BDP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100 V | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | |||||
Mfr: SI4168DY-T1-GE3 TTI: SI4168DY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 30V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 24 A | 5.7 mOhms | 20 V | 1 V | 44 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4168DY-GE3 | |||
Mfr: SI7949DP-T1-GE3 TTI: SI7949DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 2 Channel | 60 V | 5 A | 64 mOhms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7949DP-GE3 | |||
300In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | 15 V | - 55 C | + 150 C | 298 W | Enhancement | Tube | ||||||||
50In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 76 A | 25 mOhms | 15 V | 2 V | 197 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | |||||
100In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | 20 V | 4 V | 196 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | |||||
Mfr: SUD50N04-8M8P-4GE3 TTI: SUD50N04-8M8P-4GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 40V 50A 48.1W 8.8mohm @ 10V | 2,500In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 50 A | 8 mOhms | 20 V | 3 V | 37 nC | - 55 C | + 150 C | 48.1 W | Enhancement | TrenchFET | Reel | SUD50N04-8M8P-4BE3 | |||
Mfr: IRFR430APBF TTI: IRFR430APBF Vishay Semiconductors Availability: 5,625In StockMOSFETs TO252 500V 5A N-CH MOSFET | 5,625In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.7 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 110 W | Enhancement | Tube | |||||
Mfr: IRFR9024PBF TTI: IRFR9024PBF Vishay Semiconductors Availability: 5,550In StockMOSFETs P-Chan 60V 8.8 Amp | 5,550In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
270In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 120 A | 16 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SI7135DP-T1-GE3 TTI: SI7135DP-T1-GE3 Vishay Semiconductors Availability: 48,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK SO-8 | 48,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 60 A | 3.9 mOhms | 20 V | 3 V | 167 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7135DP-GE3 | |||
Mfr: SI4401FDY-T1-GE3 TTI: SI4401FDY-T1-GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs -40V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 40 V | 14 A | 14.2 mOhms | 20 V | 1 V | 66 nC | - 55 C | + 150 C | 3.2 W | Enhancement | Reel | |||||
Mfr: SIDR402DP-T1-GE3 TTI: SIDR402DP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8DC | 9,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 100 A | 1.16 mOhms | - 16 V, 20 V | 2.3 V | 53 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR873DP-T1-GE3 TTI: SIR873DP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -150V Vds 20V Vgs PowerPAK SO-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 150 V | 37 A | 39.5 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
7,200In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 26 A | 230 mOhms | 30 V | 3 V | 60 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIHD12N50E-GE3 TTI: SIHD12N50E-GE3 Vishay / Siliconix Availability: 2,550In StockMOSFETs 500V Vds 30V Vgs DPAK (TO-252) | 2,550In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 10.5 A | 380 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 114 W | Enhancement | Tube | |||||
Mfr: RSQ035N06HZGTR TTI: RSQ035N06HZGTR ROHM Semiconductor Availability: 12,000In StockMOSFETs SOT457 N-CH 60V 3.5A | 12,000In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 60 V | 3.5 A | 70 mOhms | 20 V | 3 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035N06HZG | |||
60In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 4 V | 58 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | |||||
Mfr: SI4948BEY-T1-GE3 TTI: SI4948BEY-T1-GE3 Vishay Semiconductors Availability: 20,000In StockMOSFETs -60V Vds 20V Vgs SO-8 | 20,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 60 V | 3.1 A | 120 mOhms | 20 V | 3 V | 22 nC | - 55 C | + 175 C | 2.4 W | Enhancement | TrenchFET | Reel | SI4948BEY-GE3 | |||
Mfr: RTL035N03TR TTI: RTL035N03TR ROHM Semiconductor Availability: 6,000In StockMOSFETs N-CH 30V 3.5A TUMT6 | 6,000In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 56 mOhms | 12 V | 1.5 V | 4.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTL035N03 | ||||
Mfr: IRFR1N60ATRPBF TTI: IRFR1N60ATRPBF Vishay Semiconductors Availability: 2,000In StockMOSFETs N-Chan 600V 1.4 Amp | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | IRFR1N60ATRPBF-BE3 | ||||
Mfr: IRFR9020PBF TTI: IRFR9020PBF Vishay Semiconductors Availability: 750In StockMOSFETs TO252 P-CH 50V 9.9A | 750In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 50 V | 9.9 A | 280 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube |