P-Channel - MOSFETs
1,959 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7489DP-T1-E3 TTI: SI7489DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 28 A | 41 mOhms | 20 V | 1 V | 106 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7489DP-E3 | |||
Mfr: SI2387DS-T1-GE3 TTI: SI2387DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 80V 2.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 3 A | 242 mOhms | 20 V | 2.5 V | 10.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2319CDS-T1-BE3 TTI: SI2319CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 40V (D-S | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.4 A | 77 mOhms | 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2319CDS-T1-GE3 | |||
Mfr: SI7113ADN-T1-GE3 TTI: SI7113ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 100 V | 10.8 A | 132 mOhms | 20 V | 2.6 V | 10.9 nC | - 55 C | + 150 C | 27.8 W | Enhancement | Reel | |||||
Mfr: IRF9520PBF-BE3 TTI: IRF9520PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 100V 6.8A P-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 6.8 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRF9520PBF | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 10 A | 1 Ohms | 20 V | 4 V | 50 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
Mfr: SI7489DP-T1-GE3 TTI: SI7489DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 100 V | 28 A | 41 mOhms | 20 V | 1 V | 106 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7489DP-GE3 | |||
Mfr: IXTT20P50P TTI: IXTT20P50P IXYS Availability: 0In Stock300 On Order Expected 22-Feb-27 MOSFETs -20.0 Amps -500V 0.450 Rds | 0In Stock300 On Order Expected 22-Feb-27 | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 500 V | 20 A | 450 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarP | Tube | ||||
Mfr: SUD50P10-43L-E3 TTI: SUD50P10-43L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V 37A 136W 43mohm @ 10V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 37.1 A | 43 mOhms | 20 V | 1 V | 106 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD50P10-43L-BE3 | |||
Mfr: SUM60061EL-GE3 TTI: SUM60061EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO263 P-CH 80V 150A | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 80 V | 150 A | 8.6 mOhms | 20 V | 2.5 V | 218 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF9530PBF-BE3 TTI: IRF9530PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 100V 12A P-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 12 A | 300 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9530PBF | ||||
Mfr: SI8821EDB-T2-E1 TTI: SI8821EDB-T2-E1 Vishay Semiconductors Availability: 0In Stock24,000 On Order Expected 20-May-27 MOSFETs -30V Vds 12V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock24,000 On Order Expected 20-May-27 | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 30 V | 2.3 A | 105 mOhms | 12 V | 1.3 V | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SI5403DC-T1-GE3 TTI: SI5403DC-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds 20V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 6 A | 30 mOhms | 20 V | 1 V | 28 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI5403DC-GE3 | |||
Mfr: SUM55P06-19L-E3 TTI: SUM55P06-19L-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V 55A 125W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 55 A | 19 mOhms | 20 V | 1 V | 76 nC | - 55 C | + 175 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFL9110TRPBF TTI: IRFL9110TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 100V 1.1 Amp | 0In Stock | Si | SMD/SMT | SOT-223-4 | P-Channel | 1 Channel | 100 V | 1.1 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL9110TRPBF-BE3 | ||||
Mfr: IRF9530PBF TTI: IRF9530PBF Vishay Semiconductors Availability: 0In Stock2,000 On Order Expected MOSFETs TO220 100V 12A P-CH MOSFET | 0In Stock2,000 On Order Expected | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 12 A | 300 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9530PBF-BE3 | ||||
Mfr: SI4909DY-T1-GE3 TTI: SI4909DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 40 V | 8 A | 27 mOhms | 20 V | 1.2 V | 63 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 20 mOhms | 8 V | 1 V | 52.2 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | ||||||
Mfr: SI7155DP-T1-GE3 TTI: SI7155DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 40 V | 100 A | 3.6 mOhms | 20 V | 2.3 V | 220 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: SSM3J332R,LF TTI: SSM3J332R,LF Toshiba Availability: 0In Stock33,000 On Order Expected MOSFETs SM Sig P-CH MOS 12V VGSS -6A -30VDSS | 0In Stock33,000 On Order Expected | Si | P-Channel | 1 Channel | U-MOSVI | Reel | ||||||||||||||||
Mfr: SI2333DDS-T1-BE3 TTI: SI2333DDS-T1-BE3 Vishay / Siliconix Availability: 0In Stock477,000 On Order Expected MOSFETs SOT23 P-CH 12V 5A | 0In Stock477,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2333DDS-T1-GE3 | ||||
Mfr: SI2365EDS-T1-BE3 TTI: SI2365EDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.9 A | 26.5 mOhms | 8 V | 1 V | 13.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2365EDS-T1-GE3 | ||||
Mfr: SUM110P06-07L-E3 TTI: SUM110P06-07L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V 110A 375W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 6.9 mOhms | 20 V | 1 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | SUM110P06-07L | |||
Mfr: SI7415DN-T1-GE3 TTI: SI7415DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-GE3 | |||
Mfr: SI4463CDY-T1-GE3 TTI: SI4463CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 18.6 A | 8 mOhms | 12 V | 600 mV | 108 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel |