TrenchFET - Vishay - MOSFETs
2,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUM90P10-19L-E3 TTI: SUM90P10-19L-E3 Vishay Semiconductors Availability: 20,000In StockMOSFETs 100V 90A 375W 19mohm @ 10V | 20,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 90 A | 19 mOhms | 20 V | 1 V | 217 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2302CDS-T1-GE3 TTI: SI2302CDS-T1-GE3 Vishay Semiconductors Availability: 60,000In StockMOSFETs 20V Vds 8V Vgs SOT-23 | 60,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-BE3 SI2302CDS-GE3 | |||
Mfr: SI1416EDH-T1-GE3 TTI: SI1416EDH-T1-GE3 Vishay Semiconductors Availability: 123,000In Stock12,000 On Order Expected 05-Oct-26 MOSFETs 30V Vds 12V Vgs SC70-6 | 123,000In Stock12,000 On Order Expected 05-Oct-26 | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 30 V | 3.9 A | 58 mOhms | 12 V | 1.4 V | 12 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1416EDH-T1-BE3 SI1410EDH-T1-E3-S SI1410EDH-T1-GE3 SI1426DH-T1-E3-S | |||
Mfr: SUD50P08-25L-E3 TTI: SUD50P08-25L-E3 Vishay Semiconductors Availability: 10,000In Stock2,000 On Order Expected 07-Oct-26 MOSFETs 80V 50A 136W 25.2mohm @ 10V | 10,000In Stock2,000 On Order Expected 07-Oct-26 | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 80 V | 50 A | 25.2 mOhms | 20 V | 1 V | 105 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD50P08-25L-BE3 | |||
Mfr: SI9407BDY-T1-GE3 TTI: SI9407BDY-T1-GE3 Vishay Semiconductors Availability: 5,000In Stock2,500 On Order Expected 05-Oct-26 MOSFETs -60V Vds 20V Vgs SO-8 | 5,000In Stock2,500 On Order Expected 05-Oct-26 | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-GE3 | |||
Mfr: SI4925DDY-T1-GE3 TTI: SI4925DDY-T1-GE3 Vishay Semiconductors Availability: 40,000In Stock30,000 On Order Expected 10-Oct-29 MOSFETs -30V Vds 20V Vgs SO-8 | 40,000In Stock30,000 On Order Expected 10-Oct-29 | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 8 A | 29 mOhms | 20 V | 1 V | 32 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4925DDY-GE3 | |||
Mfr: SI4214DDY-T1-GE3 TTI: SI4214DDY-T1-GE3 Vishay Semiconductors Availability: 50,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 50,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8.5 A | 19.5 mOhms | 20 V | 1.2 V | 14.5 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4920DY-T1-E3-S | |||
Mfr: SI7615ADN-T1-GE3 TTI: SI7615ADN-T1-GE3 Vishay Semiconductors Availability: 24,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK 1212-8 | 24,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 4.4 mOhms | 12 V | 1.5 V | 122 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7621DN-T1-GE3 | |||
Mfr: SI4431CDY-T1-GE3 TTI: SI4431CDY-T1-GE3 Vishay Semiconductors Availability: 27,500In StockMOSFETs -30V Vds 20V Vgs SO-8 | 27,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | 20 V | 1 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI4431CDY-GE3 | |||
Mfr: SI5457DC-T1-GE3 TTI: SI5457DC-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 12V Vgs 1206-8 ChipFET | 6,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 20 V | 6 A | 56 mOhms | 12 V | 1.4 V | 38 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI5457DC-GE3 | |||
Mfr: SUD19N20-90-E3 TTI: SUD19N20-90-E3 Vishay Semiconductors Availability: 8,000In StockMOSFETs TO252 200V 19A N-CH MOSFET | 8,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-BE3 | |||
Mfr: SUD50P06-15-GE3 TTI: SUD50P06-15-GE3 Vishay Semiconductors Availability: 4,000In StockMOSFETs 60V 50A 113W 15mohm @ 10V | 4,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 113 W | Enhancement | TrenchFET | Reel | SUD50P06-15-BE3 | |||
Mfr: SI2393DS-T1-GE3 TTI: SI2393DS-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs 30-V (D-S) MOSFET P-CHANNEL | 18,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.5 A | 22.7 mOhms | - 20 V, 16 V | 2.2 V | 16.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7216DN-T1-E3 TTI: SI7216DN-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 40 V | 6 A | 32 mOhms | 20 V | 1 V | 19 nC | - 50 C | + 150 C | 20.8 W | Enhancement | TrenchFET | Reel | SI7216DN-E3 | |||
Mfr: SI4840BDY-T1-GE3 TTI: SI4840BDY-T1-GE3 Vishay Semiconductors Availability: 7,500In StockMOSFETs 40V Vds 20V Vgs SO-8 | 7,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 19 A | 9 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4840BDY-GE3 | |||
Mfr: TN2404K-T1-E3 TTI: TN2404K-T1-E3 Vishay Semiconductors Availability: 9,000In Stock6,000 On Order Expected 15-Mar-27 MOSFETs 240V 0.2A 4.0Ohm | 9,000In Stock6,000 On Order Expected 15-Mar-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 257 V | 200 mA | 2.2 Ohms | 20 V | 1.65 V | 4.87 nC | - 55 C | + 150 C | 360 mW | Enhancement | TrenchFET | Reel | TN2404K-T1 | |||
Mfr: SIR186LDP-T1-RE3 TTI: SIR186LDP-T1-RE3 Vishay / Siliconix Availability: 57,000In Stock21,000 On Order Expected 31-Mar-27 MOSFETs PPAKSO8 N-CH 60V 23.8A | 57,000In Stock21,000 On Order Expected 31-Mar-27 | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 80.3 A | 4.4 mOhms | 20 V | 2.5 V | 31.5 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4204DY-T1-GE3 TTI: SI4204DY-T1-GE3 Vishay Semiconductors Availability: 20,000In StockMOSFETs 20V Vds 20V Vgs SO-8 | 20,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 20 V | 19.8 A | 4.6 mOhms | 20 V | 1 V | 30 nC | - 55 C | + 150 C | 3.25 W | Enhancement | TrenchFET | Reel | SI4204DY-GE3 | |||
Mfr: SIA466EDJ-T1-GE3 TTI: SIA466EDJ-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V Vds 20V Vgs PowerPAK SC-70 | 6,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI1553CDL-T1-GE3 TTI: SI1553CDL-T1-GE3 Vishay Semiconductors Availability: 24,000In StockMOSFETs -20V Vds 12V Vgs SC70-6 N&P PAIR | 24,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA | 390 mOhms, 850 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 340 mW | Enhancement | TrenchFET | Reel | SI1553CDL-T1-BE3 SI1553DL-T1-GE3 SI1563DH-T1-GE3 SI1563EDH-T1-GE3 SI1555DL-T1-E3-S | |||
Mfr: SI4126DY-T1-GE3 TTI: SI4126DY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 39 A | 2.75 mOhms | 20 V | 1 V | 70 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4126DY-GE3 | |||
Mfr: SI1317DL-T1-GE3 TTI: SI1317DL-T1-GE3 Vishay Semiconductors Availability: 3,000In Stock9,000 On Order Expected 12-Oct-26 MOSFETs -20V Vds 8V Vgs SC70-3 | 3,000In Stock9,000 On Order Expected 12-Oct-26 | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 150 mOhms | 8 V | 800 mV | 4.3 nC | - 50 C | + 150 C | 280 mW | Enhancement | TrenchFET | Reel | SI1317DL-T1-BE3 SI1307EDL-T1-GE3 | |||
Mfr: SUM110P06-07L-E3 TTI: SUM110P06-07L-E3 Vishay Semiconductors Availability: 1,600In StockMOSFETs 60V 110A 375W | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 6.9 mOhms | 20 V | 1 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | SUM110P06-07L | |||
Mfr: SI1308EDL-T1-GE3 TTI: SI1308EDL-T1-GE3 Vishay Semiconductors Availability: 78,000In Stock27,000 On Order Expected MOSFETs 30V Vds 12V Vgs SC70-3 | 78,000In Stock27,000 On Order Expected | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 132 mOhms | 12 V | 1.5 V | 2.7 nC | - 55 C | + 150 C | 400 mW | Enhancement | TrenchFET | Reel | SI1308EDL-T1-BE3 SI1304BDL-T1-GE3 SI1300BDL-T1-GE3 | |||
Mfr: SI1401EDH-T1-GE3 TTI: SI1401EDH-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -12V Vds 10V Vgs SC70-6 | 3,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 12 V | 4 A | 34 mOhms | 10 V | 1 V | 36 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1401EDH-T1-BE3 SI1401EDH-GE3 |