PowerPAK - Vishay - MOSFETs
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR104LDP-T1-RE3 TTI: SIR104LDP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100 V | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR870BDP-T1-RE3 TTI: SIR870BDP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100 V | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR120DP-T1-RE3 TTI: SIR120DP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 80V 24.7A | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 106 A | 3.55 mOhms | 20 V | 2 V | 62.5 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | |||
Mfr: SISS66DN-T1-GE3 TTI: SISS66DN-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAK1212 N-CH 30V 49.1A | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 178.3 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | |||
Mfr: SISHA14DN-T1-GE3 TTI: SISHA14DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAK1212 N-CH 30V 19.7A | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 20 A | 5.1 mOhms | - 16 V, 20 V | 1.1 V | 19.4 nC | - 55 C | + 150 C | 26.5 W | Enhancement | PowerPAK | Reel | |||
Mfr: SIR5802DP-T1-RE3 TTI: SIR5802DP-T1-RE3 Vishay Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 80V 33.6A | 9,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 137.5 A | 2.9 mOhms | 10 V | 4 V | 28 nC | - 55 C | + 150 C | PowerPAK | Reel | |||||
Mfr: SISHA04DN-T1-GE3 TTI: SISHA04DN-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAK1212 N-CH 30V 30.9A | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.15 mOhms | - 16 V, 20 V | 1.1 V | 51 nC | - 55 C | + 150 C | 52 W | Enhancement | PowerPAK | Reel | |||
Mfr: SISS73DN-T1-GE3 TTI: SISS73DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PWRPK 150V 16.2A P-CH MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 16.2 A | 125 mOhms | 20 V | 2 V | 14.6 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | |||
Mfr: SIR188DP-T1-RE3 TTI: SIR188DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 3.85 mOhms | 20 V | 2 V | 29 nC | - 55 C | + 150 C | 65.7 W | Enhancement | PowerPAK | Reel | |||
Mfr: SI7434ADP-T1-RE3 TTI: SI7434ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 3.7 A | 150 mOhms | 20 V | 4 V | 16.5 nC | - 55 C | + 150 C | 54.3 W | Enhancement | PowerPAK | Reel | |||
Mfr: SISHA10DN-T1-GE3 TTI: SISHA10DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 25A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 30 A | 3.7 mOhms | - 16 V, 20 V | 1.1 V | 34 nC | - 55 C | + 150 C | 39 W | Enhancement | PowerPAK | Reel | |||
Mfr: SIJ128LDP-T1-GE3 TTI: SIJ128LDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 80 V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 80 V | 25.5 A | 15.6 mOhms | 20 V | 2.5 V | 20 nC | - 55 C | + 150 C | 22.3 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR188LDP-T1-RE3 TTI: SIR188LDP-T1-RE3 Vishay Availability: 0In StockMOSFETs PPAKSO8 N-CH 60V 25.8A | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 60 V | 93.6 A | 3.75 mOhms | 10 V | 2.5 V | 34.6 nC | - 55 C | + 150 C | Enhancement | PowerPAK | Reel | ||||
Mfr: SIS126DN-T1-GE3 TTI: SIS126DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 80V 45.1A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 45.1 A | 10.2 mOhms | 20 V | 2 V | 21.1 nC | - 55 C | + 150 C | 52 W | Enhancement | PowerPAK | Reel | |||
Mfr: SISS60DN-T1-GE3 TTI: SISS60DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 50.1A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 181.8 A | 1.31 mOhms | - 12 V, 16 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | |||
Mfr: SISHA12ADN-T1-GE3 TTI: SISHA12ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 22A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 25 A | 4.3 mOhms | - 16 V, 20 V | 1.1 V | 29.5 nC | - 55 C | + 150 C | 28 W | Enhancement | PowerPAK | Reel | |||
Mfr: SISF02DN-T1-GE3 TTI: SISF02DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK1212 2NCH 25V 30.5A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.15 mOhms | - 16 V, 20 V | 1.1 V | 51 nC | - 55 C | + 150 C | 52 W | Enhancement | PowerPAK | Reel | |||
Mfr: SIRA99DP-T1-GE3 TTI: SIRA99DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 P-CH 30V 47.9A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 1 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | PowerPAK | Reel | |||
Mfr: SQJ872EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 150V Vds 20V Vgs PowerPAK SO-8L | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 150 V | 24.5 A | 35.5 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 175 C | 55 W | Enhancement | PowerPAK | Reel | |||
Mfr: SQJ420EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 40V Vds -/+20V Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 30 A | 8.2 mOhms | 20 V | 1.5 V | 41 nC | - 55 C | + 175 C | 45 W | Enhancement | AEC-Q101 | PowerPAK | Reel | ||
0In Stock | Si | SMD/SMT | SO-8L-4 | P-Channel | 1 Channel | 80 V | 46 A | 17.3 mOhms | 20 V | 2.5 V | 52 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | PowerPAK | Reel | |||
Mfr: SQS415ENW-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs POWERPAK 1212-8W | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8W-8 | P-Channel | 1 Channel | 40 V | 16 A | 16.1 mOhms | 20 V | 1.5 V | 82 nC | - 55 C | + 175 C | 62.5 W | Enhancement | PowerPAK | Reel | |||
Mfr: SQA403EJ-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | Not Available Online | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | 20 V | 5 V | 26 nC | - 55 C | + 175 C | 13.6 W | Enhancement | PowerPAK | Reel | |||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 2 Channel | 60 V | 54 A | 20 mOhms | 20 V | 3.5 V | 32 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | PowerPAK | Reel | |||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 80 V | 72 A | 9.7 mOhms | 20 V | 2.3 V | 62 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | PowerPAK | Reel |
- 1
- 2