• Transistors
  • MOSFETs

skyFETs - Vishay - MOSFETs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SIZF918DT-T1-GE3
TTI: SIZF918DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5F

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel, NPN
2 Channel
30 V
40 A, 60 A
6.8 mOhms, 2.7 mOhms
- 12 V, 16 V
1 V, 1.1 V
14.6 nC, 37 nC
- 50 C
+ 150 C
26.6 W, 50 W
Enhancement
TrenchFET, SkyFET, PowerPAIR
Reel
Datasheet
Mfr: SIZF906ADT-T1-GE3
TTI: SIZF906ADT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5F

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
60 A
3.8 mOhms, 1.17 mOhms
- 16 V, 20 V
1.1 V
24.5 nC, 100 nC
- 55 C
+ 150 C
38 W, 83 W
Enhancement
TrenchFET, SkyFET, PowerPAIR
Reel
Datasheet
Mfr: SIZF914DT-T1-GE3
TTI: SIZF914DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 25V Vds 20V Vgs PowerPAIR 6 x 5F

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel, NPN
2 Channel
25 V
40 A, 60 A
6.2 mOhms, 1.5 mOhms
- 12 V, 16 V
1.1 V
14 nC, 65 nC
- 50 C
+ 150 C
26.6 W, 60 W
Enhancement
TrenchFET, SkyFET, PowerPAIR
Reel