• Transistors
  • MOSFETs

TrenchFET Gen III - Vishay - MOSFETs

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SI2371EDS-T1-GE3
TTI: SI2371EDS-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

27,000 On Order
Expected
MOSFETs -30V Vds 12V Vgs SOT-23

0In Stock

27,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
4.8 A
45 mOhms
12 V
1.5 V
10.6 nC
- 55 C
+ 150 C
1.7 W
Enhancement
TrenchFET
Reel
SI2371EDS-T1-BE3
Datasheet
Mfr: SI2323DDS-T1-GE3
TTI: SI2323DDS-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -20V Vds 8V Vgs SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
5.3 A
39 mOhms
8 V
1 V
13.6 nC
- 55 C
+ 150 C
1.7 W
Enhancement
TrenchFET
Reel
SI2323DDS-T1-BE3
Datasheet
Mfr: SI7149ADP-T1-GE3
TTI: SI7149ADP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

24,000 On Order
Expected 18-Oct-27
MOSFETs -30V Vds 25V Vgs PowerPAK SO-8

0In Stock

24,000 On Order
Expected 18-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
30 V
50 A
5.2 mOhms
25 V
2.5 V
90 nC
- 55 C
+ 150 C
48 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI8821EDB-T2-E1
TTI: SI8821EDB-T2-E1
Vishay Semiconductors
Availability:

0In Stock

24,000 On Order
Expected 23-Nov-28
MOSFETs -30V Vds 12V Vgs MICRO FOOT 0.8 x 0.8

0In Stock

24,000 On Order
Expected 23-Nov-28
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-4
P-Channel
1 Channel
30 V
2.3 A
105 mOhms
12 V
1.3 V
17 nC
- 55 C
+ 150 C
900 mW
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI7101DN-T1-GE3
TTI: SI7101DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
30 V
35 A
7.2 mOhms
25 V
2.5 V
68 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET
Reel