• Transistors
  • MOSFETs

SiR662DP - Vishay - MOSFETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SIR662DP-T1-GE3
TTI: SIR662DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 60V 2.7mOhm@10V 60A N-Ch MV T-FET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
100 A
2.2 mOhms
20 V
1 V
96 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR662DP-GE3