SC-75 - Vishay - MOSFETs
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIB4317EDK-T1-GE3 TTI: SIB4317EDK-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SC75 P-CH 30V 4.3A | 9,000In Stock | Si | SMD/SMT | SC-75-6 | 1 Channel | 30 V | 4.3 A | 65 mOhms | 12 V | 1.3 V | 6.6 nC | - 55 C | + 150 C | 1.95 W | Enhancement | Reel | ||||||
Mfr: SIB452DK-T1-GE3 TTI: SIB452DK-T1-GE3 Vishay Semiconductors Availability: 0In Stock36,000 On Order Expected MOSFETs 190V Vds 16V Vgs PowerPAK SC-75 | 0In Stock36,000 On Order Expected | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 190 V | 1.5 A | 2.4 Ohms | 16 V | 600 mV | 6.5 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB452DK-GE3 | |||
0In Stock | Si | SMD/SMT | SC-75-3 | N-Channel | 1 Channel | 20 V | 600 mA | 396 mOhms | 8 V | 400 mV | 1.3 nC | - 55 C | + 150 C | 240 mW | Enhancement | TrenchFET | Reel | SI1012CR-GE3 | ||||
Mfr: SIB4316EDK-T1-GE3 TTI: SIB4316EDK-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SC75 N-CH 30V 4.5A | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 57 mOhms | 12 V | 1.4 V | 7.5 nC | - 55 C | + 150 C | 1.9 W | Enhancement | Reel | |||||
Mfr: SIB441EDK-T1-GE3 TTI: SIB441EDK-T1-GE3 Vishay Semiconductors MOSFETs -12V Vds 8V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 12 V | 9 A | 21 mOhms | 8 V | 900 mV | 33 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIB422EDK-T4-GE3 TTI: SIB422EDK-T4-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 20V Vds 8V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 9 A | 30 mOhms | 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA938DJT-T1-GE3 TTI: SIA938DJT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SC70 2NCH 20V 4.5A | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 4.5 A | 21.5 mOhms | - 8 V, 12 V | 1.5 V | 3.5 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIB457EDK-T1-GE3 TTI: SIB457EDK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 20 V | 9 A | 29 mOhms | 8 V | 1 V | 44 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB457EDK-GE3 | |||
Mfr: SIB422EDK-T1-GE3 TTI: SIB422EDK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 9 A | 30 mOhms | 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB422EDK-GE3 | |||
Mfr: SIB406EDK-T1-GE3 TTI: SIB406EDK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 6 A | 46 mOhms | 12 V | 600 mV | 12 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB406EDK-GE3 | |||
Mfr: SIB433EDK-T1-GE3 TTI: SIB433EDK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 20 V | 9 A | 105 mOhms | 8 V | 1 V | 21 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB433EDK-GE3 | |||
Mfr: SIB456DK-T1-GE3 TTI: SIB456DK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 100 V | 6.3 A | 153 mOhms | 20 V | 1.6 V | 5 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | ||||||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-SC-75-6 | N-Channel | 1 Channel | 100 V | 5.9 A | 160 mOhms | 20 V | 4 V | 3.8 nC | - 55 C | + 150 C | 12.5 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SI1013R-T1-GE3 TTI: SI1013R-T1-GE3 Vishay Semiconductors Availability: Not Available OnlineMOSFETs 20V 350mA 175mW 1.2 ohms @ 4.5V | Not Available Online | Si | SMD/SMT | SC-75A-3 | P-Channel | 1 Channel | 20 V | 350 mA | 1.2 Ohms | 6 V | 450 mV | 1.65 nC | - 55 C | + 150 C | 175 mW | Enhancement | TrenchFET | Reel | SI1013R-GE3 |