• Transistors
  • MOSFETs

PowerPAIR - Vishay - MOSFETs

35 Results
35 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SIZ918DT-T1-GE3
TTI: SIZ918DT-T1-GE3
Vishay Semiconductors
Availability:

12,000In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
16 A, 28 A
12 mOhms, 3.7 mOhms
10 V
1 V, 1.2 V
14 nC, 67.3 nC
- 55 C
+ 150 C
29 W, 100 W
Enhancement
TrenchFET
Reel
SIZ918DT-GE3
Datasheet
Mfr: SIZF640DT-T1-GE3
TTI: SIZF640DT-T1-GE3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs PPAIR6X5 2NCH 40V 41A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR 6 x 5FS-8
N-Channel
2 Channel
30 V
159 A
1.37 mOhms
- 16 V, 20 V
2.4 V
30 nC
- 55 C
+ 150 C
62.5 W
Enhancement
Bulk
Datasheet
Mfr: SIZ260DT-T1-GE3
TTI: SIZ260DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs DUAL N-CHANNEL 80-V PowerPAIR 3 x 3S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
2 Channel
80 V
24.6 A, 24.7 A
24.5 mOhms, 24.7 mOhms
20 V
1.1 V
13.1 nC, 13.3 nC
- 55 C
+ 150 C
33 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ340DT-T1-GE3
TTI: SIZ340DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 3 x 3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
2 Channel
30 V
30 A, 40 A
9.5 mOhms, 5.1 mOhms
- 16 V, 20 V
1 V
19 nC, 35 nC
- 55 C
+ 150 C
16.7 W, 31 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ250DT-T1-GE3
TTI: SIZ250DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs DUAL N-CHANNEL 60-V PowerPAIR 3 x 3S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3S-8
N-Channel
2 Channel
60 V
38 A
12.2 mOhms, 1.27 mOhms
20 V
1.1 V
13.5 nC, 13.4 nC
- 55 C
+ 150 C
33 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZF906DT-T1-GE3
TTI: SIZF906DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR F 6 x 5

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
60 A
3 mOhms, 900 uOhms
- 16 V, 20 V
1.1 V
49 nC, 200 nC
- 55 C
+ 150 C
38 W, 83 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ348DT-T1-GE3
TTI: SIZ348DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 3 x 3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
2 Channel
30 V
30 A
7.12 mOhms
- 16 V, 20 V
1 V
18.2 nC
- 55 C
+ 150 C
16.7 W
Enhancement
TrenchFET, PowerPAIR
Reel
Datasheet
Mfr: SIZ350DT-T1-GE3
TTI: SIZ350DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 16V Vgs PowerPAIR 3 x 3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
2 Channel
30 V
30 A
6.75 mOhms
- 12 V, 16 V
1 V
20.3 nC
- 55 C
+ 150 C
16.7 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZF920DT-T1-GE3
TTI: SIZF920DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs Dual 30V Vds PowerPAIR 6x5F

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
76 A, 197 A
3.07 mOhms, 1.05 mOhms
- 16 V, - 12 V, 16 V, 20 V
1.1 V
29 nC, 125 nC
- 55 C
+ 150 C
28 W, 74 W
Enhancement
TrenchFET; PowerPAK
Reel
Datasheet
Mfr: SIZ998DT-T1-GE3
TTI: SIZ998DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
20 A, 60 A
4.7 mOhms, 2.2 mOhms
- 16 V, 20 V
1.1 V
18 nC, 44.3 nC
- 55 C
+ 150 C
20.2 W, 32.9 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ200DT-T1-GE3
TTI: SIZ200DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20/-16V Vgs PowerPAIR 3x3S

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
2 Channel
30 V
60 A, 61 A
5.5 mOhms, 5.8 mOhms
- 16 V, 20 V
1.1 V
28 nC, 30 nC
- 55 C
+ 150 C
33 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ254DT-T1-GE3
TTI: SIZ254DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAIR3X3 2NCH 70V 11.7A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3S-8
N-Channel
1 Channel
70 V
32.5 A
16.1 mOhms
20 V
2.4 V
13 nC
- 55 C
+ 150 C
33 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ342BDT-T1-GE3
TTI: SIZ342BDT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAIR3X3 2NCH 30V 15.4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
1 Channel
30 V
32.9 A
9.65 mOhms
- 16 V, 20 V
2.4 V
8.4 nC
- 55 C
+ 150 C
16.7 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ346DT-T1-GE3
TTI: SIZ346DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 3 x 3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
2 Channel
30 V
17 A, 30 A
11.5 mOhms, 28.5 mOhms
- 16 V, 20 V
2.2 V, 2.4 V
6.6 nC, 10 nC
- 55 C
+ 150 C
16 W, 16.7 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ988DT-T1-GE3
TTI: SIZ988DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
40 A, 60 A
5.7 mOhms, 2.8 mOhms
- 16 V, 20 V
1.1 V, 1.2 V
21.5 nC, 51 nC
- 55 C
+ 150 C
20.2 W, 40 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ902DT-T1-GE3
TTI: SIZ902DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
16 A
12 mOhms, 6.4 mOhms
20 V
1 V
21 nC, 65 nC
- 55 C
+ 150 C
29 W, 66 W
Enhancement
TrenchFET
Reel
SIZ902DT-GE3
Datasheet
Mfr: SIZF916DT-T1-GE3
TTI: SIZF916DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5F

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel, NPN
2 Channel
30 V
40 A, 60 A
12.7 mOhms, 6.58 mOhms
- 12 V, 16 V
1.1 V
14.6 nC, 62 nC
- 55 C
+ 150 C
26.6 W, 60 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZF918DT-T1-GE3
TTI: SIZF918DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5F

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel, NPN
2 Channel
30 V
40 A, 60 A
6.8 mOhms, 2.7 mOhms
- 12 V, 16 V
1 V, 1.1 V
14.6 nC, 37 nC
- 50 C
+ 150 C
26.6 W, 50 W
Enhancement
TrenchFET, SkyFET, PowerPAIR
Reel
Datasheet
Mfr: SIZ240DT-T1-GE3
TTI: SIZ240DT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs DUAL N-CHANNEL Symm.PowerPAIR 3 x 3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3S-8
N-Channel
2 Channel
40 V
47 A, 48 A
8 mOhms, 8.4 mOhms
- 16 V, 20 V
2.4 V
15.2 nC, 14.2 nC
- 55 C
+ 150 C
33 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZ340BDT-T1-GE3
TTI: SIZ340BDT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAIR3X3 2NCH 30V 16.9A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3
N-Channel
2 Channel
30 V
36 A, 69.3 A
4.31 mOhms, 8.56 mOhms
- 16 V, 20 V
2.4 V
8.4 nC, 15.7 nC
- 55 C
+ 150 C
16.7 W, 31 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZF906BDT-T1-GE3
TTI: SIZF906BDT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs PPAIR6X5 2NCH 30V 36A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-6x5F-8
N-Channel
2 Channel
30 V
105 A, 257 A
680 uOhms, 2.1 mOhms
- 16 V, 20 V
2.2 V
25 nC, 81 nC
- 55 C
+ 150 C
38 W, 83 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIZF5300DT-T1-GE3
TTI: SIZF5300DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAIR3X3 2NCH 30V 35A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR 3 x 3FS-12
N-Channel
2 Channel
30 V
125 A
2.43 mOhms
- 12 V, 16 V
2 V
9.5 nC
- 55 C
+ 150 C
56.8 W
Enhancement
Reel
Datasheet
Mfr: SIZF5302DT-T1-RE3
TTI: SIZF5302DT-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAIR3X3 2NCH 30V 28.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR 3 x 3FS-12
N-Channel
2 Channel
30 V
100 A
3.2 mOhms
- 12 V, 16 V
2 V
6.7 nC
- 55 C
+ 150 C
48.1 W
Enhancement
Reel
Datasheet
Mfr: SIZF458LDT-T1-UE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-12
N-Channel
2 Channel
70 V
34.6 A
0.02 Ohms
12 V
1.6 V
7 nC
- 55 C
+ 150 C
48.1 W
Enhancement
Reel
Datasheet
Mfr: SIZF360DT-T1-GE3
TTI: SIZF360DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30-V W/SCHOTTKY PowerPAIR 3 x 3FDC

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3FDC-8
N-Channel
2 Channel
30 V
83 A, 143 A
4.5 mOhms, 1.9 mOhms
- 16 V, - 12 V, 16 V, 20 V
1 V, 1.1 V
14.4 nC, 41 nC
- 55 C
+ 150 C
52 W, 78 W
Enhancement
TrenchFET
Reel
  • 1
  • 2