Gen III - Vishay - MOSFETs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2371EDS-T1-GE3 TTI: SI2371EDS-T1-GE3 Vishay Semiconductors Availability: 24,000In StockMOSFETs -30V Vds 12V Vgs SOT-23 | 24,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 4.8 A | 45 mOhms | - 12 V, 12 V | 1.5 V | 10.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2371EDS-T1-BE3 | |||
Mfr: SI7149ADP-T1-GE3 TTI: SI7149ADP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -30V Vds 25V Vgs PowerPAK SO-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.2 mOhms | - 25 V, 25 V | 2.5 V | 90 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | - 8 V, 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2323DDS-T1-BE3 | ||||
Mfr: SI8821EDB-T2-E1 TTI: SI8821EDB-T2-E1 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 02-Jun-26 MOSFETs -30V Vds 12V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock3,000 On Order Expected 02-Jun-26 | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 30 V | 2.3 A | 105 mOhms | - 12 V, 12 V | 1.3 V | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7101DN-T1-GE3 TTI: SI7101DN-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 35 A | 7.2 mOhms | - 25 V, 25 V | 2.5 V | 68 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel |