Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHD12N50E-GE3 TTI: SIHD12N50E-GE3 Vishay / Siliconix Availability: 2,550In StockMOSFETs 500V Vds 30V Vgs DPAK (TO-252) | 2,550In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 10.5 A | 380 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 114 W | Enhancement | Tube | |||||
Mfr: IRF510PBF-BE3 TTI: IRF510PBF-BE3 Vishay / Siliconix Availability: 10,000In StockMOSFETs TO220 100V 5.6A N-CH MOSFET | 10,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 5.6 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF510PBF | ||||
Mfr: SI4401FDY-T1-GE3 TTI: SI4401FDY-T1-GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs -40V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 40 V | 14 A | 14.2 mOhms | 20 V | 1 V | 66 nC | - 55 C | + 150 C | 3.2 W | Enhancement | Reel | |||||
Mfr: SIR873DP-T1-GE3 TTI: SIR873DP-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs -150V Vds 20V Vgs PowerPAK SO-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 150 V | 37 A | 39.5 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFR9024PBF TTI: IRFR9024PBF Vishay Semiconductors Availability: 5,550In StockMOSFETs P-Chan 60V 8.8 Amp | 5,550In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SI4948BEY-T1-GE3 TTI: SI4948BEY-T1-GE3 Vishay Semiconductors Availability: 20,000In StockMOSFETs -60V Vds 20V Vgs SO-8 | 20,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 60 V | 3.1 A | 120 mOhms | 20 V | 3 V | 22 nC | - 55 C | + 175 C | 2.4 W | Enhancement | TrenchFET | Reel | SI4948BEY-GE3 | |||
Mfr: SIHG065N60E-GE3 TTI: SIHG065N60E-GE3 Vishay Semiconductors Availability: 44,350In StockMOSFETs 650V Vds; 30V Vgs TO-247AC | 44,350In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | 30 V | 5 V | 74 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: IRF9510PBF TTI: IRF9510PBF Vishay Semiconductors Availability: 3,100In StockMOSFETs TO220 100V 4A P-CH MOSFET | 3,100In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 4 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF9510PBF-BE3 | ||||
Mfr: SIR120DP-T1-RE3 TTI: SIR120DP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 80V 24.7A | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 106 A | 3.55 mOhms | 20 V | 2 V | 62.5 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIRA18DP-T1-GE3 TTI: SIRA18DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 33 A | 6 mOhms | - 16 V, 20 V | 1.2 V | 21.5 nC | - 55 C | + 150 C | 14.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFP450LCPBF TTI: IRFP450LCPBF Vishay Semiconductors Availability: 250In StockMOSFETs TO247 500V 14A N-CH MOSFET | 250In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 30 V | 2 V | 74 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI4488DY-T1-GE3 TTI: SI4488DY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 150V Vds 20V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 5 A | 50 mOhms | 20 V | 2 V | 36 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4488DY-GE3 | |||
Mfr: SI7633DP-T1-GE3 TTI: SI7633DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 20V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 5.5 mOhms | 20 V | 3 V | 260 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7633DP-GE3 | |||
Mfr: SI1401EDH-T1-BE3 TTI: SI1401EDH-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT363 P-CH 12V 4A | 9,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 12 V | 4 A | 34 mOhms | 10 V | 1 V | 36 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1401EDH-T1-GE3 | |||
Mfr: SIR5108DP-T1-RE3 TTI: SIR5108DP-T1-RE3 Vishay / Siliconix Availability: 18,000In StockMOSFETs SO8 100V 55.9A N CHAN | 18,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 100 V | 55.9 A | 10.5 mOhms | 20 V | 4 V | 14.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SUP85N15-21-E3 TTI: SUP85N15-21-E3 Vishay Semiconductors Availability: 1,500In StockMOSFETs 150V 85A 300W 21mohm @ 10V | 1,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 85 A | 17.5 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 300 W | Enhancement | TrenchFET | Tube | SUP85N15-21 | |||
Mfr: IRFBC40STRLPBF TTI: IRFBC40STRLPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs N-Chan 600V 6.2 Amp | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 2 V | 60 nC | - 55 C | + 150 C | 130 W | Enhancement | Reel | |||||
Mfr: IRFU320PBF TTI: IRFU320PBF Vishay Semiconductors Availability: 300In StockMOSFETs N-Chan 400V 3.1 Amp | 300In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 400 V | 3.1 A | 1.8 Ohms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRF9Z30PBF TTI: IRF9Z30PBF Vishay Semiconductors Availability: 300In StockMOSFETs TO220 P-CH 50V 18A | 300In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 18 A | 140 mOhms | 20 V | 4 V | 39 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF9Z30PBF-BE3 | ||||
Mfr: SIRA14DP-T1-GE3 TTI: SIRA14DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 58 A | 4.25 mOhms | - 16 V, 20 V | 1.1 V | 29 nC | - 55 C | + 150 C | 31.2 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA14DP-GE3 | |||
Mfr: SISA18ADN-T1-GE3 TTI: SISA18ADN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 38.3 A | 6 mOhms | - 16 V, 20 V | 1.2 V | 21.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2306BDS-T1-E3 TTI: SI2306BDS-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V 4.0A 0.75W | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.16 A | 47 mOhms | 20 V | 1 V | 3 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2306BDS-T1-BE3 SI2306BDS-E3 | |||
Mfr: SI2347DS-T1-GE3 TTI: SI2347DS-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 20V Vgs SOT-23 | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5 A | 33 mOhms | 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2347DS-T1-BE3 | |||
Mfr: SI7820DN-T1-E3 TTI: SI7820DN-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 200V Vds 20V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 200 V | 1.7 A | 240 mOhms | 20 V | 2 V | 12.1 nC | - 55 C | + 150 C | 1.5 W | Enhancement | TrenchFET | Reel | SI7820DN-T1 | |||
Mfr: SIR470DP-T1-GE3 TTI: SIR470DP-T1-GE3 Vishay Semiconductors Availability: 48,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 48,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 60 A | 1.9 mOhms | 20 V | 1 V | 155 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR814DP-T1-GE3 |