Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7272DP-T1-GE3 TTI: SI7272DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 30 V | 25 A | 9.3 mOhms | 20 V | 1.2 V | 17 nC | - 55 C | + 150 C | 22 W | Enhancement | TrenchFET | Reel | SI7272DP-GE3 | |||
0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 8 V | 3.5 A | 54 mOhms | 5 V | 350 mV | 4.3 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 57 A | 27 mOhms | 20 V | 2 V | 130 nC | - 55 C | + 175 C | 300 W | Enhancement | TrenchFET | Tube | |||||
Mfr: SI7430DP-T1-E3 TTI: SI7430DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 26 A | 45 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 150 C | 64 W | Enhancement | TrenchFET | Reel | SI7430DP-E3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 3.6 A | 2.2 Ohms | 30 V | 2 V | 23 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | ||||||
Mfr: IRFR9214PBF TTI: IRFR9214PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 250V 2.7 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 250 V | 2.7 A | 3 Ohms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: SI7450DP-T1-GE3 TTI: SI7450DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 5.3 A | 80 mOhms | 20 V | 4.5 V | 42 nC | - 55 C | + 150 C | 5.2 W | Enhancement | TrenchFET | Reel | SI7450DP-GE3 | |||
Mfr: SI7611DN-T1-GE3 TTI: SI7611DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 40 V | 18 A | 25 mOhms | 20 V | 1 V | 41 nC | - 50 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | SI7611DN-GE3 | |||
Mfr: SI4896DY-T1-E3 TTI: SI4896DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 9.5 A | 16.5 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4896DY-E3 | |||
Mfr: SIR692DP-T1-RE3 TTI: SIR692DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 24.2 A | 52 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM90142E-GE3 TTI: SUM90142E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 90 A | 12.3 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Reel | ||||
Mfr: SI1443EDH-T1-BE3 TTI: SI1443EDH-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT363 P-CH 30V 4A | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 30 V | 4 A | 43 mOhms | 12 V | 1.5 V | 28 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1443EDH-T1-GE3 | |||
Mfr: SI7153DN-T1-GE3 TTI: SI7153DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 9.5 mOhms | 25 V | 2.5 V | 62 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR510DP-T1-RE3 TTI: SIR510DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT669 100V 126A N-CH MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 126 A | 3.6 mOhms | 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 1.3 A | 490 mOhms | 8 V | 2.5 V | 4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1967DH-T1-BE3 SI1903DL-T1-GE3 | ||||
Mfr: SI7157DP-T1-GE3 TTI: SI7157DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 2 mOhms | 12 V | 1.4 V | 415 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2338DS-T1-BE3 TTI: SI2338DS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 N-CH 30V 5.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 6 A | 28 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2338DS-T1-GE3 | ||||
Mfr: SISS54DN-T1-GE3 TTI: SISS54DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 51.1A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 30 V | 185.6 A | 1.06 mOhms | - 12 V, 16 V | 2.2 V | 47.5 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISB46DN-T1-GE3 TTI: SISB46DN-T1-GE3 Vishay Semiconductors MOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 40 V | 34 A | 11.71 mOhms | - 16 V, 20 V | 1.1 V | 22 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI4103DY-T1-GE3 TTI: SI4103DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 16 A | 7.9 mOhms | 20 V | 1 V | 140 nC | - 55 C | + 150 C | 5.2 W | Enhancement | Reel | |||||
Mfr: SI4459BDY-T1-GE3 TTI: SI4459BDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 16V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 27.8 A | 4.6 mOhms | 20 V | 1 V | 56 nC | - 55 C | + 150 C | 5.6 W | Enhancement | Reel | |||||
Mfr: SI7190ADP-T1-RE3 TTI: SI7190ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 14.4 A | 102 mOhms | 20 V | 4 V | 14.9 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SISS32DN-T1-GE3 TTI: SISS32DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds; 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 63 A | 7.2 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM110N10-09-E3 TTI: SUM110N10-09-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V 110A 375W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 110 A | 9.5 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2319DDS-T1-GE3 TTI: SI2319DDS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -40V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.6 A | 75 mOhms | 20 V | 1 V | 12.5 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel |