Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIA445EDJ-T1-GE3 TTI: SIA445EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 16.5 mOhms | 12 V | 1.2 V | 48 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA445EDJ-GE3 | |||
Mfr: SIHD6N65E-GE3 TTI: SIHD6N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7 A | 600 mOhms | 30 V | 4 V | 24 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SI2324DS-T1-GE3 TTI: SI2324DS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 2.3 A | 234 mOhms | 20 V | 1.2 V | 10.4 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2324DS-T1-BE3 | |||
Mfr: SIHB22N60E-GE3 TTI: SIHB22N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SI4186DY-T1-GE3 TTI: SI4186DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 35.8 A | 2.6 mOhms | 20 V | 1.2 V | 90 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4186DY-GE3 | |||
Mfr: SI8808DB-T2-E1 TTI: SI8808DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 30 V | 2.5 A | 95 mOhms | 8 V | 400 mV | 10 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SUM60N10-17-E3 TTI: SUM60N10-17-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V 60A 150W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 16.5 mOhms | 20 V | 2 V | 100 nC | - 55 C | + 175 C | 150 W | Enhancement | TrenchFET | Reel | SUM60N10-17 | |||
Mfr: SIA471DJ-T1-GE3 TTI: SIA471DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs Pch 30V Vds 20V Vgs PowerPAK SC-70-6L | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 30.3 A | 11.5 mOhms | - 20 V, 16 V | 2.5 V | 18.5 nC | - 55 C | + 150 C | 19.2 W | Enhancement | Reel | |||||
Mfr: SIHFL9110TR-GE3 TTI: SIHFL9110TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-223 | 0In Stock | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 100 V | 1.1 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SI7234DP-T1-GE3 TTI: SI7234DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 12V Vds 12V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 12 V | 60 A | 3.4 mOhms | 12 V | 600 mV | 37 nC | - 55 C | + 150 C | 46 W | Enhancement | TrenchFET | Reel | SI7234DP-GE3 | |||
Mfr: SIA461DJ-T1-GE3 TTI: SIA461DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 33 mOhms | 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 17.9 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA461DJ-GE3 | |||
Mfr: SIHB17N80E-GE3 TTI: SIHB17N80E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 800V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 15 A | 290 mOhms | 30 V | 2 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 150 mOhms | 8 V | 1 V | 13.5 nC | - 55 C | + 150 C | 2.8 W | Enhancement | Reel | SI1467DH-T1-E3 SI1467DH-T1-GE3 | |||||
Mfr: IRF620STRLPBF TTI: IRF620STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 5.2 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 5.2 A | 800 mOhms | 20 V | 2 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: IRF9530SPBF TTI: IRF9530SPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 100V 12A P-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 12 A | 300 mOhms | 20 V | 2 V | 38 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | |||||
Mfr: SI7315DN-T1-GE3 TTI: SI7315DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 30V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 8.9 A | 315 mOhms | 30 V | 4 V | 19.5 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHFR9220-GE3 TTI: SIHFR9220-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 200V 3.6A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | |||||||||||||||||
Mfr: SI7922DN-T1-GE3 TTI: SI7922DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 2.5 A | 195 mOhms | 20 V | 3.5 V | 5.2 nC | - 55 C | + 150 C | 2.6 W | Enhancement | TrenchFET | Reel | SI7922DN-GE3 | |||
Mfr: SIHG47N65E-GE3 TTI: SIHG47N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 47 A | 72 mOhms | 30 V | 4 V | 182 nC | - 55 C | + 150 C | 417 W | Enhancement | Tube | |||||
Mfr: SIR664DP-T1-GE3 TTI: SIR664DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 6 mOhms | 20 V | 1.3 V | 26 nC | - 55 C | + 150 C | 50 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 155 mOhms | 12 V | 1.5 V | 8.5 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI1469DH-T1-BE3 SI1469DH-E3 | ||||
Mfr: IRFP22N50APBF TTI: IRFP22N50APBF Vishay Semiconductors Availability: 0In StockMOSFETs TO247 500V 22A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 22 A | 230 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 277 W | Enhancement | Tube | |||||
Mfr: SIS412DN-T1-GE3 TTI: SIS412DN-T1-GE3 Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 12 A | 24 mOhms | 10 V | 1 V | 8 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS412DN-GE3 | |||
Mfr: SI4122DY-T1-GE3 TTI: SI4122DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 25V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 27.2 A | 4.5 mOhms | 25 V | 1.2 V | 95 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4122DY-GE3 | |||
Mfr: SI7884BDP-T1-GE3 TTI: SI7884BDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V 58A 46W 7.5mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 58 A | 7.5 mOhms | 20 V | 3 V | 51 nC | - 55 C | + 155 C | 46 W | Enhancement | TrenchFET | Reel | SI7884BDP-GE3 |