Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SISS22LDN-T1-GE3 TTI: SISS22LDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 60V PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 60 V | 92.5 A | 3.65 mOhms | 20 V | 2.5 V | 17.4 nC, 37.3 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIA929DJ-T1-GE3 TTI: SIA929DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 30 V | 4.5 A | 52 mOhms, 52 mOhms | 12 V | 1.1 V | 21 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA929DJ-GE3 | |||
Mfr: SI3443DDV-T1-GE3 TTI: SI3443DDV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 4 A | 90 mOhms | 12 V | 1.5 V | 9 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3443DDV-T1-BE3 | |||
Mfr: SIZ260DT-T1-GE3 TTI: SIZ260DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs DUAL N-CHANNEL 80-V PowerPAIR 3 x 3S | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 80 V | 24.6 A, 24.7 A | 24.5 mOhms, 24.7 mOhms | 20 V | 1.1 V | 13.1 nC, 13.3 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHB055N60EF-GE3 TTI: SIHB055N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 600V | 0In Stock | Si | SMD/SMT | TO-263AB-4 | N-Channel | 1 Channel | 600 V | 46 A | 55 mOhms | 30 V | 5 V | 63 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | |||||
Mfr: SIR880BDP-T1-RE3 TTI: SIR880BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 N-CH 80V 18.6A | 0In Stock | Si | SMD/SMT | PowerPAK SO-8-8 | N-Channel | 1 Channel | 80 V | 70.6 A | 8 mOhms | 20 V | 2.4 V | 66 nC | - 55 C | + 150 C | 71.4 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFR9024TRPBF-BE3 TTI: IRFR9024TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 P-CH 60V 8.8A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR9024TRPBF | ||||
Mfr: SIR414DP-T1-GE3 TTI: SIR414DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 50 A | 2.3 mOhms | 20 V | 1 V | 117 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR414DP-GE3 | |||
Mfr: SIS468DN-T1-GE3 TTI: SIS468DN-T1-GE3 Vishay Semiconductors MOSFETs 80V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 30 A | 19.5 mOhms | 20 V | 1.5 V | 28 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS468DN-GE3 | |||
Mfr: IRFR9110TRPBF TTI: IRFR9110TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 100V 3.1A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 3.1 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 150 V | 690 mA | 1.2 Ohms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI2325DS-T1-BE3 SI2325DS-E3 | ||||
Mfr: IRFRC20TRLPBF TTI: IRFRC20TRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 600V 2.0 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 2 A | 4.4 Ohms | 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFRC20TRLPBF-BE3 | ||||
Mfr: SI7117DN-T1-GE3 TTI: SI7117DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 2.17 A | 1.2 Ohms | 20 V | 4.5 V | 7.7 nC | - 55 C | + 150 C | 12.5 W | Enhancement | TrenchFET | Reel | SI7117DN-GE3 | |||
Mfr: SIHB30N60E-GE3 TTI: SIHB30N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | 30 V | 2.8 V | 85 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIS4604LDN-T1-GE3 TTI: SIS4604LDN-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK1212 N-CH 60V 15.1A | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 60 V | 45.9 A | 8.9 mOhms | 20 V | 3 V | 18.3 nC | - 55 C | + 150 C | 33.7 W | Enhancement | ||||||
Mfr: SIRC18DP-T1-GE3 TTI: SIRC18DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 850 uOhms | - 16 V, 20 V | 1 V | 111 nC | - 55 C | + 150 C | 54.3 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHP17N80E-GE3 TTI: SIHP17N80E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 800V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | SIHP17N80E-BE3 | ||||
Mfr: IRFR420TRPBF-BE3 TTI: IRFR420TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 500V 2.4A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR420TRPBF | ||||
Mfr: SISS4409DN-T1-GE3 TTI: SISS4409DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 P-CH 40V 17.2A | 0In Stock | Si | SMD/SMT | PowerPAK-8 | P-Channel | 1 Channel | 40 V | 59.2 A | 9 mOhms | 20 V | 2.3 V | 38.1 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SIHG24N80AE-GE3 TTI: SIHG24N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 800V E Series Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 800 V | 21 A | 184 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SI7788DP-T1-GE3 TTI: SI7788DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 50A 69W 3.1mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 50 A | 3.1 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET | Reel | SI7788DP-GE3 | |||
Mfr: SI7431DP-T1-E3 TTI: SI7431DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 200 V | 3.8 A | 174 mOhms | 20 V | 4 V | 135 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7431DP-E3 | |||
Mfr: SI7450DP-T1-E3 TTI: SI7450DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT SI74 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 5.3 A | 80 mOhms | 20 V | 4.5 V | 42 nC | - 55 C | + 150 C | 5.2 W | Enhancement | TrenchFET | Reel | SI7450DP-E3 | |||
Mfr: SUM110P04-04L-E3 TTI: SUM110P04-04L-E3 Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT SUM1 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 40 V | 110 A | 4.2 mOhms | 20 V | 1 V | 235 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | SUM110P04-04L | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 17 A | 9.5 mOhms | 20 V | 1 V | 27 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4174DY-GE3 |