Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFR9110TRPBF TTI: IRFR9110TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 100V 3.1A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 3.1 A | 1.2 Ohms | 20 V | 4 V | 8.7 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 150 V | 690 mA | 1.2 Ohms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI2325DS-T1-BE3 SI2325DS-E3 | ||||
Mfr: IRFPC60PBF TTI: IRFPC60PBF Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT IRFP | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 16 A | 400 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: SIB4316EDK-T1-GE3 TTI: SIB4316EDK-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SC75 N-CH 30V 4.5A | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 57 mOhms | 12 V | 1.4 V | 7.5 nC | - 55 C | + 150 C | 1.9 W | Enhancement | Reel | |||||
Mfr: IRF540SPBF TTI: IRF540SPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 100V 28A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: IRF840ALPBF TTI: IRF840ALPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO262 500V 8A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 30 V | 2 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SIR108DP-T1-RE3 TTI: SIR108DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 45 A | 13.5 mOhms | 20 V | 2 V | 41.5 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SI7848BDP-T1-GE3 TTI: SI7848BDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 47 A | 9 mOhms | 20 V | 3 V | 33 nC | - 55 C | + 150 C | 36 W | Enhancement | TrenchFET | Reel | SI7848BDP-GE3 | |||
0In Stock | Si | SMD/SMT | SC-89-6 | P-Channel | 1 Channel | 20 V | 1.75 A | 65 mOhms | 8 V | 1 V | 31.1 nC | - 55 C | + 150 C | 330 mW | Enhancement | TrenchFET | Reel | |||||
Mfr: SI4288DY-T1-GE3 TTI: SI4288DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 40 V | 9.2 A | 20 mOhms | 20 V | 1.2 V | 10 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4288DY-GE3 | |||
Mfr: IRL510SPBF TTI: IRL510SPBF Vishay / BC Components Availability: 0In StockMOSFETs TO263 100V 5.6A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBE30PBF-BE3 | |||||
Mfr: SI2365EDS-T1-GE3 TTI: SI2365EDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.9 A | 26.5 mOhms | 8 V | 1 V | 13.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2365EDS-T1-BE3 SI4816DY-T1-E3-S | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 4.8 A | 800 mOhms | 20 V | 2 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | ||||||
Mfr: SI2338DS-T1-GE3 TTI: SI2338DS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 6 A | 28 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2338DS-T1-BE3 SI2338DS-GE3 | |||
Mfr: SIHG80N60EF-GE3 TTI: SIHG80N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds; 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 80 A | 32 mOhms | 30 V | 2 V | 400 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 51.6 A | 17.7 mOhms | 20 V | 2.5 V | 41 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel | |||||
Mfr: SISS05DN-T1-GE3 TTI: SISS05DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK1212 P-CH 30V 29.4A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 108 A | 5.8 mOhms | - 20 V, 16 V | 2.2 V | 76 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP60020E-GE3 TTI: SUP60020E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 N-CH 80V 150A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 150 A | 2.8 mOhms | 20 V | 2 V | 151.2 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SIA449DJ-T1-GE3 TTI: SIA449DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | PowerPAK-SC70-6 | P-Channel | 1 Channel | 30 V | 12 A | 15.5 mOhms | 12 V | 1.5 V | 72 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7655ADN-T1-GE3 TTI: SI7655ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 40 A | 3.6 mOhms | 12 V | 500 mV | 150 nC | - 50 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI3476DV-T1-GE3 TTI: SI3476DV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 80 V | 4.6 A | 93 mOhms | 20 V | 1.2 V | 4.9 nC | - 55 C | + 150 C | 3.6 W | Enhancement | TrenchFET | Reel | SI3476DV-T1-BE3 | |||
Mfr: SISS65DN-T1-GE3 TTI: SISS65DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds -/+20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S-8 | P-Channel | 1 Channel | 30 V | 94 A | 4.6 mOhms | 20 V | 2.3 V | 138 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR882BDP-T1-RE3 TTI: SIR882BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs SO8 100V 67.5A N-CH | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 67.5 A | 6.9 mOhms | 20 V | 2.3 V | 54 nC | - 55 C | + 150 C | 83.3 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFR024TRPBF-BE3 TTI: IRFR024TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 N-CH 60V 14A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 14 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | IRFR024TRPBF |