• Transistors
  • MOSFETs

Vishay - MOSFETs

7,551 Results
7,551 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SIA975DJ-T1-GE3
TTI: SIA975DJ-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs -12V Vds 8V Vgs PowerPAK SC-70

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
2 Channel
12 V
4.5 A
33 mOhms, 33 mOhms
8 V
1 V
26 nC
- 55 C
+ 150 C
7.8 W
Enhancement
TrenchFET, PowerPAK
Reel
SIA975DJ-GE3
Datasheet
Mfr: SIR882ADP-T1-GE3
TTI: SIR882ADP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
60 A
7.2 mOhms
20 V
1.2 V
60 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR882ADP-GE3
Datasheet
Mfr: SISS63DN-T1-GE3
TTI: SISS63DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs P-CHANNEL 20V PowerPAK 1212-8S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK 1212-8S
P-Channel
1 Channel
20 V
127.5 A
2.7 mOhms
12 V
1.5 V
72.2 nC, 157.2 nC
- 55 C
+ 150 C
65.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIA106DJ-T1-GE3
TTI: SIA106DJ-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 60V Vds 20V Vgs PowerPAK SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel
1 Channel
60 V
10 A
18.5 mOhms
20 V
2 V
13.5 nC
- 55 C
+ 150 C
19 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIHB065N60E-GE3
TTI: SIHB065N60E-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 650V Vds; 30V Vgs D2PAK (TO-263)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
40 A
65 mOhms
30 V
3 V
74 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: SI2369BDS-T1-GE3
TTI: SI2369BDS-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30-V (D-S) MOSFET P-CHANNEL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
7.5 A
27 mOhms
- 20 V, 16 V
2.2 V
12.9 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IRFPE50PBF
TTI: IRFPE50PBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO247 800V 7.8A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
7.8 A
1.2 Ohms
20 V
2 V
200 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Datasheet
Mfr: IRFR014TRLPBF-BE3
TTI: IRFR014TRLPBF-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO252 N-CH 60V 7.7A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
7.7 A
200 mOhms
20 V
4 V
11 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
IRFR014TRLPBF
Datasheet
Mfr: SI4178DY-T1-GE3
TTI: SI4178DY-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs 30V Vds 25V Vgs SO-8

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
12 A
21 mOhms
20 V
1.4 V
7.5 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
SI4178DY-GE3
Datasheet
Mfr: SI7370DP-T1-E3
TTI: SI7370DP-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
9.6 A
11 mOhms
20 V
4 V
57 nC
- 55 C
+ 150 C
5.2 W
Enhancement
TrenchFET
Reel
SI7370DP-T1
Datasheet
Mfr: SI7454DDP-T1-GE3
TTI: SI7454DDP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
27.8 A
27 mOhms
20 V
2.8 V
19.5 nC
- 55 C
+ 150 C
35.7 W
Enhancement
TrenchFET
Reel
SI7454CDP-T1-GE3
Datasheet
Mfr: SI2399DS-T1-BE3
TTI: SI2399DS-T1-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs SOT23 P-CH 20V 5.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
6 A
34 mOhms
12 V
1.5 V
10 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
SI2399DS-T1-GE3
Datasheet
Mfr: SIDR500EP-T1-RE3
TTI: SIDR500EP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAKSO8 N-CH 30V 94A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
30 V
421 A
470 uOhms
- 12 V, 16 V
2.2 V
54.3 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Datasheet
Mfr: SISA72DN-T1-GE3
TTI: SISA72DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK 1212-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
40 V
60 A
3.5 mOhms
- 16 V, 20 V
1.1 V
41.5 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI7148DP-T1-E3
TTI: SI7148DP-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 75V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
75 V
28 A
11 mOhms
20 V
2.5 V
68 nC
- 55 C
+ 150 C
96 W
Enhancement
TrenchFET
Reel
SI7148DP-E3
Datasheet
Mfr: IRFBF30PBF-BE3
TTI: IRFBF30PBF-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO220 900V 3.6A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
900 V
3.6 A
3.7 Ohms
20 V
4 V
78 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRFBF30PBF
Datasheet
Mfr: SUD09P10-195-GE3
TTI: SUD09P10-195-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -100V 195mOhms@ 10V -8.8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
100 V
8.8 A
195 mOhms
20 V
2.5 V
23.2 nC
- 55 C
+ 150 C
113.6 W
Enhancement
TrenchFET
Reel
SUD09P10-195-BE3
Datasheet
Mfr: IRFRC20TRPBF-BE3
TTI: IRFRC20TRPBF-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO252 600V 2A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
2 A
4.4 Ohms
20 V
4 V
18 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
IRFRC20TRPBF
Datasheet
Mfr: SI2336DS-T1-GE3
TTI: SI2336DS-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 8V Vgs SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
5.2 A
42 mOhms
8 V
1 V
10 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
SI2336DS-T1-BE3
SI2336DS-GE3
Datasheet
Mfr: SUM70030E-GE3
TTI: SUM70030E-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 100V Vds; 20V Vgs TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
150 A
2.88 mOhms
20 V
2 V
214 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Datasheet
Mfr: IRF530SPBF
TTI: IRF530SPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO263 100V 14A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
14 A
160 mOhms
20 V
4 V
26 nC
- 55 C
+ 175 C
88 W
Enhancement
Tube
Datasheet
Mfr: SI4838BDY-T1-GE3
TTI: SI4838BDY-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 12V Vds 8V Vgs SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
12 V
34 A
2.7 mOhms
8 V
400 mV
84 nC
- 55 C
+ 150 C
5.7 W
Enhancement
TrenchFET
Reel
SI4838BDY-GE3
Datasheet
Mfr: SI8457DB-T1-E1
TTI: SI8457DB-T1-E1
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -12V Vds 8V Vgs MICRO FOOT 1.6 x 1.6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-4
P-Channel
1 Channel
12 V
10.2 A
15 mOhms
8 V
900 mV
93 nC
- 55 C
+ 150 C
2.7 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHFBE30S-GE3
TTI: SIHFBE30S-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs TO263 800V 4.1A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: SIHH068N60E-T1-GE3
TTI: SIHH068N60E-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-4
N-Channel
1 Channel
600 V
34 A
68 mOhms
30 V
3 V
80 nC
- 55 C
+ 150 C
202 W
Enhancement
Reel
  • ...
  • 42
  • 43
  • 44