Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQA401CEJW-T1-GE3 TTI: SQA401CEJW-T1-GE3 Vishay Availability: 0In Stock48,000 On Order Expected 09-Nov-26 MOSFETs PPAKSC70 P-CH 20V 3.75A | 0In Stock48,000 On Order Expected 09-Nov-26 | Si | Reel | |||||||||||||||||||
Mfr: SQJB40EP-T1-GE3 TTI: SQJB40EP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 2NCH 40V 30A | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: IRFS11N50ATRLP TTI: IRFS11N50ATRLP Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 500V 11 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SQD40P10-40L GE3 TTI: SQD40P10-40L GE3 Vishay Availability: 0In StockMOSFETs TO252 100V 38A P-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | |||||||||||||||||
Mfr: SQS486CENW-T1 GE3 TTI: SQS486CENW-T1-GE3 Vishay Availability: 0In StockMOSFETs PPAK1218 N-CH 40V 18A | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 60 V | 5.3 A | 95 mOhms | 20 V | 2.5 V | 16.9 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | ||||||
Mfr: SQS486CENW-T1 GE3 TTI: SQS486CENW-T1 GE3 Vishay Availability: 0In StockMOSFETs PPAK1218 N-CH 40V 18A | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | ||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQJ403EP-T1-GE3 TTI: SQJ403EP-T1-GE3 Vishay / Siliconix Availability: 0In Stock3,000 On Order Expected 11-Nov-26 MOSFETs PPAKSO8 P-CH 30V 30A | 0In Stock3,000 On Order Expected 11-Nov-26 | Si | Reel | |||||||||||||||||||
Mfr: SIHB22N65E-T1-GE3 TTI: SIHB22N65ET1-GE3 Vishay Availability: 0In Stock9,600 On Order Expected 18-May-27 MOSFETs TO263 650V 21A N-CH MOSFET | 0In Stock9,600 On Order Expected 18-May-27 | Si | Reel | |||||||||||||||||||
Mfr: SQJ211ELP-T1-GE3 TTI: SQJ211ELP-T1-GE3 Vishay Availability: 0In StockMOSFETs SOT669 100V 33.6A P-CH MOSFET | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ409EP-T1-GE3 TTI: SQJ409EP-T1-GE3 Vishay / Siliconix Availability: 0In Stock15,000 On Order Expected 11-Nov-26 MOSFETs PPAKSO8 P-CH 40V 60A | 0In Stock15,000 On Order Expected 11-Nov-26 | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQ4940AEY-T1-GE3 TTI: SQ4940AEY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs RECOMMENDED ALT SQ49 | 0In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: IRF9Z34PBF TTI: IRF9Z34PBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 P-CH 60V 18A | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 18 A | 140 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF9Z34PBF-BE3 | ||||
Mfr: SI4214DDY-T1-GE3 TTI: SI4214DDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8.5 A | 19.5 mOhms | 20 V | 1.2 V | 14.5 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4920DY-T1-E3-S | |||
Mfr: SI1902CDL-T1-GE3 TTI: SI1902CDL-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.1 A | 235 mOhms | 12 V | 1.5 V | 2 nC | - 55 C | + 150 C | 420 mW | Enhancement | TrenchFET | Reel | SI1902CDL-T1-BE3 SI1958DH-T1-GE3 | |||
Mfr: SIA427ADJ-T1-GE3 TTI: SIA427ADJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -8V Vds 5V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 8 V | 12 A | 95 mOhms | 5 V | 800 mV | 50 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR182DP-T1-RE3 TTI: SIR182DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 2.3 mOhms | 20 V | 3.6 V | 42.2 nC | - 55 C | + 150 C | 69.4 W | Enhancement | TrenchFET, PowerPAK | Reel |