Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7121ADN-T1-GE3 TTI: SI7121ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 15 mOhms | 25 V | 2.5 V | 33 nC | - 50 C | + 150 C | 27.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUD40N08-16-E3 TTI: SUD40N08-16-E3 Vishay / Siliconix Availability: 0In Stock2,000 On Order Expected 30-Dec-27 MOSFETs 80V 40A 100W | 0In Stock2,000 On Order Expected 30-Dec-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 80 V | 40 A | 16 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFB9N60APBF-BE3 TTI: IRFB9N60APBF-BE3 Vishay / Siliconix Availability: 0In Stock550 On Order Expected 06-Apr-27 MOSFETs TO220 600V 9.2A N-CH MOSFET | 0In Stock550 On Order Expected 06-Apr-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 4 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB9N60APBF | ||||
Mfr: SI7110DN-T1-E3 TTI: SI7110DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V 21.1A 0.0053Ohm | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 21.1 A | 5.3 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7110DN-E3 | |||
Mfr: SI5936DU-T1-GE3 TTI: SI5936DU-T1-GE3 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 09-Mar-27 MOSFETs 30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock3,000 On Order Expected 09-Mar-27 | Si | SMD/SMT | ChipFET-8 | N-Channel | 2 Channel | 30 V | 6 A | 30 mOhms | 20 V | 1.2 V | 11 nC | - 55 C | + 150 C | 10.4 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS435DNT-T1-GE3 TTI: SIS435DNT-T1-GE3 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 21-Jun-29 MOSFETs -20V Vds 8V Vgs PowerPAK 1212-8T | 0In Stock6,000 On Order Expected 21-Jun-29 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 30 A | 4.4 mOhms | 8 V | 900 mV | 180 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 40 V | 12 A | 26 mOhms | 12 V | 600 mV | 21.5 nC | - 50 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SI2323DDS-T1-BE3 TTI: SI2323DDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2323DDS-T1-GE3 | ||||
Mfr: SI2392ADS-T1-BE3 TTI: SI2392ADS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT233 100V 3.1A N-CH MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3.1 A | 126 mOhms | 20 V | 3 V | 2.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2392ADS-T1-GE3 | ||||
Mfr: SIJ186DP-T1-GE3 TTI: SIJ186DP-T1-GE3 Vishay / Siliconix Availability: 0In Stock3,000 On Order Expected 16-Nov-26 MOSFETs 60V Vds 20V Vgs PowerPAK SO-8L | 0In Stock3,000 On Order Expected 16-Nov-26 | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 60 V | 79.4 A | 4.5 mOhms | 20 V | 2 V | 24.5 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI8472DB-T2-E1 TTI: SI8472DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 4.5 A | 44 mOhms | 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHG25N50E-GE3 TTI: SIHG25N50E-GE3 Vishay / Siliconix Availability: 0In Stock2,000 On Order Expected 10-Mar-27 MOSFETs 500V Vds 30V Vgs TO-247AC | 0In Stock2,000 On Order Expected 10-Mar-27 | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 500 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SIHLL110TR-GE3 TTI: SIHLL110TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-223 | 0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 10 V | 1 V | 6.1 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: IRFBE20PBF-BE3 TTI: IRFBE20PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 800V 1.8A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 1.8 A | 6.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | IRFBE20PBF | ||||
Mfr: SI4459ADY-T1-GE3 TTI: SI4459ADY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 29 A | 5 mOhms | 20 V | 1 V | 129 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4459ADY-GE3 | |||
Mfr: SIR500DP-T1-RE3 TTI: SIR500DP-T1-RE3 Vishay / Siliconix Availability: 0In Stock3,000 On Order Expected 22-Dec-27 MOSFETs PPAKSO8 N-CH 30V 85.9A | 0In Stock3,000 On Order Expected 22-Dec-27 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 350.8 A | 470 uOhms | - 12 V, 16 V | 2.2 V | 120 nC | - 55 C | + 150 C | 104.1 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2323DDS-T1-GE3 TTI: SI2323DDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2323DDS-T1-BE3 | |||
Mfr: SIS990DN-T1-GE3 TTI: SIS990DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 12.1 A | 85 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 25 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS410DN-T1-GE3 TTI: SIS410DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 4.8 mOhms | 20 V | 1.2 V | 41 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS410DN-GE3 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6 A | 31.8 mOhms | 8 V | 1 V | 8.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | TrenchFET | Reel | SI2312CDS-T1-BE3 SI2312CDS-GE3 SI7621DN-T1-GE3 | ||||
Mfr: SISA24DN-T1-GE3 TTI: SISA24DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 60A Id 17.2nC Qg Typ. | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 25 V | 60 A | 1.15 mOhms | - 16 V, 20 V | 1 V | 55 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUD19N20-90-BE3 TTI: SUD19N20-90-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 200V (D-S | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 19 A | 90 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD19N20-90-E3 | |||
Mfr: IRFBF30PBF TTI: IRFBF30PBF Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 12-May-27 MOSFETs TO220 900V 3.6A N-CH MOSFET | 0In Stock1,000 On Order Expected 12-May-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 3.6 A | 3.7 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBF30PBF-BE3 | ||||
Mfr: SIA421DJ-T1-GE3 TTI: SIA421DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 35 mOhms | 10 V | 1.5 V | 19 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA421DJ-GE3 | |||
Mfr: SIA923EDJ-T4-GE3 TTI: SIA923EDJ-T4-GE3 Vishay Semiconductors Availability: 0In Stock12,000 On Order Expected MOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock12,000 On Order Expected | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 54 mOhms | 8 V | 500 mV | 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel |