Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJ407EP-T1-BE3 TTI: SQJ407EP-T1-BE3 Vishay Availability: 3,000In StockMOSFETs PPAKSO8 P-CH 30V 60A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ454EP-T1-BE3 TTI: SQJ454EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs SOT669 200V 13A N-CH MOSFET | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ474EP-T1-GE3 TTI: SQJ474EP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT669 100V 26A N-CH MOSFET | 9,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJA20EP-T1-BE3 TTI: SQJA20EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs SOT669 200V 22.5A N-CH MOSFET | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQS966ENW-T1-GE3 TTI: SQS966ENW-T1-GE3 Vishay Availability: 3,000In StockMOSFETs PPAK1218 2NCH 60V 6A | 3,000In Stock | Si | Reel | |||||||||||||||||||
7,500In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQJ414EP-T1-GE3 TTI: SQJ414EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAKSO8 N-CH 30V 30A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQD19P06-60L-T4GE3 TTI: SQD19P06-60L-T4GE3 Vishay Availability: 2,500In StockMOSFETs TO252 P-CH 60V 20A | 2,500In Stock | Si | Reel | |||||||||||||||||||
15,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQJ476EP-T1-BE3 TTI: SQJ476EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs SOT669 100V 23A N-CH MOSFET | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQD50P04-09L-GE3 TTI: SQD50P04-09L-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs RECOMMENDED ALT SQD5 | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQJ423EP-T1-BE3 TTI: SQJ423EP-T1-BE3 Vishay Availability: 6,000In StockMOSFETs PPAKSO8 P-CH 40V 55A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJA04EP-T1-GE3 TTI: SQJA04EP-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 60V 75A | 12,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ504EP-T1-BE3 TTI: SQJ504EP-T1-BE3 Vishay Availability: 3,000In StockMOSFETs PPAKSO8 NPCH 40V 30A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJA04EP-T1-BE3 TTI: SQJA04EP-T1-BE3 Vishay Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 60V 75A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI4430BDY-T1-E3. TTI: SI4430BDY-T1-E3. Vishay / Siliconix Availability: 2,110In StockCut Tape MOSFETs SO8 N-CH 30V 14A | 2,110In Stock | Si | TrenchFET | Cut Tape | ||||||||||||||||||
Mfr: SI7818DN-T1-GE3. TTI: SI7818DN-T1-GE3. Vishay Availability: 3,000In StockCut Tape MOSFETs PWRPK 150V 2.2A N-CH MOSFET | 3,000In Stock | Si | Cut Tape | |||||||||||||||||||
Mfr: SQJ444EP-T1-GE3 TTI: SQJ444EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 40V 60A | 3,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI4435DDY-T1-GE3 TTI: SI4435DDY-T1-GE3. Vishay / Siliconix Availability: 2,500In StockCut Tape MOSFETs 30V 11.4A 5.0W 24mohm @ 10V | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 11.4 A | 24 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 5 W | Enhancement | Cut Tape | SI4435DDY-GE3 | ||||
Mfr: SQ4431EY-T1-BE3 TTI: SQ4431EY-T1-BE3 Vishay Availability: 22,500In StockMOSFETs SO8 P-CH 30V 10.8A | 22,500In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ4080EY-T1-BE3 TTI: SQ4080EY-T1-BE3 Vishay Availability: 5,000In StockMOSFETs SOT669 150V 18A N-CH MOSFET | 5,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ850EP-T1-GE3 TTI: SQJ850EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs RECOMMENDED ALT SQJ8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | SQJ850EP-GE3 | ||||||||||||||
Mfr: SQJB60EP-T1-GE3 TTI: SQJB60EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAKSO8 2NCH 60V 30A | 6,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI4431CDY-T1-GE3 TTI: SI4431CDY-T1-GE3. Vishay / Siliconix Availability: 2,325In StockCut Tape MOSFETs 30V 9.0A 4.2W 32mohm @ 10V | 2,325In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | 20 V | 1 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Cut Tape | SI4431CDY-GE3 | ||||
Mfr: SI9933CDY-T1-GE3 TTI: SI9933CDY-T1-GE3. Vishay / Siliconix Availability: 1,100In StockCut Tape MOSFETs 20V 4.0A 3.1W 58mohm @ 4.5V | 1,100In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | 12 V | 600 mV | 17 nC | - 50 C | + 150 C | 3.1 W | Enhancement | Cut Tape | SI9933CDY-GE3 |