Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQ2364EES-T1 GE3 TTI: SQ2364EES-T1 GE3 Vishay Availability: 9,000In Stock24,000 On Order Expected 09-Nov-26 MOSFETs SOT23 N-CH 60V 2A | 9,000In Stock24,000 On Order Expected 09-Nov-26 | Si | Reel | |||||||||||||||||||
Mfr: SQJ459EP-T1 GE3 TTI: SQJ459EP-T1 GE3 Vishay / Siliconix Availability: 39,000In StockMOSFETs PPAKSO8 P-CH 60V 52A | 39,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2364EES-T1 GE3 TTI: SQ2364EES-T1-GE3 Vishay Availability: 9,000In Stock24,000 On Order Expected 09-Nov-26 MOSFETs SOT23 N-CH 60V 2A | 9,000In Stock24,000 On Order Expected 09-Nov-26 | Si | Reel | |||||||||||||||||||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF. Vishay / Siliconix Availability: 2,500In StockCut Tape MOSFETs N-Chan 100V 1.5 Amp | 2,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Cut Tape | |||||
Mfr: SI9435BDY-T1-E3 TTI: SI9435BDY-T1-E3. Vishay / Siliconix Availability: 1,810In StockCut Tape MOSFETs 30V 5.7A 0.042Ohm | 1,810In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 5.7 A | 42 mOhms | 10 V | 1 V | 24 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Cut Tape | SI9435BDY-E3 | |||
Mfr: SQ3585EV-T1-GE3 TTI: SQ3585EV-T1-GE3 Vishay Availability: 3,000In StockMOSFETs TSOP6 NPCH 20V 3.57A | 3,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel, P-Channel | 2 Channel | 20 V | 2.5 A, 3.57 A | 49 mOhms, 140 mOhms | 12 V | 600 mV, 1.5 V | 2.5 nC, 3.5 nC | - 55 C | + 175 C | 1.67 W | Enhancement | Reel | |||||
Mfr: SQ2309CES-T1-GES TTI: SQ2309CES-T1-GES Vishay Availability: 90,000In StockMOSFETs SOT23 P-CH 60V 1.7A | 90,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2337CES-T1-GE3 TTI: SQ2337CES-T1-GE3 Vishay Availability: 63,000In StockMOSFETs SOT23 P-CH 80V 2.2A | 63,000In Stock | Reel | ||||||||||||||||||||
Mfr: SQ3427AEEV-T1-BE3 TTI: SQ3427AEEV-T1-BE3 Vishay Availability: 96,000In StockMOSFETs TSOP6 P-CH 60V 5.3A | 96,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ1421EDH-T1-GE3 TTI: SQ1421EDH-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT363 P-CH 60V 1.6A | 9,000In Stock | Si | SMD/SMT | SOT-363-6 | Reel | |||||||||||||||||
Mfr: SQ1464EEH-T1-GE3 TTI: SQ1464EEH-T1-GE3 Vishay Availability: 39,000In Stock18,000 On Order Expected 25-Nov-26 MOSFETs SOT363 N-CH 60V .44A | 39,000In Stock18,000 On Order Expected 25-Nov-26 | Si | Reel | |||||||||||||||||||
Mfr: SI7469DP-T1-E3 TTI: SI7469DP-T1-E3. Vishay / Siliconix Availability: 2,000In StockCut Tape MOSFETs 80V 28A 83W 25mohm @10V | 2,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 28 A | 29 mOhms | 20 V | 3 V | 160 nC | - 55 C | + 150 C | 83 W | Enhancement | Cut Tape | SI7469DP-E3 | ||||
Mfr: SQM100P10-19L-GE3 TTI: SQM100P10-19L-GE3 Vishay / Siliconix Availability: 800In StockMOSFETs TO263 100V 93A P-CH MOSFET | 800In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SQ2309CES-T1-GES TTI: SQ2309CES-T1-GE3 Vishay Availability: 90,000In StockMOSFETs SOT23 P-CH 60V 1.7A | 90,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2318CES-T1-GE3 TTI: SQ2318CES-T1-GE3 Vishay Availability: 12,000In StockMOSFETs SOT23 N-CH 40V 8A | 12,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ1563AEH-T1-GE3 TTI: SQ1563AEH-T1-GE3 Vishay Availability: 33,000In StockMOSFETs SOT363 NPCH 20V .85A | 33,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ431AEP-T1-BE3 TTI: SQJ431AEP-T1-BE3 Vishay Availability: 12,000In StockMOSFETs SOT669 200V 9.4A P-CH MOSFET | 12,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ3419AEEV-T1-BE3 TTI: SQ3419AEEV-T1-BE3 Vishay Availability: 21,000In StockMOSFETs TSOP6 P-CH 40V 6.9A | 21,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQJ459EP-T2-BE3 TTI: SQJ459EP-T2-BE3 Vishay Availability: 21,000In StockMOSFETs PPAKSO8 P-CH 60V 52A | 21,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI7465DP-T1-E3 TTI: SI7465DP-T1-E3. Vishay / Siliconix Availability: 460In StockCut Tape MOSFETs PPAKSO8 P-CH 60V 3.2A | 460In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 3.2 A | 64 mOhms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Cut Tape | |||||
Mfr: SQA602CEJW-T1-GE3 TTI: SQA602CEJW-T1-GE3 Vishay Availability: 18,000In StockMOSFETs PWRPK 80V 5.63 N-CH MOSFET | 18,000In Stock | Reel | ||||||||||||||||||||
Mfr: SQJ410EP-T1-GE3 TTI: SQJ410EP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQJA02EP-T1-GE3 TTI: SQJA02EP-T1-GE3 Vishay / Siliconix Availability: 24,000In StockMOSFETs PPAKSO8 N-CH 60V 60A | 24,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | Reel | |||||||||||||||||
Mfr: SI1032R-T1-GE3. TTI: SI1032R-T1-GE3. Vishay Availability: 25In StockLimited Supply Cut Tape MOSFETs SOT416 N-CH 20V .14A | 25In StockLimited Supply | Si | Cut Tape | |||||||||||||||||||
Mfr: SQ2398ES-T1-BE3 TTI: SQ2398ES-T1-BE3 Vishay Availability: 9,000In StockMOSFETs 100V N-CHANNEL (D-S) | 9,000In Stock | Si | Reel |