Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHF080N60E-GE3 TTI: SIHF080N60E-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 14A E SERIES | 1,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 14 A | 80 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | |||||
Mfr: IRFBC40LCPBF-BE3 TTI: IRFBC40LCPBF-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 6.2A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40LCPBF | ||||
Mfr: SIHA25N60EFL-GE3 TTI: SIHA25N60EFL-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO220 600V 25A N-CH MOSFET | 2,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHA24N80AE-GE3 TTI: SIHA24N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs N-CHANNEL 800V E Series Pwr MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 9 A | 184 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | |||||
Mfr: SIHH26N60E-T1-GE3 TTI: SIHH26N60E-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 600 V | 25 A | 117 mOhms | 30 V | 4 V | 77 nC | - 55 C | + 150 C | 202 W | Enhancement | Reel | |||||
Mfr: SIHH125N60EF-T1GE3 TTI: SIHH125N60EF-T1GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PWRPK 600V 23A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK 8 x 8 | N-Channel | 1 Channel | 600 V | 23 A | 109 mOhms | 30 V | 5 V | 31 nC | - 55 C | + 150 C | 156 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHU6N80AE-GE3 TTI: SIHU6N80AE-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 800V IPAK (TO-251) | 3,000In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 800 V | 5 A | 950 mOhms | 30 V | 4 V | 15 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: SIHP17N80E-BE3 TTI: SIHP17N80E-BE3 Vishay / Siliconix Availability: 2,600In StockMOSFETs TO220 800V 15A N-CH MOSFET | 2,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | SIHP17N80E-GE3 | ||||
Mfr: SIHA17N80E-GE3 TTI: SIHA17N80E-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 15A N-CH MOSFET | 1,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHG11N80E-GE3 TTI: SIHG11N80E-GE3 Vishay / Siliconix Availability: 300In StockMOSFETs 800V Vds 30V Vgs TO-247AC | 300In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 12 A | 380 mOhms | 30 V | 4 V | 88 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHB28N60EF-GE3 TTI: SIHB28N60EF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 1,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 28 A | 123 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHG21N80AE-GE3 TTI: SIHG21N80AE-GE3 Vishay Semiconductors Availability: 500In StockMOSFETs TO247 800V 16.3A N-CH MOSFET | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 17.4 A | 235 mOhms | 30 V | 2 V | 48 nC | - 55 C | + 150 C | 32 W | Enhancement | Tube | |||||
Mfr: SIHP33N60E-GE3 TTI: SIHP33N60E-GE3 Vishay / Siliconix Availability: 3,200In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 3,200In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 33 A | 99 mOhms | 30 V | 4 V | 155 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | |||||
Mfr: SIHF12N65E-GE3 TTI: SIHF12N65E-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 380 mOhms | 30 V | 4 V | 35 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: SIHP15N80AEF-GE3 TTI: SIHP15N80AEF-GE3 Vishay Availability: 1,000In StockMOSFETs TO220 800V 13A N-CH MOSFET | 1,000In Stock | Si | Bulk | |||||||||||||||||||
Mfr: SI3493BDV-T1-BE3 TTI: SI3493BDV-T1-BE3 Vishay / Siliconix Availability: 36,000In StockMOSFETs TSOP6 P-CH 20V 7A | 36,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 27.5 mOhms | 8 V | 900 mV | 26.2 nC | - 55 C | + 150 C | 2.97 W | Enhancement | Reel | SI3493BDV-T1-E3 | ||||
Mfr: SIHP23N60E-BE3 TTI: SIHP23N60E-BE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs TO220 600V 23A N-CH MOSFET | 2,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 95 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | SIHP23N60E-GE3 | ||||
Mfr: SIHP35N60E-BE3 TTI: SIHP35N60E-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 32A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 32 A | 82 mOhms | 30 V | 4 V | 132 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP35N60E-GE3 | ||||
Mfr: SIHG17N80E-GE3 TTI: SIHG17N80E-GE3 Vishay / Siliconix Availability: 500In StockMOSFETs 800V Vds 30V Vgs TO-247AC | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SIHB24N65EFT1-GE3 TTI: SIHB24N65EFT1-GE3 Vishay / Siliconix Availability: 2,400In StockMOSFETs TO263 650V 24A N-CH MOSFET | 2,400In Stock | Si | SMD/SMT | DPAK- | N-Channel | 1 Channel | 650 V | 24 A | 156 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SIHA120N60E-GE3 TTI: SIHA120N60E-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 650V Vds; 30V Vgs TO-220 | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 120 mOhms | 30 V | 3 V | 45 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | |||||
Mfr: SIR104ADP-T1-RE3 TTI: SIR104ADP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100V PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 4 V | 46.1 nC | - 55 C | + 150 C | 100 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHJ7N65E-T1-GE3 TTI: SIHJ7N65E-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 650V Vds 30V Vgs PowerPAK SO-8L | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 650 V | 7.9 A | 520 mOhms | 30 V | 4 V | 22 nC | - 55 C | + 150 C | 96 W | Enhancement | Reel | |||||
Mfr: SIHB33N60EF-GE3 TTI: SIHB33N60EF-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 33 A | 98 mOhms | 30 V | 4 V | 103 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF. Vishay / Siliconix Availability: 2,500In StockCut Tape MOSFETs N-Chan 100V 1.5 Amp | 2,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Cut Tape |