Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHB11N80E-GE3 TTI: SIHB11N80E-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 800V Vds 30V Vgs D2PAK (TO-263) | 5,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 12 A | 440 mOhms | 30 V | 2 V | 88 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | |||||
Mfr: SI2301BDS-T1-BE3 TTI: SI2301BDS-T1-BE3 Vishay / Siliconix Availability: 15,000In StockMOSFETs SOT23 P CHAN 2.5V | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 2.2 A | 100 mOhms | 8 V | 950 mV | 4.5 nC | - 55 C | + 150 C | 700 mW | Enhancement | Reel | SI2301BDS-T1-E3 | ||||
Mfr: SQM120P06-07L-GE3 TTI: SQM120P06-07L-GE3 Vishay / Siliconix Availability: 4,800In Stock800 On Order Expected 16-Nov-26 MOSFETs RECOMMENDED ALT SQM1 | 4,800In Stock800 On Order Expected 16-Nov-26 | Si | AEC-Q100 | TrenchFET | Reel | SQM110P06-07L-GE3 | ||||||||||||||||
Mfr: SQJ402EP-T1-GE3 TTI: SQJ402EP-T1-GE3 Vishay / Siliconix Availability: 24,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 24,000In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 32 A | 11 mOhms | 20 V | 1.5 V | 34 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQD19P06-60L-GE3 TTI: SQD19P06-60L-GE3 Vishay / Siliconix Availability: 72,000In StockMOSFETs RECOMMENDED ALT SQD1 | 72,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQD50P06-15L-GE3 TTI: SQD50P06-15L-GE3 Vishay / Siliconix Availability: 20,000In StockMOSFETs RECOMMENDED ALT SQD5 | 20,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQ1431EH-T1-GE3 TTI: SQ1431EH-T1-GE3 Vishay / Siliconix Availability: 57,000In StockMOSFETs RECOMMENDED ALT SQ14 | 57,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | SQ1431EH-GE3 | ||||||||||||||||
Mfr: SQJ461EP-T1-GE3 TTI: SQJ461EP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | SQJ461EP-GE3 | ||||||||||||||
Mfr: SQD25N15-52-GE3 TTI: SQD25N15-52-GE3 Vishay / Siliconix Availability: 8,000In StockMOSFETs RECOMMENDED ALT SQD2 | 8,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQD50P04-13L-GE3 TTI: SQD50P04-13L-GE3 Vishay / Siliconix Availability: 10,000In StockMOSFETs RECOMMENDED ALT SQD5 | 10,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQ4435EY-T1-GE3 TTI: SQ4435EY-T1-GE3 Vishay / Siliconix Availability: 7,500In StockMOSFETs RECOMMENDED ALT SQ44 | 7,500In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQ4483BEEY-T1-GE3 TTI: SQ4483BEEY-T1-GE3 Vishay / Siliconix Availability: 7,500In StockMOSFETs RECOMMENDED ALT SQ44 | 7,500In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQM60N20-35-GE3 TTI: SQM60N20-35-GE3 Vishay / Siliconix Availability: 1,600In StockMOSFETs RECOMMENDED ALT SQM6 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | AEC-Q101 | TrenchFET | Reel | |||||||||||||||
Mfr: SQD50N04-5M6-GE3 TTI: SQD50N04-5M6-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs RECOMMENDED ALT SQD5 | 4,000In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQJ465EP-T1-GE3 TTI: SQJ465EP-T1-GE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 30,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQD90P04-9M4L-GE3 TTI: SQD90P04-9M4L-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQD9 | 6,000In Stock | Si | AEC-Q101 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQM100N10-10-GE3 TTI: SQM100N10-10-GE3 Vishay / Siliconix Availability: 1,600In StockMOSFETs RECOMMENDED ALT SQM1 | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | AEC-Q100 | TrenchFET | Reel | SYB85N10-10 | ||||||||||||||
Mfr: SQJ463EP-T1-GE3 TTI: SQJ463EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | SQJ463EP-GE3 | ||||||||||||||
Mfr: SQD15N06-42L-GE3 TTI: SQD15N06-42L-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs RECOMMENDED ALT SQD1 | 4,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | |||||||||||||||||
Mfr: SQJ940EP-T1-GE3 TTI: SQJ940EP-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs RECOMMENDED ALT SQJ9 | 12,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q101 | TrenchFET | Reel | |||||||||||||||
Mfr: SQJ942EP-T1-GE3 TTI: SQJ942EP-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQJ9 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q101 | TrenchFET | Reel | |||||||||||||||
Mfr: SQ3460EV-T1-GE3 TTI: SQ3460EV-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs RECOMMENDED ALT SQ34 | 9,000In Stock | Si | AEC-Q100 | TrenchFET | Reel | SQ3460EV-GE3 | ||||||||||||||||
Mfr: SQJ431EP-T1-GE3 TTI: SQJ431EP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs RECOMMENDED ALT SQJ4 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SQD45P03-12-GE3 TTI: SQD45P03-12-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs RECOMMENDED ALT SQD4 | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | AEC-Q100 | TrenchFET | Reel | |||||||||||||||
Mfr: SIHD14N60E-BE3 TTI: SIHD14N60E-BE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs N-CHANNEL 600V | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 10.5 A | 380 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 114 W | Enhancement | Tube | SIHD14N60E-GE3 |