Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHP11N80AE-GE3 TTI: SIHP11N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs N-CHANNEL 800V TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: SIHP24N80AE-GE3 TTI: SIHP24N80AE-GE3 Vishay / Siliconix Availability: 5,000In StockMOSFETs N-CHANNEL 800V TO-220AB | 5,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 21 A | 160 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SI3407DV-T1-BE3 TTI: SI3407DV-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs TSOP6 P-CH 20V 7.5A | 6,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 32.7 mOhms | 12 V | 1.5 V | 21 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3407DV-T1-GE3 | ||||
Mfr: SISS5710DN-T1-GE3 TTI: SISS5710DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PWRPK 150V 26.2A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SI1441EDH-T1-BE3 TTI: SI1441EDH-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs SOT363 P-CH 20V 4A | 9,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 4 A | 34 mOhms | 10 V | 1 V | 33 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1441EDH-T1-GE3 | |||
Mfr: SI3483CDV-T1-BE3 TTI: SI3483CDV-T1-BE3 Vishay / Siliconix Availability: 33,000In StockMOSFETs TSOP6 P-CH 30V 6.1A | 33,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 34 mOhms | 20 V | 1 V | 11.5 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3483CDV-T1-GE3 | ||||
Mfr: SIR584DP-T1-RE3 TTI: SIR584DP-T1-RE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs PPAKSO8 N-CH 80V 24.7A | 12,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 100 A | 3.5 mOhms | 20 V | 4 V | 36.7 nC | - 55 C | + 150 C | 83.3 W | Enhancement | Reel | |||||
Mfr: SUD80460E-BE3 TTI: SUD80460E-BE3 Vishay / Siliconix Availability: 8,000In StockMOSFETs TO252 150V 42A N-CH MOSFET | 8,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 150 V | 42 A | 44.7 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 175 C | 65.2 W | Enhancement | Reel | SUD80460E-GE3 | ||||
Mfr: SIHP12N65E-GE3 TTI: SIHP12N65E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 650V Vds 30V Vgs TO-220AB | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 380 mOhms | 30 V | 4 V | 35 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | |||||
Mfr: SIHB21N80AE-GE3 TTI: SIHB21N80AE-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO263 800V 17.4A N-CH MOSFET | 2,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 17.4 A | 205 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 155 C | 32 W | Enhancement | Reel | |||||
Mfr: SIRA74DP-T1-GE3 TTI: SIRA74DP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 40V 24A | 9,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 81.2 A | 4.2 mOhms | - 16 V, 20 V | 3.1 V | 41 nC | - 40 C | + 150 C | 46.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7149DP-T1-GE3 TTI: SI7149DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V 50A 69W 5.2mohm @ 10V | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.2 mOhms | 25 V | 2.5 V | 98 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET | Reel | SI7149DP-GE3 | |||
Mfr: SI4156DY-T1-GE3 TTI: SI4156DY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 24 A | 6 mOhms | 20 V | 1.15 V | 42 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4156DY-GE3 | |||
Mfr: IRFU014PBF TTI: IRFU014PBF Vishay / Siliconix Availability: 6,000In StockMOSFETs N-Chan 60V 7.7 Amp | 6,000In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
Mfr: SI4835DDY-T1-E3 TTI: SI4835DDY-T1-E3 Vishay Semiconductors Availability: 5,000In StockMOSFETs -30V Vds 25V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 13 A | 30 mOhms | 25 V | 3 V | 65 nC | - 55 C | + 150 C | 5.6 W | Enhancement | TrenchFET | Reel | SI4835DDY-E3 | |||
Mfr: SI3473CDV-T1-BE3 TTI: SI3473CDV-T1-BE3 Vishay / Siliconix Availability: 36,000In StockMOSFETs TSOP6 P-CH 12V 8A | 36,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 12 V | 8 A | 22 mOhms | 8 V | 1 V | 65 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3473CDV-T1-E3 | ||||
Mfr: SIHG11N80AE-GE3 TTI: SIHG11N80AE-GE3 Vishay / Siliconix Availability: 500In StockMOSFETs TO247 800V 8A N-CH MOSFET | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 8 A | 450 mOhms | 30 V | 2 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHG11N80AE | ||||
Mfr: SIR5802DP-T1-RE3 TTI: SIR5802DP-T1-RE3 Vishay Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 80V 33.6A | 9,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 137.5 A | 2.9 mOhms | 10 V | 4 V | 28 nC | - 55 C | + 150 C | PowerPAK | Reel | ||||||
Mfr: SUD50N04-8M8P-4BE3 TTI: SUD50N04-8M8P-4BE3 Vishay / Siliconix Availability: 20,000In StockMOSFETs N-CHANNEL 40V (D-S) | 20,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 50 A | 8 mOhms | 20 V | 3 V | 37 nC | - 55 C | + 150 C | 48.1 W | Enhancement | TrenchFET | Reel | SUD50N04-8M8P-4GE3 | |||
Mfr: SIHA17N80AE-GE3 TTI: SIHA17N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 7A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 34 W | Enhancement | Reel | |||||
Mfr: SIHP080N60E-GE3 TTI: SIHP080N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO220 600V 35A N-CH MOSFET | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 35 A | 80 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 227 W | Enhancement | Bulk | |||||
Mfr: SI1469DH-T1-BE3 TTI: SI1469DH-T1-BE3 Vishay Availability: 9,000In StockMOSFETs SOT363 P-CH 20V 2.7A | 9,000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 2.7 A | 155 mOhms | 12 V | 1.5 V | 8.5 nC | - 55 C | + 150 C | 2.78 W | Enhancement | Reel | SI1469DH-T1-E3 SI1469DH-T1-GE3 | ||||
Mfr: IRFBE30LPBF TTI: IRFBE30LPBF Vishay Semiconductors Availability: 500In StockMOSFETs N-Chan 800V 4.1 Amp | 500In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 2 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SIA413DJ-T1-GE3 TTI: SIA413DJ-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 12V 12A 19W 29mohm @ 4.5V | 3,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 150 mOhms | 8 V | 1 V | 38 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | SIA413DJ-GE3 | |||
Mfr: SI4835DDY-T1-GE3 TTI: SI4835DDY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs -30V Vds 25V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 13 A | 30 mOhms | 25 V | 3 V | 65 nC | - 55 C | + 150 C | 5.6 W | Enhancement | TrenchFET | Reel | SI4835DDY-GE3 |