Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHA105N60EF-GE3 TTI: SIHA105N60EF-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs E Series Pwr MOSFET w/Fast Body Diode | 2,000In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 29 A | 100 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | ||||||
Mfr: SIHK045N60EF-T1GE3 TTI: SIHK045N60EF-T1GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs TOLL 600V 47A E SERIES | 2,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 66 A | 12.5 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 175 C | 135 W | Enhancement | Reel | |||||
Mfr: SIHB15N80AE-GE3 TTI: SIHB15N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO263 800V 13A N-CH MOSFET | 1,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 13 A | 350 mOhms | 30 V | 4 V | 53 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SI8410DB-T2-E1 TTI: SI8410DB-T2-E1 Vishay Semiconductors Availability: 3,000In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 20 V | 5.7 A | 37 mOhms | 8 V | 850 mV | 10.4 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SI2329DS-T1-GE3 TTI: SI2329DS-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -8V Vds 5V Vgs SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 8 V | 6 A | 30 mOhms | 5 V | 350 mV | 19.3 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR870ADP-T1-RE3 TTI: SIR870ADP-T1-RE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI5515CDC-T1-GE3 TTI: SI5515CDC-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs -20V Vds 8V Vgs 1206-8 ChipFET | 18,000In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel, P-Channel | 2 Channel | 20 V | 4 A | 36 mOhms, 100 mOhms | 8 V | 400 mV, 800 mV | 11.3 nC, 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5515CDC-GE3 | |||
Mfr: SIHG73N60E-GE3 TTI: SIHG73N60E-GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 2,500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 73 A | 39 mOhms | 30 V | 4 V | 241 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
Mfr: SUP70030E-GE3 TTI: SUP70030E-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs 100V Vds; 20V Vgs TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 150 A | 3.18 mOhms | 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SISH407DN-T1-GE3 TTI: SISH407DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds; +/-8V Vgs PowerPAK 1212-8SH | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | P-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 8 V | 1 V | 93.8 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SISS66DN-T1-GE3 TTI: SISS66DN-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAK1212 N-CH 30V 49.1A | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 178.3 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SI3417DV-T1-GE3 TTI: SI3417DV-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 6,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 36 mOhms | 20 V | 3 V | 50 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS4608LDN-T1-GE3 TTI: SIS4608LDN-T1-GE3 Vishay Availability: 6,000In StockMOSFETs PPAK1212 N-CH 60V 12.6A | 6,000In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 60 V | 24.7 A | 11.5 mOhms | 20 V | 3 V | 15 nC | - 55 C | + 150 C | 27.1 W | Enhancement | ||||||
Mfr: SIHP6N80E-BE3 TTI: SIHP6N80E-BE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 5.4A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 5.4 A | 820 mOhms | 30 V | 4 V | 44 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHP6N80E-GE3 | ||||
Mfr: SI2305CDS-T1-BE3 TTI: SI2305CDS-T1-BE3 Vishay / Siliconix Availability: 24,000In StockMOSFETs SOT23 P-CH 8V 4.41A | 24,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 8 V | 5.8 A | 35 mOhms | 8 V | 1 V | 12 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2305CDS-T1-GE3 | ||||
Mfr: SIS406DN-T1-GE3 TTI: SIS406DN-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 30V Vds 25V Vgs PowerPAK 1212-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 14 A | 11 mOhms | 25 V | 1 V | 28 nC | - 55 C | + 150 C | 3.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS406DN-GE3 | |||
Mfr: IRF820PBF-BE3 TTI: IRF820PBF-BE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs TO220 500V 2.5A N-CH MOSFET | 30,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 2.5 A | 3 Ohms | 20 V | 4 V | 24 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF820PBF | ||||
50In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 20 V | 50 A | 28 mOhms | 20 V | 4 V | 67 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRFZ44PBF-BE3 | |||||
Mfr: SISS98DN-T1-GE3 TTI: SISS98DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 200V Vds 20V Vgs PowerPAK 1212-8S | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 200 V | 14.1 A | 85 mOhms | 20 V | 2 V | 18.2 nC | - 55 C | + 150 C | 57 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SI3424CDV-T1-GE3 TTI: SI3424CDV-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs 30V Vds 20V Vgs TSOP-6 | 15,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 8 A | 26 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 3.6 W | Enhancement | TrenchFET | Reel | SI3424CDV-T1-BE3 | |||
Mfr: IRFI630GPBF TTI: IRFI630GPBF Vishay Semiconductors Availability: 500In StockMOSFETs TO220 200V 5.9A N-CH MOSFET | 500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 5.9 A | 400 mOhms | 20 V | 2 V | 43 nC | - 55 C | + 150 C | 32 W | Enhancement | Tube | |||||
Mfr: SIS407DN-T1-GE3 TTI: SIS407DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK 1212-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 8 V | 400 mV | 38 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS407DN-GE3 | |||
Mfr: SIZ918DT-T1-GE3 TTI: SIZ918DT-T1-GE3 Vishay Semiconductors Availability: 12,000In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5 | 12,000In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 16 A, 28 A | 12 mOhms, 3.7 mOhms | 10 V | 1 V, 1.2 V | 14 nC, 67.3 nC | - 55 C | + 150 C | 29 W, 100 W | Enhancement | TrenchFET | Reel | SIZ918DT-GE3 | |||
Mfr: SIHA180N60E-GE3 TTI: SIHA180N60E-GE3 Vishay Semiconductors Availability: 2,000In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 180 mOhms | 30 V | 3 V | 33 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | |||||
Mfr: SIHP100N60E-GE3 TTI: SIHP100N60E-GE3 Vishay Semiconductors Availability: 1,000In StockMOSFETs 650V Vds; 30V Vgs TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30 A | 100 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel |