• Transistors
  • MOSFETs

Vishay - MOSFETs

7,551 Results
7,551 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SIHB15N80AE-GE3
TTI: SIHB15N80AE-GE3
Vishay / Siliconix
Availability:

1,000In Stock

MOSFETs TO263 800V 13A N-CH MOSFET

1,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
13 A
350 mOhms
30 V
4 V
53 nC
- 55 C
+ 150 C
156 W
Enhancement
Reel
Datasheet
Mfr: SI8410DB-T2-E1
TTI: SI8410DB-T2-E1
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
1 Channel
20 V
5.7 A
37 mOhms
8 V
850 mV
10.4 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI2329DS-T1-GE3
TTI: SI2329DS-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -8V Vds 5V Vgs SOT-23

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
8 V
6 A
30 mOhms
5 V
350 mV
19.3 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIR870ADP-T1-RE3
TTI: SIR870ADP-T1-RE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
60 A
5.5 mOhms
20 V
1.5 V
80 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI5515CDC-T1-GE3
TTI: SI5515CDC-T1-GE3
Vishay Semiconductors
Availability:

18,000In Stock

MOSFETs -20V Vds 8V Vgs 1206-8 ChipFET

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ChipFET-8
N-Channel, P-Channel
2 Channel
20 V
4 A
36 mOhms, 100 mOhms
8 V
400 mV, 800 mV
11.3 nC, 11 nC
- 55 C
+ 150 C
3.1 W
Enhancement
TrenchFET
Reel
SI5515CDC-GE3
Datasheet
Mfr: SIHG73N60E-GE3
TTI: SIHG73N60E-GE3
Vishay / Siliconix
Availability:

2,500In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

2,500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
73 A
39 mOhms
30 V
4 V
241 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Datasheet
Mfr: SUP70030E-GE3
TTI: SUP70030E-GE3
Vishay Semiconductors
Availability:

1,000In Stock

MOSFETs 100V Vds; 20V Vgs TO-220AB

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
150 A
3.18 mOhms
20 V
2 V
214 nC
- 55 C
+ 175 C
375 W
Enhancement
Tube
Datasheet
Mfr: SISH407DN-T1-GE3
TTI: SISH407DN-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -20V Vds; +/-8V Vgs PowerPAK 1212-8SH

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8SH-8
P-Channel
1 Channel
20 V
25 A
9.5 mOhms
8 V
1 V
93.8 nC
- 55 C
+ 150 C
33 W
Enhancement
TrenchFET; PowerPAK
Reel
Datasheet
Mfr: SISS66DN-T1-GE3
TTI: SISS66DN-T1-GE3
Vishay / Siliconix
Availability:

9,000In Stock

MOSFETs PPAK1212 N-CH 30V 49.1A

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
178.3 A
1.38 mOhms
- 16 V, 20 V
1 V
57 nC
- 55 C
+ 150 C
65.8 W
Enhancement
PowerPAK
Reel
Datasheet
Mfr: SIUD403ED-T1-GE3
TTI: SIUD403ED-T1-GE3
Vishay / Siliconix
Availability:

9,000In Stock

MOSFETs -20V Vds 8V Vgs PowerPAK 0806

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-0806-3
P-Channel
1 Channel
20 V
500 mA
1.01 Ohms
8 V
900 mV
1.7 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SIHF15N60E-GE3
TTI: SIHF15N60E-GE3
Vishay / Siliconix
Availability:

10,000In Stock

MOSFETs 600V Vds 30V Vgs TO-220 FULLPAK

10,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
15 A
280 mOhms
30 V
4 V
39 nC
- 55 C
+ 150 C
34 W
Enhancement
Tube
Datasheet
Mfr: SISHA14DN-T1-GE3
TTI: SISHA14DN-T1-GE3
Vishay / Siliconix
Availability:

6,000In Stock

MOSFETs PPAK1212 N-CH 30V 19.7A

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
20 A
5.1 mOhms
- 16 V, 20 V
1.1 V
19.4 nC
- 55 C
+ 150 C
26.5 W
Enhancement
PowerPAK
Reel
Datasheet
Mfr: SI1967DH-T1-BE3
TTI: SI1967DH-T1-BE3
Vishay
Availability:

60,000In Stock

MOSFETs SOT363 2PCH 20V 1A

60,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
P-Channel
2 Channel
20 V
1.3 A
490 mOhms
8 V
2.5 V
4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
SI1967DH-T1-GE3
SI1967DH-T1-E3
Datasheet
Mfr: SIHA6N80AE-GE3
TTI: SIHA6N80AE-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs N-CHANNEL 800V TO-220FP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
800 V
5 A
826 mOhms
30 V
4 V
15 nC
- 55 C
+ 150 C
30 W
Enhancement
Reel
Datasheet
Mfr: SI7336ADP-T1-GE3
TTI: SI7336ADP-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs 30V 30A 5.4W 3.0mohm @ 10V

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
30 A
3 mOhms
20 V
1 V
36 nC
- 55 C
+ 150 C
5.4 W
Enhancement
TrenchFET
Reel
SI7336ADP-GE3
Datasheet
Mfr: SIHD11N80AE-GE3
TTI: SIHD11N80AE-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs TO252 800V 8A N-CH MOSFET

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
8 A
450 mOhms
30 V
2 V
28 nC
- 55 C
+ 150 C
78 W
Enhancement
Tube
SIHD11N80AE
Datasheet
Mfr: SIHB30N60ET1-GE3
TTI: SIHB30N60ET1-GE3
Vishay / Siliconix
Availability:

1,600In Stock

MOSFETs TO263 600V 29A N-CH MOSFET

1,600In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: SI5935CDC-T1-E3
TTI: SI5935CDC-T1-E3
Vishay Semiconductors
Availability:

6,000In Stock

MOSFETs -20V Vds 8V Vgs 1206-8 ChipFET

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ChipFET-8
P-Channel
2 Channel
20 V
4 A
100 mOhms
8 V
1 V
11 nC
- 55 C
+ 150 C
3.1 W
Enhancement
TrenchFET
Reel
SI5935CDC-E3
Datasheet
Mfr: SISH101DN-T1-GE3
TTI: SISH101DN-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs -30V Vds; +/-25V Vgs PowerPAK 1212-8SH

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8SH-8
P-Channel
1 Channel
30 V
35 A
7.2 mOhms
25 V
2.5 V
102 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET; PowerPAK
Reel
Datasheet
Mfr: SIHA11N80E-GE3
TTI: SIHA11N80E-GE3
Vishay / Siliconix
Availability:

5,000In Stock

MOSFETs 800V Vds 30V Vgs TO-220 FULLPAK

5,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
12 A
380 mOhms
30 V
4 V
88 nC
- 55 C
+ 150 C
34 W
Enhancement
Reel
Datasheet
Mfr: SISA88DN-T1-GE3
TTI: SISA88DN-T1-GE3
Vishay / Siliconix
Availability:

12,000In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
40.5 A
6.7 mOhms
- 16 V, 20 V
1.1 V
12.5 nC
- 55 C
+ 150 C
19.8 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SISS67DN-T1-GE3
TTI: SISS67DN-T1-GE3
Vishay / Siliconix
Availability:

6,000In Stock

MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8S

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8S-8
P-Channel
1 Channel
30 V
60 A
4.6 mOhms
25 V
2.5 V
74 nC
- 55 C
+ 150 C
65.8 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SUD90330E-BE3
TTI: SUD90330E-BE3
Vishay / Siliconix
Availability:

4,000In Stock

End of Life
MOSFETs N-CHANNEL 200V (D-S)

4,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
35.1 A
37.5 mOhms
20 V
4 V
21 nC
- 55 C
+ 175 C
125 W
Enhancement
TrenchFET
Reel
SUD90330E-GE3
Datasheet
Mfr: IRFBC40PBF-BE3
TTI: IRFBC40PBF-BE3
Vishay / Siliconix
Availability:

350In Stock

MOSFETs TO220 600V 6.2A N-CH MOSFET

350In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
6.2 A
1.2 Ohms
20 V
4 V
60 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRFBC40PBF
Datasheet
Mfr: SIR4604LDP-T1-GE3
TTI: SIR4604LDP-T1-GE3
Vishay
Availability:

12,000In Stock

MOSFETs PPAKSO8 N-CH 60V 15.6A

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
60 V
51 A
8.9 mOhms
20 V
3 V
18.3 nC
- 55 C
+ 150 C
41.6 W
Enhancement
  • ...
  • 13
  • 14
  • 15