Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFP9140PBF TTI: IRFP9140PBF Vishay Semiconductors Availability: 4,000In StockMOSFETs TO247 100V 21A P-CH MOSFET | 4,000In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 21 A | 200 mOhms | 20 V | 2 V | 61 nC | - 55 C | + 175 C | 180 W | Enhancement | Tube | |||||
Mfr: SI3410DV-T1-GE3 TTI: SI3410DV-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs TSOP-6 | 3,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 8 A | 19.5 mOhms | 20 V | 1 V | 33 nC | - 55 C | + 150 C | 4.1 W | Enhancement | TrenchFET | Reel | SI3410DV-GE3 | |||
Mfr: SI2302DDS-T1-BE3 TTI: SI2302DDS-T1-BE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs SOT23 N-CH 20V 2.6A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | Reel | SI2302DDS-T1-GE3 | ||||
Mfr: SIR870BDP-T1-RE3 TTI: SIR870BDP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100 V | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | |||||
350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | 20 V | 4 V | 67 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRFZ40PBF-BE3 | |||||
Mfr: SIR582DP-T1-RE3 TTI: SIR582DP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs PPAKSO8 N-CH 80V 28.9A | 3,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 80 V | 84.1 A | 3.2 mOhms | 20 V | 4 V | 44.5 nC | - 55 C | + 150 C | 92.5 W | Enhancement | Reel | |||||
Mfr: SISS72DN-T1-GE3 TTI: SISS72DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S | 3,000In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 150 V | 25.5 A | 42 mOhms | 20 V | 2 V | 22 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, ThunderFET, PowerPAK | Reel | ||||
Mfr: SI7108DN-T1-E3 TTI: SI7108DN-T1-E3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 20V 22A 0.0049Ohm | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 22 A | 4.9 mOhms | 16 V | 2 V | 20 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7108DN-E3 | |||
Mfr: SIHD7N60E-GE3 TTI: SIHD7N60E-GE3 Vishay / Siliconix Availability: 2,950In StockMOSFETs 600V Vds 30V Vgs DPAK (TO-252) | 2,950In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 7 A | 600 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SIA483ADJ-T1-GE3 TTI: SIA483ADJ-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs SC70 P-CH 30V 10.6A | 3,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 16 mOhms | - 20 V, 16 V | 5 V | 17 nC | - 55 C | + 150 C | 17.9 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFU420PBF TTI: IRFU420PBF Vishay Semiconductors Availability: 75In StockMOSFETs N-Chan 500V 2.4 Amp | 75In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 500 V | 2.4 A | 3 Ohms | 20 V | 2 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRF9Z24SPBF TTI: IRF9Z24SPBF Vishay Semiconductors Availability: 900In StockMOSFETs TO263 P-CH 60V 11A | 900In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 11 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | |||||
Mfr: SIJ470DP-T1-GE3 TTI: SIJ470DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 100V 9.1mOhm@10V 58.8A N-CH | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 58.8 A | 7.6 mOhms | 20 V | 2.3 V | 56 nC | - 55 C | + 150 C | 56.8 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SIA432DJ-T1-GE3 TTI: SIA432DJ-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SC-70 | 6,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 30 V | 12 A | 20 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA432DJ-GE3 | |||
750In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 8.1 A | 450 mOhms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | ||||||
Mfr: SI7137DP-T1-GE3 TTI: SI7137DP-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 15,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.95 mOhms | 12 V | 1.4 V | 390 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7137DP-GE3 | |||
Mfr: SI4430BDY-T1-GE3 TTI: SI4430BDY-T1-GE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs 30V 20A 3.0W 4.5mohm @ 10V | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 20 A | 4.5 mOhms | 20 V | 1 V | 36 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI4430BDY-GE3 | |||
Mfr: SUP85N10-10-GE3 TTI: SUP85N10-10-GE3 Vishay / Siliconix Availability: 350In StockMOSFETs 100V 85A 250W 10.5mohm @ 10V | 350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 85 A | 8.5 mOhms | 20 V | 1 V | 160 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Tube | ||||
Mfr: IRFPC60LCPBF TTI: IRFPC60LCPBF Vishay Semiconductors Availability: 425In StockMOSFETs TO247 600V 16A N-CH MOSFET | 425In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 16 A | 400 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IRF640STRRPBF TTI: IRF640STRRPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs N-Chan 200V 18 Amp | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: SI5935CDC-T1-GE3 TTI: SI5935CDC-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs 1206-8 ChipFET | 3,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 2 Channel | 20 V | 4 A | 100 mOhms | 8 V | 400 mV | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5935CDC-GE3 SIR814DP-T1-GE3 | |||
Mfr: IRFP254PBF TTI: IRFP254PBF Vishay Semiconductors Availability: 10,650In StockMOSFETs TO247 250V 23A N-CH MOSFET | 10,650In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 23 A | 140 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SIR606DP-T1-GE3 TTI: SIR606DP-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 37 A | 16.2 mOhms | 20 V | 2.4 V | 36.5 nC | - 55 C | + 150 C | 44.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIDR510EP-T1-RE3 TTI: SIDR510EP-T1-RE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs SOT669 100V 148A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 148 A | 3.6 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: SIRA52ADP-T1-RE3 TTI: SIRA52ADP-T1-RE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8 | 9,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 131 A | 1.63 mOhms | - 16 V, 20 V | 1.1 V | 100 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel |