Vishay - MOSFETs
7,551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFBC40APBF TTI: IRFBC40APBF Vishay Semiconductors Availability: 50In StockMOSFETs TO220 600V 6.2A N-CH MOSFET | 50In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 4 V | 42 nC | - 55 C | + 150 C | 96 W | Enhancement | Tube | IRFBC40APBF-BE3 | ||||
Mfr: SI4943CDY-T1-GE3 TTI: SI4943CDY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs -20V Vds 20V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 8 A | 19.2 mOhms | 20 V | 3 V | 62 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4943CDY-GE3 | |||
Mfr: IRLR014PBF TTI: IRLR014PBF Vishay Semiconductors Availability: 3,000In StockMOSFETs RECOMMENDED ALT IRLR | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | 10 V | 1 V | 8.4 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: TN2404K-T1-GE3 TTI: TN2404K-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 240V 0.2A 0.36W 4.0ohms @ 10V | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 257 V | 200 mA | 2.2 Ohms | 20 V | 1.65 V | 4.87 nC | - 55 C | + 150 C | 360 mW | Enhancement | TrenchFET | Reel | TN2404K-GE3 | |||
2,300In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | 10 V | 2 V | 66 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRLZ44PBF-BE3 | |||||
Mfr: IRFP9140PBF TTI: IRFP9140PBF Vishay Semiconductors Availability: 4,000In StockMOSFETs TO247 100V 21A P-CH MOSFET | 4,000In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 21 A | 200 mOhms | 20 V | 2 V | 61 nC | - 55 C | + 175 C | 180 W | Enhancement | Tube | |||||
Mfr: SI3410DV-T1-GE3 TTI: SI3410DV-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs TSOP-6 | 3,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 8 A | 19.5 mOhms | 20 V | 1 V | 33 nC | - 55 C | + 150 C | 4.1 W | Enhancement | TrenchFET | Reel | SI3410DV-GE3 | |||
Mfr: SI2302DDS-T1-BE3 TTI: SI2302DDS-T1-BE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs SOT23 N-CH 20V 2.6A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | Reel | SI2302DDS-T1-GE3 | ||||
Mfr: SIR870BDP-T1-RE3 TTI: SIR870BDP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100 V | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | |||||
350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | 20 V | 4 V | 67 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRFZ40PBF-BE3 | |||||
650In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 17 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRFZ24PBF-BE3 | |||||
Mfr: SIS888DN-T1-GE3 TTI: SIS888DN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 150 V | 20.2 A | 58 mOhms | 20 V | 3 V | 14.5 nC | - 55 C | + 150 C | 52 W | Enhancement | ThunderFET | Reel | ||||
Mfr: SIS184LDN-T1-GE3 TTI: SIS184LDN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs PPAK1212 N-CH 60V 18.7A | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 20 V | 3 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: IRFS9N60ATRLPBF TTI: IRFS9N60ATRLPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs TO263 600V 9.2A N-CH MOSFET | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel | |||||
Mfr: SI2302CDS-T1-E3 TTI: SI2302CDS-T1-E3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V Vds 8V Vgs SOT-23 | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.6 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 710 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-BE3 SI2302CDS-E3 | |||
Mfr: SIA433EDJ-T1-GE3 TTI: SIA433EDJ-T1-GE3 Vishay Semiconductors Availability: 15,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 15,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 15 mOhms | 12 V | 1.2 V | 75 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA433EDJ-GE3 | |||
Mfr: SIR836DP-T1-GE3 TTI: SIR836DP-T1-GE3 Vishay Semiconductors Availability: 21,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 21,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 21 A | 19 mOhms | 20 V | 1.2 V | 11.8 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR836DP-GE3 | |||
Mfr: SIR800DP-T1-GE3 TTI: SIR800DP-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK SO-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 50 A | 2.3 mOhms | 12 V | 600 mV | 133 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR800DP-GE3 | |||
Mfr: SI7106DN-T1-GE3 TTI: SI7106DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 20V Vds 12V Vgs PowerPAK 1212-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 19.5 A | 6.2 mOhms | 12 V | 1.5 V | 17.5 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7106DN-GE3 | |||
Mfr: SI3433CDV-T1-BE3 TTI: SI3433CDV-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs TSOP6 P-CH 20V 5.2A | 9,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 6 A | 38 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 3.3 W | Enhancement | Reel | SI3433CDV-T1-GE3 | ||||
Mfr: SIHP15N50E-GE3 TTI: SIHP15N50E-GE3 Vishay Semiconductors Availability: 3,350In StockMOSFETs 500V Vds 30V Vgs TO-220AB | 3,350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 14.5 A | 243 mOhms | 30 V | 4 V | 33 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | SIHP15N50E-BE3 | ||||
Mfr: SISS26DN-T1-GE3 TTI: SISS26DN-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 60V Vds 20V Vgs PowerPAK 1212-8S | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8S-8 | N-Channel | 1 Channel | 60 V | 60 A | 3.7 mOhms | 20 V | 3.6 V | 24.5 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHG47N60E-GE3 TTI: SIHG47N60E-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 6,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 47 A | 64 mOhms | 30 V | 4 V | 148 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | |||||
Mfr: SI3473CDV-T1-BE3 TTI: SI3473CDV-T1-BE3 Vishay / Siliconix Availability: 36,000In StockMOSFETs TSOP6 P-CH 12V 8A | 36,000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 12 V | 8 A | 22 mOhms | 8 V | 1 V | 65 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3473CDV-T1-E3 | ||||
Mfr: IRFP048PBF TTI: IRFP048PBF Vishay Semiconductors Availability: 475In StockMOSFETs TO247 N-CH 60V 70A | 475In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 60 V | 70 A | 18 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 175 C | 190 W | Enhancement | Tube |