U-MOSVII-H - Toshiba - MOSFETs
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T2N7002AK,LM TTI: T2N7002AK,LM Toshiba Availability: 12,000In Stock9,000 On Order Expected 23-Nov-26 MOSFETs Small-signal MOSFET | 12,000In Stock9,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 200 mA | 3.9 Ohms | 20 V | 1.1 V | 270 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||
Mfr: T2N7002BK,LM TTI: T2N7002BK,LM Toshiba Availability: 75,000In Stock51,000 On Order Expected MOSFETs Small Signal Mosfet | 75,000In Stock51,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.5 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||
105,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | ||||||
Mfr: SSM3K324R,LF TTI: SSM3K324R,LF Toshiba Availability: 3,000In Stock36,000 On Order Expected 10-Feb-27 MOSFETs N-Ch U-MOSVI FET ID 4A 30VDSS 200pF | 3,000In Stock36,000 On Order Expected 10-Feb-27 | Si | N-Channel | 1 Channel | U-MOSVII-H | Reel | |||||||||||||||
Mfr: SSM3K56FS,LF TTI: SSM3K56FS,LF Toshiba Availability: 9,000In StockMOSFETs N-Ch U-MOSVI FET ID 0.8A 20VDSS 55pF | 9,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | 1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
Mfr: SSM3K72CFS,LF TTI: SSM3K72CFS,LF Toshiba Availability: 3,000In StockMOSFETs Small-signal Nch MOSFET ID: 0.15A | 3,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 60 V | 170 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
Mfr: SSM3K7002KFU,LF TTI: SSM3K7002KFU,LF Toshiba Availability: 6,000In StockMOSFETs Small-signal MOSFET ID=0.4A VDSS=60V | 6,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.05 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 700 mW | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
Mfr: SSM6N7002KFU,LF TTI: SSM6N7002KFU,LF Toshiba Availability: 0In Stock42,000 On Order Expected MOSFETs Small-signal MOSFET 2in1 ESD Protected | 0In Stock42,000 On Order Expected | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 300 mA | 1.5 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
Mfr: SSM3K72KCT,L3F TTI: SSM3K72KCT,L3F Toshiba Availability: 0In Stock20,000 On Order Expected 11-Jan-27 MOSFETs Small-signal Nch MOSFET | 0In Stock20,000 On Order Expected 11-Jan-27 | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.05 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
Mfr: SSM6N57NU,LF TTI: SSM6N57NU,LF Toshiba Availability: 0In StockMOSFETs 2N-Ch U-MOS VI FET ID 4A 30VDSS | 0In Stock | Si | N-Channel | 2 Channel | U-MOSVII-H | Reel | |||||||||||||||
Mfr: SSM3K344R,LF TTI: SSM3K344R,LF Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=3A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 20 V | 3 A | 51 mOhms | 8 V | 400 mV | 2 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVII-H | Reel | |||
Mfr: SSM3K56ACT,L3F TTI: SSM3K56ACT,L3F Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID: 1.4A, VDSS: 20V | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 20 V | 1.4 A | 840 mOhms | 8 V | 400 mV | 1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
Mfr: SSM3K62TU,LF TTI: SSM3K62TU,LF Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.8A VDSS=20V | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 800 mA | 43 mOhms | 8 V | 400 mV | 2 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 170 mA | 3.9 Ohms | 20 V | 1.1 V | 270 pC | + 150 C | 700 mW | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: SSM3K72KFS,LF TTI: SSM3K72KFS,LF Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.3A VDSS=60V | 0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 60 V | 300 mA | 1.05 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
Mfr: SSM3K333R,LF TTI: SSM3K333R,LF Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 30V 6A 20V VGSS | 0In Stock | Si | N-Channel | 1 Channel | AEC-Q100 | U-MOSVII-H | Reel | ||||||||||||||
Mfr: SSM3K56CT,L3F TTI: SSM3K56CT,L3F Toshiba Availability: 0In StockMOSFETs Small Low ON Resistane MOSFETs | 0In Stock | Si | SMD/SMT | SOT-883-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: SSM6N58NU,LF TTI: SSM6N58NU,LF Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 4A 30V 2-in-1 | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 2 Channel | 30 V | 4 A | 112 mOhms | 12 V | 1 V | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SSM6N67NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=4A VDSS=30V | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 2 Channel | 30 V | 4 A | 39.1 mOhms | - 8 V, 12 V | 400 mV | 3.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
Mfr: SSM6N68NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=4A VDSS=30V | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 2 Channel | 30 V | 4 A | 84 mOhms | - 8 V, 12 V | 1 V | 1.8 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 30 V | 9 A | 26 mOhms | 20 V | 1.3 V | 4.8 nC | - 55 C | + 150 C | 2.5 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | |||
Mfr: SSM3K56MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal FET 0.8A 20V 0.84ohm | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 1 Channel | 40 V | 1.8 A | 400 mOhms | 12 V | 500 mV | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SSM3K7002KF,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal Nch MOSFET ID:0.4A | 0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.05 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 900 mW | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
Mfr: SSM6N56FE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET N-Channel | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 20 V | 800 mA | 235 mOhms, 235 mOhms | 8 V | 400 mV | 1 nC | - 55 C | + 150 C | 250 mW | Enhancement | U-MOSVII-H | Reel |
- 1
- 2