Automotive - Toshiba - MOSFETs
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TJ90S04M3L,LXHQ TTI: TJ90S04M3L,LXHQ Toshiba Availability: Not Available OnlineMOSFETs 180W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 90 A | 4.3 mOhms | - 20 V, 10 V | 2 V | 172 nC | + 175 C | 180 W | Enhancement | AEC-Q101 | Reel | TJ90S04M3L,LXHQ(O | ||||
Mfr: XPH4R714MC,L1XHQ TTI: XPH4R714MC,L1XHQ Toshiba Availability: 0In StockMOSFETs 132W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | P-Channel | 1 Channel | 40 V | 60 A | 4.7 mOhms | - 20 V, 10 V | 2.1 V | 160 nC | - 55 C | + 175 C | 132 W | Enhancement | AEC-Q101 | Reel | XPH4R714MC,L1XHQ(O | |||
Mfr: XPN3R804NC,L1XHQ TTI: XPN3R804NC,L1XHQ Toshiba Availability: 0In StockMOSFETs 100W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 40 V | 40 A | 3.8 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | XPN3R804NC,L1XHQ(O | |||
Mfr: XPN6R706NC,L1XHQ TTI: XPN6R706NC,L1XHQ Toshiba Availability: 0In StockMOSFETs 100W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 60 V | 40 A | 6.7 mOhms | 20 V | 2.5 V | 35 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | XPN6R706NC,L1XHQ(O | ||||
Mfr: XPN9R614MC,L1XHQ TTI: XPN9R614MC,L1XHQ Toshiba Availability: 0In StockMOSFETs 100W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | P-Channel | 1 Channel | 40 V | 40 A | 9.6 mOhms | - 20 V, 10 V | 2.1 V | 64 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | XPN9R614MC,L1XHQ(O | |||
Mfr: TPW1R104PB,L1XHQ TTI: TPW1R104PB,L1XHQ Toshiba Availability: 0In StockMOSFETs 132W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DSOP-Advance-8 | N-Channel | 1 Channel | 40 V | 120 A | 1.14 mOhms | 20 V | 3 V | 55 nC | - 55 C | + 175 C | 132 W | Enhancement | AEC-Q101 | Reel | TPW1R104PB,L1XHQ(O | |||
Mfr: TK200F04N1L,LXGQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 375W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 40 V | 200 A | 900 uOhms | 20 V | 3 V | 214 nC | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | TK200F04N1L,LXGQ(O | ||||
Mfr: TK65S04N1L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 107W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 65 A | 4.3 mOhms | 20 V | 2.5 V | 39 nC | + 175 C | 107 W | Enhancement | AEC-Q101 | Reel | TK65S04N1L,LXHQ(O | ||||
Mfr: TK90S06N1L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 157W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 90 A | 3.3 mOhms | 20 V | 2.5 V | 81 nC | + 175 C | 157 W | Enhancement | AEC-Q101 | Reel | TK90S06N1L,LXHQ(O | ||||
Mfr: TK55S10N1,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 157W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 55 A | 6.5 mOhms | 20 V | 4 V | 49 nC | + 175 C | 157 W | Enhancement | AEC-Q101 | Reel | TK55S10N1,LXHQ(O | ||||
Mfr: TPH1R104PB,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 132W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 40 V | 120 A | 1.14 mOhms | 20 V | 3 V | 55 nC | + 175 C | 132 W | Enhancement | AEC-Q101 | Reel | TPH1R104PB,L1XHQ(O | ||||
Mfr: TJ8S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 27W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8 A | 104 mOhms | - 20 V, 10 V | 3 V | 19 nC | + 175 C | 27 W | Enhancement | AEC-Q101 | Reel | TJ8S06M3L,LXHQ(O | ||||
Mfr: TK40S06N1L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 2W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 40 A | 10.5 mOhms | 20 V | 2.5 V | 26 nC | + 175 C | 88.2 W | Enhancement | AEC-Q101 | Reel | TK40S06N1L,LXHQ(O | ||||
Mfr: TK1R5R04PB,LXGQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 205W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 160 A | 1.5 mOhms | 20 V | 3 V | 103 nC | + 175 C | 205 W | Enhancement | AEC-Q101 | Reel | TK1R5R04PB,LXGQ(O | ||||
Mfr: TK33S10N1Z,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 125W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 33 A | 9.7 mOhms | 20 V | 4 V | 28 nC | + 175 C | 125 W | Enhancement | AEC-Q101 | Reel | TK33S10N1Z,LXHQ(O | ||||
Mfr: TJ15S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 41W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 15 A | 50 mOhms | - 20 V, 10 V | 3 V | 36 nC | + 175 C | 41 W | Enhancement | AEC-Q101 | Reel | TJ15S06M3L,LXHQ(O | ||||
Mfr: TK25S06N1L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 57W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 36.8 mOhms | 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 57 W | Enhancement | AEC-Q101 | Reel | TK25S06N1L,LXHQ(O | |||
Mfr: TJ50S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 90W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 13.8 mOhms | - 20 V, 10 V | 3 V | 124 nC | + 175 C | 90 W | Enhancement | AEC-Q101 | Reel | TJ50S06M3L,LXHQ(O | ||||
Mfr: TK1R4S04PB,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 180W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 120 A | 1.35 mOhms | 20 V | 3 V | 103 nC | + 175 C | 180 W | Enhancement | AEC-Q101 | Reel | TK1R4S04PB,LXHQ(O | ||||
Mfr: TJ40S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 68W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 40 A | 9.1 mOhms | - 20 V, 10 V | 3 V | 83 nC | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | TJ40S04M3L,LXHQ(O | ||||
Mfr: TJ60S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 100W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 60 A | 11.2 mOhms | - 20 V, 10 V | 3 V | 156 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | TJ60S06M3L,LXHQ(O | ||||
Mfr: XK1R9F10QB,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 375W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 100 V | 160 A | 1.92 mOhms | 20 V | 3.5 V | 184 nC | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | XK1R9F10QB,LXGQ(O | ||||
Mfr: TJ80S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 100W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 80 A | 5.2 mOhms | - 20 V, 10 V | 3 V | 158 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | TJ80S04M3L,LXHQ(O | ||||
Mfr: TJ10S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 27W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 10 A | 44 mOhms | - 20 V, 10 V | 3 V | 19 nC | + 175 C | 27 W | Enhancement | AEC-Q101 | Reel | TJ10S04M3L,LXHQ(O | ||||
Mfr: TJ60S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 90W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 60 A | 6.3 mOhms | - 20 V, 10 V | 3 V | 125 nC | + 175 C | 90 W | Enhancement | AEC-Q101 | Reel | TJ60S04M3L,LXHQ(O |
- 1
- 2