Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPH6R004PL,LQ TTI: TPH6R004PL,LQ Toshiba Availability: 0In StockMOSFETs N-Ch 40V 2100pF 30nC 87A 81W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 87 A | 6 mOhms | 20 V | 2.4 V | 30 nC | - 55 C | + 175 C | 81 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: SSM3J372R,LF TTI: SSM3J372R,LF Toshiba Availability: 0In StockMOSFETs P-CH VDSS:-30V VGSS:-12/+6V ID | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 6 A | 42 mOhms | - 12 V, 6 V | 1.2 V | 8.2 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 40 A | 20 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 175 C | 104 W | Enhancement | Reel | |||||||
Mfr: SSM3K341R,LXHF TTI: SSM3K341R,LXHF Toshiba Availability: 0In StockMOSFETs N Channel 60V 6A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 1.5 V | 9.3 nC | - 55 C | + 175 C | 2.4 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3K344R,LF TTI: SSM3K344R,LF Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=3A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 20 V | 3 A | 51 mOhms | 8 V | 400 mV | 2 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVII-H | Reel | ||||
0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 200 V | 36 A | 29 mOhms | 20 V | 2 V | 22 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 180 A | 2 mOhms | 20 V | 1.1 V | 86 nC | - 55 C | + 175 C | 116 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: TJ90S04M3L,LXHQ TTI: TJ90S04M3L,LXHQ Toshiba Availability: Not Available OnlineMOSFETs 180W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 90 A | 4.3 mOhms | - 20 V, 10 V | 2 V | 172 nC | + 175 C | 180 W | Enhancement | AEC-Q101 | Reel | TJ90S04M3L,LXHQ(O | ||||
Mfr: SSM6N815R,LF TTI: SSM6N815R,LF Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=2A VDSS=100V | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 2 Channel | 100 V | 2 A | 84 mOhms, 84 mOhms | 20 V | 1.5 V | 3.1 nC | - 55 C | + 150 C | 1.4 W | Enhancement | U-MOSVIII-H | Reel | ||||
0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 40 V | 68 A | 7.5 mOhms | 20 V | 1.4 V | 24 nC | - 55 C | + 175 C | 61 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: TK3R1P04PL,RQ TTI: TK3R1P04PL,RQ Toshiba Availability: 0In StockMOSFETs N-Ch 40V 4670pF 60nC 130A 87W | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 130 A | 2.5 mOhms | 20 V | 1.4 V | 60 nC | - 55 C | + 175 C | 87 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: TPHR9203PL,L1Q TTI: TPHR9203PL,L1Q Toshiba Availability: 0In StockMOSFETs N-Ch 30V 5800pF 81nC 280A 132W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 280 A | 610 uOhms | 20 V | 1.1 V | 81 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: XPH4R714MC,L1XHQ TTI: XPH4R714MC,L1XHQ Toshiba Availability: 0In StockMOSFETs 132W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | P-Channel | 1 Channel | 40 V | 60 A | 4.7 mOhms | - 20 V, 10 V | 2.1 V | 160 nC | - 55 C | + 175 C | 132 W | Enhancement | AEC-Q101 | Reel | XPH4R714MC,L1XHQ(O | |||
0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 650 V | 30 A | 99 mOhms | 30 V | 4 V | 47 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSVI | Reel | |||||
Mfr: SSM3K62TU,LF TTI: SSM3K62TU,LF Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.8A VDSS=20V | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 800 mA | 43 mOhms | 8 V | 400 mV | 2 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | |||
Mfr: SSM6K406TU,LF TTI: SSM6K406TU,LF Toshiba Availability: Not Available OnlineMOSFETs LowON Res MOSFET ID=4.4A VDSS=30V | Not Available Online | Si | SMD/SMT | UF-6 | N-Channel | 1 Channel | 30 V | 4.4 A | 25 mOhms | 20 V | 1.3 V | 12.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIV | Reel | |||
Mfr: SSM3J117TU,LF TTI: SSM3J117TU,LF Toshiba Availability: Not Available OnlineMOSFETs Vds=-30V Id=-2A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 2 A | 225 mOhms | 20 V | 1.2 V | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM3J15FU,LF TTI: SSM3J15FU,LF Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.1 V | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 240 A | 1.2 mOhms | 20 V | 2 V | 62 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: SSM6N7002BFE,LM TTI: SSM6N7002BFE,LM Toshiba Availability: 0In StockMOSFETs ES6 S-MOS TRSTR Pd: 0.15W F: 1MHz | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 60 V | 200 mA | 2.1 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIV | Reel | |||||
Mfr: SSM6L12TU,LF TTI: SSM6L12TU,LF Toshiba Availability: Not Available OnlineMOSFETs LowON Res MOSFET ID=-0.5A VDSS=-30V | Not Available Online | Si | SMD/SMT | UF-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 500 mA | 120 mOhms, 210 mOhms | 12 V | 500 mV, 1.1 V | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
Mfr: TPN4R712MD,L1Q TTI: TPN4R712MD,L1Q Toshiba Availability: 0In StockMOSFETs P-Channel Mosfet 20V UMOS-VI | 0In Stock | Si | SMD/SMT | TSON-8 | P-Channel | 1 Channel | 20 V | 36 A | 4.7 mOhms | 12 V | 500 mV | 65 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 75 V | 170 A | 2.5 mOhms | 20 V | 2 V | 72 nC | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | ||||||
Mfr: SSM3K17FU,LF TTI: SSM3K17FU,LF Toshiba Availability: Not Available OnlineMOSFETs LowON Res MOSFET ID=0.1A VDSS=50V | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 100 mA | 20 Ohms | 7 V | 900 mV | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSV | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38.8 A | 62 mOhms | 30 V | 3 V | 135 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV | Tube |