Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM6L39TU,LF TTI: SSM6L39TULF Toshiba Availability: 0In Stock3,000 On Order Expected 12-Feb-27 MOSFETs UF6 NPCH 20V .8A | 0In Stock3,000 On Order Expected 12-Feb-27 | Si | Reel | ||||||||||||||||||
Mfr: SSM3K2615R,LXGF(B TTI: SSM3K2615R,LXGF(B Toshiba Availability: Not Available OnlineMOSFETs SOT23 N-CH 60V | Not Available Online | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: SSM3K2615R,LF TTI: SSM3K2615RLF Toshiba Availability: 0In Stock201,000 On Order Expected MOSFETs SOT23 N-CH 60V 2A | 0In Stock201,000 On Order Expected | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | 20 V | 1.5 V | 3.2 nC | + 175 C | 1.2 W | Enhancement | DTMOSIV | Reel | |||||
Mfr: SSM3K318R,LXGFB TTI: SSM3K318RLXGF-B Toshiba Availability: Not Available OnlineMOSFETs SOT23 N-CH 60V | Not Available Online | Reel | |||||||||||||||||||
Mfr: SSM3K318R,LXGFB TTI: SSM3K318R,LXGFB Toshiba Availability: Not Available OnlineMOSFETs SOT23 N-CH 60V | Not Available Online | Reel | |||||||||||||||||||
Mfr: SSM3K324R,LF TTI: SSM3K324R,LF Toshiba Availability: 0In StockMOSFETs N-Ch U-MOSVI FET ID 4A 30VDSS 200pF | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVII-H | Reel | |||||||||||||||
0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 20 V | 180 mA | 1.1 Ohms | 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | ||||||
Mfr: TK100E10N1,S1X TTI: TK100E10N1,S1X Toshiba Availability: 0In StockMOSFETs 100V N-Ch PWR FET 8800pF 140nC 207A | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Tube | |||||||||||||||
Mfr: SSM6J505NU,LF TTI: SSM6J505NU,LF Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -12A -12V 1200pF | 0In Stock | Si | P-Channel | 1 Channel | U-MOSVI | Reel | |||||||||||||||
Mfr: TPH1R204PL,L1Q TTI: TPH1R204PL,L1Q Toshiba Availability: 0In StockMOSFETs POWER MOSFET TRANSISTOR PD=132W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 150 A | 2.1 mOhms | 20 V | 1.4 V | 74 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | |||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 150 A | 850 uOhms | 20 V | 1.4 V | 103 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 100 mA | 3.6 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | |||||
0In Stock | Si | N-Channel | 1 Channel | U-MOSIII | Reel | ||||||||||||||||
Mfr: TPH6R30ANL,L1Q TTI: TPH6R30ANL,L1Q Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 100V 66A 55nC MOSFET | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 100 V | 66 A | 5.1 mOhms | 20 V | 1.5 V | 55 nC | - 55 C | + 150 C | 54 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: SSM3K36MFV,L3F TTI: SSM3K36MFV,L3F Toshiba Availability: 0In StockMOSFETs Small-signal FET 0.5A 20V 46pF 1.52 | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 500 mA | 630 mOhms | 5 V | 350 mV | 1.23 nC | + 150 C | 150 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | |||
Mfr: SSM3K35AMFV,L3F TTI: SSM3K35AMFV,L3F Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | VESM-3 | N-Channel | 1 Channel | 20 V | 250 mA | 1.1 Ohms | 10 V | 1 V | 340 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSIII | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 120 A | 4.9 mOhms | 20 V | 4.5 V | 96 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 40 V | 80 A | 6 mOhms | 20 V | 1.4 V | 27 nC | - 55 C | + 175 C | 86 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: TPH3R70APL,L1Q TTI: TPH3R70APL,L1Q Toshiba Availability: 0In StockMOSFETs SOP8 100V 150A N-CH MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 150 A | 3.7 mOhms | 20 V | 1.5 V | 67 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | |||
Mfr: TPN1600ANH,L1Q TTI: TPN1600ANH,L1Q Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 42W 1230pF 36A 100V | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 100 V | 36 A | 13 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: SSM6N16FUTE85LF TTI: SSM6N16FUTE85LF Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 0.1A -0.1A 20V 2-in1 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 100 mA | 5.2 Ohms | 10 V | 1.1 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | |||||
Mfr: TK31V60X,LQ TTI: TK31V60X,LQ Toshiba Availability: 0In StockMOSFETs DTMOSIV-High Speed 600V 88mVGS=10V) | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 30.8 A | 78 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 240 W | Enhancement | DTMOSIV-H | Reel | |||
Mfr: SSM3K15AFS,LF TTI: SSM3K15AFS,LF Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 30V 0.1A 20V VGSS | 0In Stock | Si | N-Channel | 1 Channel | U-MOSIII | Reel | |||||||||||||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 80 V | 120 A | 2.43 mOhms | 20 V | 3.5 V | 87 nC | + 175 C | 210 W | Enhancement | Reel |