Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | TK9R7A15Q5,S4X(S | ||||||||||||||||||||
Mfr: XPN1300ANC,L1XHQ TTI: XPN1300ANC,L1XHQ Toshiba Availability: Not Available OnlineMOSFETs S-TOGL N-CH 40V 30A | Not Available Online | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Tube | TK068N65Z5,S1F(S | ||||||||||||||||||||
0In Stock | Tube | TK7R2E15Q5,S1X(S | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: TPH5200FNH,L1Q TTI: TPH5200FNHL1Q Toshiba Availability: 0In StockMOSFETs SOP8 250V 26A N-CH MOSFET | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | U-MOSVIII-H | Reel | |||||||||||||||||||
Mfr: TK110E65Z,S1X TTI: TK110E65ZS1X Toshiba Availability: 0In StockMOSFETs 650V DTMOS VI TO-220 110MOHM | 0In Stock | Si | 650 V | 24 A | 92 mOhms | 30 V | 4 V | 40 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: XPN1300ANC,L1XHQ TTI: XPN1300ANCL1XHQ Toshiba Availability: Not Available OnlineMOSFETs S-TOGL N-CH 40V 30A | Not Available Online | Reel | XPN1300ANC,L1XHQ | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SSM10N954L,EFF TTI: SSM10N954LEFF Toshiba Availability: Not Available OnlineMOSFETs TCSPAC N-CH 12V 13.5A | Not Available Online | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SSM3J351R,LXHF(B TTI: SSM3J351R LXHF Toshiba Availability: Not Available OnlineMOSFETs SOT23 P-CH 60V 3.5A | Not Available Online | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 61.8 A | 33 mOhms | 30 V | 3.5 V | 135 nC | - 55 C | + 150 C | 400 W | Enhancement | DTMOSIV | Tube | |||||
0In Stock | Tube | TK7R4A15Q5,S4X(S | ||||||||||||||||||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 6 A | 1.2 Ohms | 30 V | 2 V | 21 nC | + 150 C | 35 W | Enhancement | Tube | |||||||
0In Stock | Reel |