Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J144TU,LXHF(B TTI: SSM3J144TU,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs UFM P-CH 20V 3.2A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM6K810R,LXHF(B TTI: SSM6K810R LXHF Toshiba Availability: Not Available OnlineMOSFETs TSOP6 100V 3.5A N-CH MOSFET | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM6N813R,LXHF(B TTI: SSM6N813R,LXHF(B Toshiba Availability: Not Available OnlineMOSFETs TSOP6 100V 3.5A N-CH MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TK30A06N1,S4X TTI: TK30A06N1S4X Toshiba Availability: 0In StockMOSFETs TO-220SIS MOQ=50 PD=25W F=1MHZ | 0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 6 A | 1.2 Ohms | 30 V | 2 V | 21 nC | + 150 C | 35 W | Enhancement | Tube | |||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Si | P-Channel | 1 Channel | Reel | ||||||||||||||||||
0In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
0In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | VESM-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.1 V | + 150 C | 150 mW | Enhancement | Reel | ||||||||
0In Stock | Reel | XPH2R404PS,L1XHQ | ||||||||||||||||||||
0In Stock | Reel | TPH2R408QM,LQ | ||||||||||||||||||||
0In Stock | Reel | TPH4R008NH1,LQ | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: TPH3300CNH,L1Q TTI: TPH3300CNHL1Q Toshiba Availability: 0In StockMOSFETs SOP8 150V 29A N-CH MOSFET | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 800 mA | 390 mOhms | 8 V | 300 mV | 1.6 nC | + 150 C | 500 mW | Enhancement | Reel | |||||||
0In Stock | Si | Reel |