Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPCC8107,L1STLQ(O TTI: TPCC8107L1STLQ(O Toshiba Availability: Not Available OnlineMOSFETs MOSFET PCH 2-3X1S | Not Available Online | Reel | ||||||||||||||||||||
0In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: TPH1R204PL,L1Q TTI: TPH1R204PLL1Q Toshiba Availability: 0In StockMOSFETs SOP8 40V 150A N-CH PWR TRN | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: TPCC8107,L1STLQ(O TTI: TPCC8107,L1STLQ(O Toshiba Availability: Not Available OnlineMOSFETs MOSFET PCH 2-3X1S | Not Available Online | Reel | ||||||||||||||||||||
0In Stock | Si | DTMOSIV | Reel | |||||||||||||||||||
0In Stock | Si | P-Channel | 1 Channel | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 500 mA | 630 mOhms | 5 V | 350 mV | 1.23 nC | + 150 C | 150 mW | Enhancement | Reel | |||||||
Mfr: XPN12006NC,L1XHQ TTI: XPN12006NCL1XHQ Toshiba Availability: Not Available OnlineMOSFETs TSON N-CH 60V 20A | Not Available Online | Si | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TPH9R00CQHLQ TTI: TPH9R00CQHLQ Toshiba Availability: Not Available OnlineMOSFETs SOP ADV 8 150V 64A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM6J512NU,LF TTI: SSM6J512NULF Toshiba Availability: 0In StockMOSFETs UDFN6B 12V 10A MOSFET SML SIG | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: TPH3R70APL,L1Q TTI: TPH3R70APLL1Q Toshiba Availability: 0In StockMOSFETs SOP8 100V 150A N-CH MOSFET | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Tube | TK4R9E15Q5,S1X(S | ||||||||||||||||||||
Mfr: SSM3K341R,LXHF TTI: SSM3K341RLXHF Toshiba Availability: 0In StockMOSFETs I: 6A, V: 60V, P: 1.2W, AUTO G | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TK60S06K3L(T6L1,NQ TTI: TK60S06K3L(T6L1NQ Toshiba Availability: Not Available OnlineMOSFETs TO252 60V 60A N-CH MOSFET | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | Reel | |||||||||||||||
Mfr: TPN1200APL,L1Q(M TTI: TPN1200APLL1Q(M Toshiba Availability: Not Available OnlineMOSFETs TSON 100V 40A | Not Available Online | Reel | TPN1200APL,L1Q(M | |||||||||||||||||||
Mfr: SSM3J372R,LF TTI: SSM3J372RLF Toshiba Availability: 0In StockMOSFETs P-CH VDSS:-30V VGSS:-12/+6V ID | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: TPN2010FNH,L1QM TTI: TPN2010FNH,L1QM Toshiba Availability: Not Available OnlineMOSFETs TSON N-CH 250V 5.6A | Not Available Online | Si | SMD/SMT | TSON-Advance-8 | DTMOSIV | Reel | ||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel |