Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK20V60W,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 156W 1680pF 20A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 20 A | 170 mOhms | 30 V | 2.7 V | 48 nC | - 55 C | + 150 C | 156 W | Enhancement | DTMOSIV | Reel | |||
Mfr: TK7P60W5,RVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 600mOhm DPKw/Hgh Speed Diode | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 7 A | 540 mOhms | 30 V | 4.5 V | 16 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSIV | Reel | |||
Mfr: TPCC8093,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 20V FET 21A 30W 1860pF 16nC | Not Available Online | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 20 V | 21 A | 4.5 mOhms | 12 V | 500 mV | 16 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | ||||
Mfr: TK17V65W,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DFN8x8-OS PD=156W 1MHz PWR MOSFET TRNS | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 17.3 A | 210 mOhms | 30 V | 3.5 V | 45 nC | - 55 C | + 150 C | 156 W | Enhancement | DTMOSIV | Reel | |||
Mfr: SSM6J51TUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-12V Id=-4A 6Pin | Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 12 V | 4 A | 38 mOhms | 8 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: TK7P50D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7A 500V 100W 600pF 1.22 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 7 A | 1.22 Ohms | 100 W | MOSVII | Reel | |||||||||
Mfr: SSM3K315T(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch FET 3-Pin 4.5V 30V 6A | Not Available Online | Si | SMD/SMT | TSM-3 | N-Channel | 1 Channel | 30 V | 6 A | 27.6 mOhms | ||||||||||||
Mfr: TK35S04K3L(T6L1,NQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 35A 40V 58W 1370pF 0.0103 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 35 A | 10.3 mOhms | 58 W | AEC-Q100 | U-MOSIV | Reel | ||||||||
Mfr: TPN4R203NC,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 30V 53A 24nC MOSFET | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 53 A | 35 mOhms | 20 V | 2.3 V | 24 nC | - 55 C | + 150 C | 22 W | Enhancement | U-MOSVIII | Reel | |||
Not Available Online | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 15.8 A | 245 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 139 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: TK380P65Y,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 80W 590pF 9.7A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSV | Reel | |||
Mfr: SSM3J130TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Single P-ch 20V 4.4A | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.4 A | 25.8 mOhms | 8 V | 1 V | 24.8 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||
Mfr: TK10V60W,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 88.3W 700pF 9.7A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 2.7 V | 20 nC | - 55 C | + 150 C | 88.3 W | Enhancement | DTMOSIV | Reel | |||
Mfr: SSM6N37CTD(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch Sm Sig FET 0.25A 20V 2-in-1 | Not Available Online | Si | SMD/SMT | CST6D-6 | N-Channel | 2 Channel | 20 V | 250 mA | 3.07 Ohms | 1 V | 140 mW | Reel | |||||||||
0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 650 V | 22 A | 170 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Reel | ||||
Not Available Online | Si | SMD/SMT | 2-10AF1A-9 | N-Channel | 1 Channel | 650 V | 24 A | 86 mOhms | 30 V | 4 V | 40 nC | - 55 C | + 150 C | 190 W | Enhancement | Reel | |||||
Mfr: TK60F10N1L,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs PD=205W F=1MHZ AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 100 V | 60 A | 6.11 mOhms | 20 V | 3.5 V | 60 nC | - 55 C | + 175 C | 205 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: TK380P60Y,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 600V 80W 590pF 9.7A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSV | Reel | |||
Mfr: TK095V65Z5,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 650 V 0.095 Ohm N-ch MOSFET DFN 8 x 8 DTMOS | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 28 A | 95 mOhms | 30 V | 4.5 V | 50 nC | + 150 C | 230 W | Enhancement | Reel | |||||
Mfr: TPH8R008NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 80V 2300pF 35nC 8.0mOhm 63A 61W | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 80 V | 63 A | 8 mOhms | 35 nC | 61 W | U-MOSVIII-H | Reel | ||||||||
Mfr: TPH3R70APL,L1Q TTI: TPH3R70APLL1Q Toshiba Availability: 0In StockMOSFETs SOP8 100V 150A N-CH MOSFET | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel |