Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J328R,LF TTI: SSM3J328RLF Toshiba Availability: 0In Stock78,000 On Order Expected 23-Nov-26 MOSFETs SOT23 P-CH 20V 6A | 0In Stock78,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | Reel | |||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SSM3K72KCT,L3F TTI: SSM3K72KCTL3F Toshiba Availability: 0In Stock20,000 On Order Expected 11-Jan-27 MOSFETs SOT883 N-CH 60V .4A | 0In Stock20,000 On Order Expected 11-Jan-27 | Si | Reel | ||||||||||||||||||
0In Stock | Si | P-Channel | 1 Channel | Reel | |||||||||||||||||
Mfr: SSM6N7002KFU,LF TTI: SSM6N7002KFULF Toshiba Availability: 0In Stock42,000 On Order Expected MOSFETs SOT363 2NCH 60V .3A | 0In Stock42,000 On Order Expected | Si | Reel | ||||||||||||||||||
Mfr: SSM3J35AMFV,L3F TTI: SSM3J35AMFVL3F Toshiba Availability: 0In Stock8,000 On Order Expected 19-Feb-27 MOSFETs SOT723 P-CH 20V .25A | 0In Stock8,000 On Order Expected 19-Feb-27 | Si | Reel | ||||||||||||||||||
Mfr: SSM6K361NU,LF TTI: SSM6K361NULF Toshiba Availability: 0In Stock30,000 On Order Expected MOSFETs SOT1220 100V 3.5A N-CH MOSFET | 0In Stock30,000 On Order Expected | Si | Reel | ||||||||||||||||||
Mfr: TK16A60W,S4VX TTI: TK16A60WS4VX Toshiba Availability: 0In StockMOSFETs TO220 600V 15.8A N-CH MOSFET | 0In Stock | Si | N-Channel | 1 Channel | DTMOSIV | Tube | |||||||||||||||
Mfr: SSM3K333RLXGF(B TTI: SSM3K333RLXGF(B Toshiba Availability: 0In Stock18,000 On Order Expected 16-Feb-27 MOSFETs SOT23 N-CH 30V 6A | 0In Stock18,000 On Order Expected 16-Feb-27 | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 40 A | 18 mOhms | 20 V | 1.5 V | 26 nC | - 55 C | + 175 C | 88.2 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TPN11006PL,LQ TTI: TPN11006PLLQ Toshiba Availability: 0In Stock6,000 On Order Expected 29-Oct-26 MOSFETs POWER MOSFET TRANSISTOR | 0In Stock6,000 On Order Expected 29-Oct-26 | Si | Reel | ||||||||||||||||||
Mfr: SSM6N813R,LXHF TTI: SSM6N813RLXHF Toshiba Availability: 0In Stock15,000 On Order Expected 25-Jan-27 MOSFETs TSOP6 100V 3.5A N-CH MOSFET | 0In Stock15,000 On Order Expected 25-Jan-27 | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | 20 V | 1.5 V | 3.2 nC | + 175 C | 1.2 W | Enhancement | DTMOSIV | Reel | |||||
Mfr: TPHR7904PB,L1HLQ(O TTI: TPHR7904PB,L1HLQ(O Toshiba Availability: 0In Stock60,000 On Order Expected MOSFETs SOP8 N-CH 40V 150A | 0In Stock60,000 On Order Expected | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 900 V | 2 A | 5.9 Ohms | 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 80 W | Enhancement | MOSVIII | Reel | ||||
Mfr: SSM6J507NU,LF TTI: SSM6J507NULF Toshiba Availability: 0In Stock3,000 On Order Expected 20-Oct-26 MOSFETs UDFN6B P-CH 30V 10A | 0In Stock3,000 On Order Expected 20-Oct-26 | Si | Reel | ||||||||||||||||||
Mfr: SSM3K15AFULXGF(B TTI: SSM3K15AFULXGF(B Toshiba Availability: 0In Stock3,000 On Order Expected 27-Jan-27 MOSFETs SOT323 N-CH 30V .1A | 0In Stock3,000 On Order Expected 27-Jan-27 | Reel | |||||||||||||||||||
Mfr: SSM3K2615R,LXGF(B TTI: SSM3K2615RLXGF(B Toshiba Availability: Not Available OnlineMOSFETs SOT23 N-CH 60V | Not Available Online | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: SSM3J351R,LXGF(B TTI: SSM3J351R,LXGF(B Toshiba Availability: 0In Stock3,000 On Order Expected 10-Mar-27 MOSFETs SMALL SIG MOSFET PCH 60V 3.5A | 0In Stock3,000 On Order Expected 10-Mar-27 | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TPH1R712MD,L1Q TTI: TPH1R712MDL1Q Toshiba Availability: 0In Stock5,000 On Order Expected 08-Mar-27 MOSFETs SOP8 P-CH 20V 60A | 0In Stock5,000 On Order Expected 08-Mar-27 | Si | Reel | ||||||||||||||||||
Mfr: SSM6L39TU,LF TTI: SSM6L39TULF Toshiba Availability: 0In Stock3,000 On Order Expected 12-Feb-27 MOSFETs UF6 NPCH 20V .8A | 0In Stock3,000 On Order Expected 12-Feb-27 | Si | Reel | ||||||||||||||||||
Mfr: SSM3K2615R,LXGF(B TTI: SSM3K2615R,LXGF(B Toshiba Availability: Not Available OnlineMOSFETs SOT23 N-CH 60V | Not Available Online | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: SSM3K2615R,LF TTI: SSM3K2615RLF Toshiba Availability: 0In Stock201,000 On Order Expected MOSFETs SOT23 N-CH 60V 2A | 0In Stock201,000 On Order Expected | Si | Reel | ||||||||||||||||||
Mfr: SSM6N57NU,LF TTI: SSM6N57NULF Toshiba Availability: 0In Stock6,000 On Order Expected 15-Jan-27 MOSFETs UDFN6B 2NCH 30V 4A | 0In Stock6,000 On Order Expected 15-Jan-27 | Si | N-Channel | 2 Channel | Reel |