Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 250 V | 27 A | 52 mOhms | 20 V | 2 V | 22 nC | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | |||||
0In Stock | Si | SMD/SMT | WSON-10 | N-Channel | 1 Channel | - 40 C | + 125 C | 1.84 W | Tube | ||||||||||||
Mfr: XPH2R404PS,L1XHQ TTI: XPH2R404PS,L1XHQ Toshiba Availability: 0In StockMOSFETs 40V UMOS9-H SOP Advance(WF) 2.4mohm | 0In Stock | Reel | |||||||||||||||||||
Mfr: SSM10N954L,EFF TTI: SSM10N954L,EFF Toshiba Availability: Not Available OnlineMOSFETs TCSPAC N-CH 12V 13.5A | Not Available Online | Si | SMD/SMT | TCSPAC-153001-10 | N-Channel | 1 Channel | 12 V | 13.5 A | 8 V | 1.4 V | 25 nC | + 150 C | 1.4 W | Enhancement | Reel | ||||||
Mfr: TK25V60X,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 180W 1MHZ POWER MOSFET TRANSISTOR | 0In Stock | Si | SMD/SMT | DFN8x8-5 | DTMOSIV-H | Reel | |||||||||||||||
0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 25 A | 150 mOhms | 30 V | 3 V | 60 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Reel | ||||
Mfr: TK200V60Z1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.200 Ohm N-ch MOSFET DFN8 x 8 DTMOS | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 14 A | 200 mOhms | 30 V | 4 V | 20 nC | + 150 C | 113 W | Enhancement | Reel | |||||
Mfr: TK125V65Z,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs MOSFET 650V 125mOhms DTMOS-VI | Not Available Online | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 650 V | 24 A | 125 mOhms | 30 V | 4 V | 40 nC | - 55 C | + 150 C | 190 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | N-Channel | 2 Channel | 12 V | 8 A | 5.1 mOhms | 8 V | 1.4 V | 26 nC | - 55 C | + 150 C | 700 mW | Enhancement | Reel | ||||||
Mfr: TK15S04N1L,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 40W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 15 A | 13.7 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 175 C | 40 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||
Mfr: TK4P50D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4A 500V 80W 380pF 2 Ohm | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 4 A | 2 Ohms | 80 W | MOSVII | Reel | |||||||||
Mfr: TK4P60DA(T6RSS-Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 3.5A 600V 80W 490pF 2.2 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 3.5 A | 2.2 Ohms | 80 W | MOSVII | Reel | |||||||||
Mfr: SSM3K121TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=20V Id=3.2A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 3.2 A | 75 mOhms | 10 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | ES6-6 | N-Channel | 1 Channel | 20 V | 1.2 A | 320 mOhms | 20 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||||
Mfr: TK15A50D(Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs MOSFET N-CH 500V, 15A | Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 15 A | 300 mOhms | 30 V | - 55 C | + 150 C | 50 W | Enhancement | MOSVII | Tray | |||||
Mfr: TK6P53D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 6A 525V 100W 600pF 1.3 Ohm | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 525 V | 6 A | 1.3 Ohms | 100 W | MOSVII | Reel | |||||||||
Mfr: TK5P53D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 525V 80W 540pF 1.5Ohm | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 525 V | 5 A | 1.5 Ohms | 80 W | MOSVII | Reel | |||||||||
Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 12 V | 1.2 A | 160 mOhms | 8 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||||
Not Available Online | Si | SMD/SMT | ES6-6 | N-Channel | 1 Channel | 20 V | 1.2 A | 210 mOhms | 20 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||||
Mfr: TPH1110ENH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOSVIII 200V 131m (VGS=10V) SOP-ADV | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 200 V | 13 A | 96 mOhms | 20 V | 4 V | 7 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TK4P55DA(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 3.5A 550V 80W 380pF 2.45 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 550 V | 3.5 A | 2.45 Ohms | 80 W | MOSVII | Reel | |||||||||
Mfr: TPN2R503NC,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 30V 2230pF 40nC 2.5mOhm 85A 35W | Not Available Online | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 30 V | 85 A | 2.1 mOhms | 20 V | 2.3 V | 40 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | TO-220-3 | N-Channel | 1 Channel | 100 V | 160 A | 2.4 mOhms | 20 V | 3.5 V | 122 nC | 375 W | Enhancement | ||||||||
Mfr: TKR74F04PB,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs PD=375W F=1MHZ AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 40 V | 250 A | 740 uOhms | 20 V | 3 V | 227 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | |||
Not Available Online | Si | SMD/SMT | 2-10AF1A-9 | N-Channel | 1 Channel | 650 V | 30 A | 70 mOhms | 30 V | 4 V | 47 nC | - 55 C | + 150 C | 230 W | Enhancement | Reel |