Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK099A60Z1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.099 Ohm N-ch MOSFET TO-220SIS DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 99 mOhms | 30 V | 4 V | 36 nC | + 150 C | 45 W | Enhancement | Tube | ||||||
Mfr: TK190E60Z1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.190 Ohm N-ch MOSFET TO-220 DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 14 A | 190 mOhms | 30 V | 4 V | 20 nC | + 150 C | 113 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | CST3C-3 | P-Channel | 1 Channel | 20 V | 250 mA | 1.4 Ohms | 10 V | 1 V | + 150 C | 500 mW | Depletion | Reel | ||||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 250 mA | 1.4 Ohms | 10 V | 1 V | + 150 C | 500 mW | Depletion | Reel | ||||||||
0In Stock | Si | SMD/SMT | CST3C-3 | N-Channel | 1 Channel | 20 V | 250 mA | 1.1 Ohms | 10 V | 1 V | 620 pC | + 150 C | 500 mW | Enhancement | Reel | |||||||
Mfr: TP86R203NL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 1.9W 1050pF 19A 30V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 19 A | 7 mOhms | 20 V | 2.3 V | 17 nC | - 55 C | + 150 C | 1.9 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SSM6J207FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal FET 0.491Ohm -1.4A -30V | 0In Stock | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 30 V | 1.4 A | 191 mOhms | 20 V | 2.6 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: TK35N65W5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NChtrr130ns 0.08ohm DTMOS | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 35 A | 80 mOhms | 30 V | 4.5 V | 115 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK12P60W,RVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 340mOhm 115A 100W 890pF 25nC | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 11.5 A | 340 mOhms | 30 V | 3.7 V | 25 nC | - 55 C | + 150 C | 100 W | DTMOSIV | Reel | |||||
Mfr: TK62N60W,S1VF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 40mOhm 61.8A 400W 6500pF | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 61.8 A | 33 mOhms | 30 V | 3.7 V | 180 nC | - 55 C | + 150 C | 400 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK6Q60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 820mOhm 6.2A 60W 390pF 12nC | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 680 mOhms | 30 V | 3.7 V | 12 nC | - 55 C | + 150 C | 60 W | DTMOSIV | Tube | |||||
Mfr: TK35A08N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 10ohm VGS10V10uAVDS80V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 35 A | 10 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK72A12N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh3.7ohm VGS10V10uAVDS120V | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 120 V | 72 A | 3.7 mOhms | 20 V | 4 V | 130 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK31E60X,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV-High Speed 600V 88m (VGS=10V) | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30.8 A | 73 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: TK49N65W,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Power MOSFET Transistor | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 49.2 A | 55 mOhms | 30 V | 2.5 V | 160 nC | + 150 C | 400 W | Enhancement | Tube | ||||||
Mfr: TK560P65Y,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 650V 60W 380pF 7.0A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSV | Reel | ||||
Mfr: SSM6N16FE,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/HiSpeed2n1 ES6 (SOT-563) | 0In Stock | Si | SMD/SMT | ES-6 | N-Channel | 2 Channel | 20 V | 100 mA | 3 Ohms | 10 V | 1.1 V | + 150 C | 150 mW | Enhancement | MOSVI | Reel | ||||||
Mfr: TPH1500CNH1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 150V U-MOS VIII-H SOP-Advance(N) 15.4mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 38 A | 15.4 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel | |||||
Mfr: SSM6P56FE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SOT-563(ES6) P-ch x 2 MOSFET, -20 V, -0.8 A, 0.39 ohma.4.5V, | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: TK55S10N1,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 157W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 55 A | 6.5 mOhms | 20 V | 4 V | 49 nC | + 175 C | 157 W | Enhancement | AEC-Q101 | Reel | TK55S10N1,LXHQ(O | ||||
Mfr: TK040Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.040 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 52 A | 40 mOhms | 30 V | 4 V | 85 nC | + 150 C | 297 W | Enhancement | Tube | ||||||
Mfr: TPH4R606NH,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs U-MOSVIII-H 60V 85A 49nC MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 85 A | 3.8 mOhms | 20 V | 4 V | 49 nC | - 55 C | + 150 C | 63 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TPH7R506NH,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs U-MOSVIII-H 60V 55A 31nC MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 55 A | 6.1 mOhms | 20 V | 4 V | 31 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TPN6R303NC,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 30V 1370pF 24nC 6.3mOhm 43A 19W | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 30 V | 43 A | 5.2 mOhms | 20 V | 2.3 V | 24 nC | - 55 C | + 150 C | 19 W | Enhancement | U-MOSVIII | Reel | ||||
0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 20 V | 3 A | 55 mOhms | 10 V | 1 V | 5.9 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel |