Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK2K2A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 3.5 A | 2.2 Ohms | 30 V | 4 V | 13 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSIX | Tube | ||||
Mfr: TK6R7A10PL,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=42W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 56 A | 10.1 mOhms | 20 V | 2.5 V | 58 nC | - 55 C | + 175 C | 42 W | Enhancement | U-MOSIX-H | Tube | ||||
0In Stock | Si | SMD/SMT | 2-10AF1A-9 | N-Channel | 1 Channel | 650 V | 18 A | 122 mOhms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 150 W | Enhancement | Reel | ||||||
Mfr: TK6R8A08QM,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOS10 TO-220SIS 80V 6.8mohm | 0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 80 V | 58 A | 6.8 mOhms | 20 V | 3.5 V | 39 nC | + 175 C | 41 W | Enhancement | Tube | TK6R8A08QM,S4X(S | |||||
Mfr: TK190A65Z,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET 650V 190mOhms DTMOS-VI | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 15 A | 190 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: SSM3J168F,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Vds:-60 V Vgss:+10/-20V Id: | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 60 V | 400 mA | 2 Ohms | - 20 V, 10 V | 2 V | 3 nC | + 150 C | 1.2 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM6N62TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Dual Nc h Id:0.8A, Vdss: 20 | 0In Stock | Si | SMD/SMT | UF6-6 | N-Channel | 1 Channel | 20 V | 800 mA | 456 mOhms | 8 V | 1 V | 2 nC | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK1R4F04PB,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 205W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 40 V | 160 A | 1.35 mOhms | 20 V | 3 V | 103 nC | + 175 C | 205 W | Enhancement | AEC-Q101 | Reel | TK1R4F04PB,LXGQ(O | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 30 A | 90 mOhms | 30 V | 3 V | 47 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSVI | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 9.5 A | 550 mOhms | 20 V | 3 V | 19 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSVI | Tube | |||||
Mfr: SSM3J378R,LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P Channel -20V -6A AECQ MOSFET | Not Available Online | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | 2-10AF1A-9 | N-Channel | 1 Channel | 650 V | 38 A | 51 mOhms | 30 V | 4 V | 62 nC | - 55 C | + 150 C | 270 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 25 A | 120 mOhms | 30 V | 3 V | 60 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 11.1 A | 350 mOhms | 30 V | 2.5 V | 25 nC | - 55 C | + 150 C | 100 W | Enhancement | DTMOSIV | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 13.7 A | 250 mOhms | 30 V | 3 V | 40 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | |||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: TK155E60Z1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.155 Ohm N-ch MOSFET TO-220 DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 17 A | 155 mOhms | 30 V | 4 V | 24 nC | + 150 C | 130 W | Enhancement | Tube | ||||||
Mfr: TK190A60Z1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.190 Ohm N-ch MOSFET TO-220SIS DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 14 A | 190 mOhms | 30 V | 4 V | 20 nC | + 150 C | 40 W | Enhancement | Tube | ||||||
Mfr: SSM6K389NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 60 V, 2 A, 155 m at 10 V, TSOP6F | 0In Stock | Si | SMD/SMT | UDFN-6B | N-Channel | 1 Channel | 60 V | 2 A | 171 mOhms | 20 V | 2.1 V | 1.84 nC | + 150 C | 3 W | Enhancement | Reel | ||||||
Mfr: SSM6L826R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch + P-ch MOSFET, 30 V/-30 V, 4 A/-4 A, 0.046 at 4.5V/0.045 at 4.5V, TSOP6F | 0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel, P-Channel | 1 Channel | 30 V | 4 A | 73 mOhms | - 12 V, 20 V | 2 V | 6.2 nC | + 150 C | 1.8 W | Enhancement | Reel | ||||||
Mfr: TK080U60Z1,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600V Silicon N-Channel MOS (DTMOS) MOSFET | 0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 30 A | 80 mOhms | 30 V | 4 V | 43 nC | + 150 C | 211 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 20 A | 125 mOhms | 30 V | 4 V | 28 nC | + 150 C | 150 W | Enhancement | Reel | |||||||
Mfr: TK15S04N1L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs PD=46W F=1MHZ AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 15 A | 17.8 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 175 C | 46 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 100 V | 2 A | 125 mOhms | 20 V | 2.5 V | 3.6 nC | + 150 C | 2 W | Enhancement | Reel | ||||||||
Mfr: TK099Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.099 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 25 A | 99 mOhms | 30 V | 4 V | 36 nC | + 150 C | 176 W | Enhancement | Tube |