Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Reel | |||||||||||||||||||||
100In Stock | Reel | |||||||||||||||||||||
5,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: SSM3J328R,LF TTI: SSM3J328R,LF Toshiba Availability: 0In Stock78,000 On Order Expected 23-Nov-26 MOSFETs P-Ch Sm Sig FET Id -6A -20V -8VGSS | 0In Stock78,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||||
Mfr: SSM3K341R,LF TTI: SSM3K341R,LF Toshiba Availability: 0In Stock27,000 On Order Expected MOSFETs U-MOSVIII-H 60V 6A 9.3nC MOSFET | 0In Stock27,000 On Order Expected | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 1.5 V | + 175 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | |||||
Mfr: SSM6N7002KFU,LF TTI: SSM6N7002KFU,LF Toshiba Availability: 0In Stock42,000 On Order Expected MOSFETs Small-signal MOSFET 2in1 ESD Protected | 0In Stock42,000 On Order Expected | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 300 mA | 1.5 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SSM3K72KCT,L3F TTI: SSM3K72KCT,L3F Toshiba Availability: 0In Stock20,000 On Order Expected 11-Jan-27 MOSFETs Small-signal Nch MOSFET | 0In Stock20,000 On Order Expected 11-Jan-27 | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.05 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: TPH2R608NH,L1Q TTI: TPH2R608NH,L1Q Toshiba Availability: 0In StockMOSFETs Power MOSFET N-Channel Single | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 75 V | 168 A | 2.6 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SSM6K361NU,LF TTI: SSM6K361NU,LF Toshiba Availability: 0In Stock30,000 On Order Expected MOSFETs LowON Res MOSFET ID=3.5A VDSS=100V | 0In Stock30,000 On Order Expected | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 100 V | 3.5 A | 51 mOhms | 20 V | 1.5 V | 3.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SSM3J332R,LF TTI: SSM3J332R,LF Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS 12V VGSS -6A -30VDSS | 0In Stock | Si | P-Channel | 1 Channel | U-MOSVI | Reel | ||||||||||||||||
Mfr: TK16A60W,S4VX TTI: TK16A60W,S4VX Toshiba Availability: 0In StockMOSFETs N-Ch 600V 15.8A 40W DTMOSIV 1350pF 38nC | 0In Stock | Si | N-Channel | 1 Channel | DTMOSIV | Tube | ||||||||||||||||
Mfr: SSM3J35AMFV,L3F TTI: SSM3J35AMFV,L3F Toshiba Availability: 0In Stock8,000 On Order Expected 19-Feb-27 MOSFETs LowON Res MOSFET ID=-.25A VDSS=-20V | 0In Stock8,000 On Order Expected 19-Feb-27 | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 250 mA | 1.1 Ohms | 10 V | 1 V | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII | Reel | |||||
Mfr: TPH2R306PL1,LQ TTI: TPH2R306PL1,LQ Toshiba Availability: 0In StockMOSFETs 60V UMOS9-H SOP Advance(N) 2.3mohm | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SSM3K361R,LXHF TTI: SSM3K361R,LXHF Toshiba Availability: 0In Stock6,000 On Order Expected 05-Feb-27 MOSFETs N Channel 100V 3.5A AECQ MOSFET | 0In Stock6,000 On Order Expected 05-Feb-27 | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | - 20 V, 10 V | 2.5 V | 3.2 nC | - 55 C | + 175 C | 2.4 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TPN11006PL,LQ TTI: TPN11006PL,LQ Toshiba Availability: 0In Stock6,000 On Order Expected 29-Oct-26 MOSFETs POWER MOSFET TRANSISTOR | 0In Stock6,000 On Order Expected 29-Oct-26 | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 60 V | 54 A | 11.4 mOhms | 20 V | 1.5 V | 17 nC | - 55 C | + 175 C | 61 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: SSM6J507NU,LF TTI: SSM6J507NU,LF Toshiba Availability: 0In Stock3,000 On Order Expected 20-Oct-26 MOSFETs Small Signal MOSFET V=30V, I-10A | 0In Stock3,000 On Order Expected 20-Oct-26 | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | - 25 V, 20 V | 1 V | 13.6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 900 V | 2 A | 5.9 Ohms | 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 80 W | Enhancement | MOSVIII | Reel | |||||
Mfr: SSM3K361R,LF TTI: SSM3K361R,LF Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 100V 3.5A 3.2nC MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 100 V | 3.5 A | 69 mOhms | 20 V | 1.5 V | 3.2 nC | + 175 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||||
Mfr: SSM6N57NU,LF TTI: SSM6N57NU,LF Toshiba Availability: 0In Stock6,000 On Order Expected 15-Jan-27 MOSFETs 2N-Ch U-MOS VI FET ID 4A 30VDSS | 0In Stock6,000 On Order Expected 15-Jan-27 | Si | N-Channel | 2 Channel | U-MOSVII-H | Reel | ||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 40 A | 18 mOhms | 20 V | 1.5 V | 26 nC | - 55 C | + 175 C | 88.2 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||||
Mfr: SSM6L39TU,LF TTI: SSM6L39TU,LF Toshiba Availability: 0In Stock3,000 On Order Expected 12-Feb-27 MOSFETs Small Signal MOSFET | 0In Stock3,000 On Order Expected 12-Feb-27 | Si | SMD/SMT | UF-6 | N-Channel, P-Channel | 2 Channel | 20 V | 1.5 A, 1.6 A | 247 mOhms, 430 mOhms | - 8 V, 10 V | 300 mV, 350 mV | 7.5 nC, 6.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | |||
Mfr: TPH1R712MD,L1Q TTI: TPH1R712MD,L1Q Toshiba Availability: 0In Stock5,000 On Order Expected 08-Mar-27 MOSFETs P-Channel Mosfet 20V UMOS-VI | 0In Stock5,000 On Order Expected 08-Mar-27 | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.7 mOhms | 12 V | 500 mV | 182 nC | - 55 C | + 150 C | 78 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM3K2615R,LF TTI: SSM3K2615R,LF Toshiba Availability: 0In Stock201,000 On Order Expected MOSFETs Small-Signal MOSFET | 0In Stock201,000 On Order Expected | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | 20 V | 800 mV | 6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | MOSV | Reel | |||
Mfr: SSM6N813R,LXHF TTI: SSM6N813R,LXHF Toshiba Availability: 0In Stock15,000 On Order Expected 25-Jan-27 MOSFETs AUTO AEC-Q SS MOS Dual N-ch Low drain-source on-resistance VDSS:100V ID:3.5A PD:1.5W TSOP6F | 0In Stock15,000 On Order Expected 25-Jan-27 | Si | SMD/SMT | TSOP6F | N-Channel | 2 Channel | 100 V | 3.5 A | 88 mOhms | 20 V | 2.5 V | 3.6 nC | + 175 C | 1.5 W | Enhancement | AEC-Q101 | Reel | SSM6N813R,LXHF(B | ||||
Mfr: SSM3J328R,LF TTI: SSM3J328RLF Toshiba Availability: 0In Stock78,000 On Order Expected 23-Nov-26 MOSFETs SOT23 P-CH 20V 6A | 0In Stock78,000 On Order Expected 23-Nov-26 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | Reel |