Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK3R3E08QM,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOS10 TO-220AB 80V 3.3mohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.3 mOhms | 20 V | 3.5 V | 110 nC | + 175 C | 230 W | Enhancement | Tube | TK3R3E08QM,S1X(S | |||||
Mfr: SSM6N7002KFU,LXH TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS 2 in 1 Dual Nch High ESD protected | 0In Stock | Si | SMD/SMT | US6-6 | N-Channel | 1 Channel | 60 V | 300 mA | 1.5 Ohms | 20 V | 2.1 V | 390 pC | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK42A12N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh7.8ohm VGS10V10uAVDS120V | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 120 V | 42 A | 7.8 mOhms | 20 V | 4 V | 52 nC | - 55 C | + 150 C | 35 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TPH3R203NL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 47 A | 3.8 mOhms | 20 V | 2.3 V | 21 nC | - 55 C | + 150 C | 44 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TK40A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 8.4ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 40 A | 8.4 mOhms | 20 V | 4 V | 23 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK58A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 4.4ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 58 A | 4.4 mOhms | 20 V | 4 V | 46 nC | - 55 C | + 150 C | 35 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: SSM3K72CTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET VDSS=60V, ID=0.15A | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 150 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: TK042N65Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 650V DTMOS6 HSD TO-247 42mohm | 0In Stock | Tube | ||||||||||||||||||||
Mfr: SSM3J377R,LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P Channel -20V -3.9A AECQ MOSFET | Not Available Online | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 93 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TK042Z65Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.042 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 55 A | 42 mOhms | 30 V | 4.5 V | 105 nC | + 150 C | 360 W | Enhancement | Tube | ||||||
Mfr: TK063Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.063 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 37 A | 63 mOhms | 30 V | 4 V | 56 nC | + 150 C | 242 W | Enhancement | Tube | ||||||
Mfr: TK068Z65Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 650 V 0.068 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 37 A | 68 mOhms | 30 V | 4.5 V | 68 nC | + 150 C | 270 W | Enhancement | Tube | ||||||
Mfr: SSM3K347R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=2A VDSS=38V | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 38 V | 2 A | 280 mOhms | 20 V | 1.4 V | 2.5 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSIV | Reel | |||
Mfr: SSM3K335R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch U-MOSVI FET ID 6A 30VDSS 340pF | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 6 A | 56 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q100 | U-MOSVII-H | Reel | |||
Mfr: SSM3K16FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | SOT-323 | N-Channel | 1 Channel | 20 V | 100 mA | 3 Ohms | 10 V | 600 mV | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | |||||
Mfr: TK4A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4A 500V 30W 380pF 2.0 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 4 A | 2 Ohms | 30 W | MOSVII | Tube | ||||||||||
Mfr: SSM3J372R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -30V -6A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 6 A | 42 mOhms | - 12 V, 6 V | 1.2 V | 8.2 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 79 A | 7.7 mOhms | 20 V | 1.5 V | 44 nC | - 55 C | + 175 C | 93 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: TK16A60W5,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 15.8A 40W FET 600V 1350pF 43nC | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 190 mOhms | 30 V | 4.5 V | 43 nC | - 55 C | + 150 C | 40 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 30 V | 100 mA | 3.6 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 100 mW | Enhancement | U-MOSIII | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 105 mOhms | 30 V | 2.5 V | 40 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV-H | Tube | |||||
Mfr: TJ20S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 41W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 20 A | 22.2 mOhms | - 20 V, 10 V | 3 V | 37 nC | + 175 C | 41 W | Enhancement | AEC-Q101 | Reel | TJ20S04M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 250 V | 13 A | 250 mOhms | 20 V | 1.5 V | 25 nC | - 55 C | + 150 C | 96 W | Enhancement | MOSVII | Reel | |||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: XK1R9F10QB,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 375W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 100 V | 160 A | 1.92 mOhms | 20 V | 3.5 V | 184 nC | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | XK1R9F10QB,LXGQ(O |