Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPMR4904RL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch U-MOS11-H 40V 0.49Ohm Vth = 1.0 to 2.0V SOP Advance(E) | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 497 A | 0.49 mOhms | 20 V | 2 V | 107 nC | + 175 C | 250 W | Enhancement | Reel | |||||
Mfr: TPH8R903NL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 24W 630pF 38A 30V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 38 A | 10.2 mOhms | 20 V | 2.3 V | 9.8 nC | - 55 C | + 150 C | 24 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: SSM3J129TU(T5L,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal FET 0.137Ohm -4.6A -20V | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.6 A | 46 mOhms | 8 V | 4.5 V | 8.1 nC | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: SSM3K106TU(T5L,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal FET 1.2A 20V 0.53Ohm | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 1.2 A | 310 mOhms | 20 V | 1.1 V | + 150 C | 800 mW | Enhancement | Reel | ||||||
Mfr: SSM6J206FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SS FET P-Ch 0.32Ohm -2A -8V | 0In Stock | Si | P-Channel | 1 Channel | Reel | ||||||||||||||||
Mfr: TK40A10N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh6.8ohm VGS10V10uAVDS100V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 40 A | 6.8 mOhms | 20 V | 4 V | 49 nC | - 55 C | + 150 C | 35 W | Enhancement | U-MOSVIII-H | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 105 mOhms | 30 V | 2.5 V | 40 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 17.3 A | 170 mOhms | 30 V | 2.5 V | 45 nC | - 55 C | + 150 C | 165 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 20 V | 180 mA | 20 Ohms, 20 Ohms | 10 V | 400 mV | - 55 C | + 150 C | 150 mW | Enhancement | MOSVI | Reel | |||||
Mfr: SSM6J502NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS | 0In Stock | Si | SMD/SMT | UDFN6B-6 | P-Channel | 1 Channel | 20 V | 6 A | 60.5 mOhms | 8 V | 1 W | U-MOSVI | Reel | ||||||||
Mfr: TK16A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 16A 550V 50W 2600pF 0.33 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 16 A | 330 mOhms | 50 W | MOSVII | ||||||||||
Mfr: TK31E60W,S1VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 30.8A 290W FET 600V 3000pF 86nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30.8 A | 73 mOhms | 30 V | 3.7 V | 86 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK7P60W,RVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 7A 60W FET 600V 490pF 15nC | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 7 A | 500 mOhms | 30 V | 3.7 V | 15 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSIV | Reel | |||
Mfr: TK12A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 550V 45W 1550pF 0.57 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 12 A | 570 mOhms | 45 W | MOSVII | Tube | |||||||||
Mfr: TK12A60D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 600V 45W 1800pF 0.55 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 12 A | 550 mOhms | 30 V | 2 V | 38 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||
Mfr: TK5A53D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 525V 35W 540pF 1.5 OhM | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 525 V | 5 A | 1.5 Ohms | 35 W | MOSVII | Tube | |||||||||
Mfr: TK7A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7A 500V 35W 600pF 1.22 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 7 A | 1 Ohms | 30 V | 4.4 V | 12 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: TK8A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 8A 450V 35W 700pF 0.9 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 8 A | 900 mOhms | 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: TK8A50DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7.5A 500V 35W 700pF 1.04 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 7.5 A | 760 mOhms | 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: TK5A65DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4.5A 650V 35W 700pF 1.67 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 5 A | 1.67 Ohms | 30 V | 2.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: SSM3K44FS,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.1A VDSS=30V | 0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 30 V | 100 mA | 2.2 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | |||
Mfr: SSM3J118TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=-1.4A VDSS=-30V | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 1.4 A | 240 mOhms | 20 V | 2.6 V | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM6N35AFU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 250 mA | 750 mOhms, 750 mOhms | 10 V | 350 mV | 340 pC | - 55 C | + 150 C | 285 mW | Enhancement | U-MOSIII | Reel | |||
Mfr: SSM6N17FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 2-in-1 MOSFET ID=100mA VDSS=50V | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 2 Channel | 50 V | 100 mA | 20 Ohms | 7 V | 900 mV | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSV | Reel | |||
0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 30 V | 2.5 A | 73 mOhms | 20 V | 2.6 V | 16 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel |