Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK6R7P06PL,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 60V 1990pF 26nC 74A 66W | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 74 A | 5 mOhms | 20 V | 1.5 V | 26 nC | - 55 C | + 175 C | 66 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: TK2Q60D(Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 2A 600V 60W 280pF 4.3 Ohm | 0In Stock | Si | Through Hole | PW-Mold2-3 | N-Channel | 1 Channel | 600 V | 2 A | 4.3 Ohms | 30 V | 2.4 V | 7 nC | - 55 C | + 150 C | 60 W | Enhancement | MOSVII | Reel | ||||
Mfr: TJ15P04M3,RQ(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch MOS 1100 pF 29W PD -15A -40V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 15 A | 48 mOhms | 20 V | 2 V | 26 nC | - 55 C | + 150 C | 29 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK19A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 19A 450V 50W 2600pF 0.25 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 19 A | 250 mOhms | 50 W | MOSVII | Tube | ||||||||||
Mfr: TK100A10N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 3.1ohm VGS10V10uAVDS100V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 100 A | 3.1 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK90S06N1L,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOSVIII 60V 3.3m max(VGS=10V) DPAK | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 90 A | 5.2 mOhms | 20 V | 1.5 V | 81 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | |||
Mfr: TPH6R008QM,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V UMOS9-H SOP-Advance(N) 6mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V, 80 V | 107 A | 6 mOhms | 20 V | 3.5 V | 38 nC | + 175 C | 135 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 30 A | 80 mOhms | 30 V | 4 V | 43 nC | + 150 C | 45 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 25 A | 99 mOhms | 30 V | 4 V | 36 nC | + 150 C | 176 W | Enhancement | Reel | |||||||
Mfr: TK11A65W,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NChannel 0.33ohm DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 11.1 A | 330 mOhms | 30 V | 3.5 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | SMD/SMT | TSON-8 | P-Channel | 1 Channel | 30 V | 23 A | 7.8 mOhms | - 25 V, 20 V | 800 mV | 76 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVI | Reel | |||||
Mfr: XPN7R104NC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 65W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 40 V | 20 A | 7.1 mOhms | 20 V | 2.5 V | 21 nC | + 175 C | 65 W | Enhancement | AEC-Q101 | Reel | XPN7R104NC,L1XHQ(O | ||||
Mfr: SSM3J35CTC,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-Signal MOSFET | Not Available Online | Si | SMD/SMT | CST3-3 | P-Channel | 1 Channel | 20 V | 250 mA | 20 Ohms | 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | U-MOSVII | Reel | |||||
Mfr: TJ200F04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 375W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | P-Channel | 1 Channel | 40 V | 200 A | 1.8 mOhms | - 20 V, 10 V | 3 V | 460 nC | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | TJ200F04M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 150 V | 64 A | 11 mOhms | 20 V | 4.3 V | 44 nC | + 175 C | 210 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 190 A | 2.7 mOhms | 20 V | 4.3 V | 52 nC | + 175 C | 210 W | Enhancement | Reel | |||||||
Mfr: TK40E06N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 60V N-Ch PWR FET 60A 67W 23nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 60 A | 10.4 mOhms | 20 V | 2 V | 23 nC | - 55 C | + 150 C | 67 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK58E06N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 60V N-Ch PWR FET 105A 110W 46nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 105 A | 5.4 mOhms | 20 V | 2 V | 46 nC | - 55 C | + 150 C | 110 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: SSM3J35CT,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal MOSFET ID=-0.1A VDSS=-20V | Not Available Online | Si | SMD/SMT | SOT-883-3 | P-Channel | 1 Channel | 20 V | 100 mA | 4.3 Ohms | 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | MOSVI | Reel | |||||
Mfr: TPHR7904PB,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 170W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 40 V | 150 A | 790 uOhms | 20 V | 3 V | 85 nC | + 175 C | 170 W | Enhancement | AEC-Q101 | Reel | TPHR7904PB,L1XHQ(O | ||||
Mfr: TPN3300ANH,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 100V 21A 27W UMOSVIII 680pF 11nC | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 100 V | 21 A | 28 mOhms | 20 V | 4 V | 11 nC | - 55 C | + 150 C | 27 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SSM6J212FE,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P-Ch U-MOS VI FET ID -4A -20VDSS 500mW | Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 4 A | 94 mOhms | 8 V | 1 V | 14.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM5N15FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=0.1A VDSS=30V | 0In Stock | Si | SMD/SMT | SOT-353-5 | N-Channel | 2 Channel | 30 V | 100 mA | 2.2 Ohms, 2.2 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 200 mW | Enhancement | MOSVI | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 40 V | 150 A | 1.3 mOhms | 20 V | 3 V | 85 nC | + 175 C | 170 W | Enhancement | Reel | ||||||||
Mfr: TK14E65W,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NChannel 0.22ohm DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 13.7 A | 220 mOhms | 30 V | 3.5 V | 35 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube |