Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: TPH1R104PB,L1HLQ(O TTI: TPH1R104PB,L1HLQ(O Toshiba Availability: 0In Stock1,365,000 On Order Expected MOSFETs SOP-ADV 40V 120A N-CH MOS | 0In Stock1,365,000 On Order Expected | Reel | ||||||||||||||||||||
6,000In Stock | Si | N-Channel | 1 Channel | Reel | ||||||||||||||||||
Mfr: SSM3J355R,LF TTI: SSM3J355RLF Toshiba Availability: 6,000In Stock15,000 On Order Expected 25-Jan-27 MOSFETs SOT23 P-CH 20V 6A | 6,000In Stock15,000 On Order Expected 25-Jan-27 | Si | Reel | |||||||||||||||||||
Mfr: TPH1R104PB,L1HLQ(O TTI: TPH1R104PB Toshiba Availability: 0In Stock1,365,000 On Order Expected MOSFETs SOP-ADV 40V 120A N-CH MOS | 0In Stock1,365,000 On Order Expected | Si | AEC-Q101 | U-MOSIX-H | Reel | |||||||||||||||||
6,000In Stock | Si | SMD/SMT | SOT-23F | P-Channel | 1 Channel | 12 V | 6 A | 17.6 mOhms | 8 V | 300 mV | + 150 C | 1 W | Enhancement | U-MOSVII | Reel | |||||||
78,000In Stock | Si | Reel | ||||||||||||||||||||
Mfr: TPHR8504PL,LQ(M1W TTI: TPHR8504PLLQ(M1W Toshiba Availability: 5,000In Stock50,000 On Order Expected 20-Jan-27 MOSFETs SOP8 N-CH 40V 150A | 5,000In Stock50,000 On Order Expected 20-Jan-27 | Reel | TPHR8504PL,LQ(M1W | |||||||||||||||||||
Mfr: TPH1R306P1,L1Q TTI: TPH1R306P1L1Q Toshiba Availability: 10,000In StockMOSFETs PB-F POWER MOSFET TRANS 170W | 10,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: TPHR8504PL,LQ(M1W TTI: TPHR8504PL,LQ(M1W Toshiba Availability: 5,000In Stock50,000 On Order Expected 20-Jan-27 MOSFETs SOP8 N-CH 40V 150A | 5,000In Stock50,000 On Order Expected 20-Jan-27 | Reel | ||||||||||||||||||||
5,000In Stock | Reel | |||||||||||||||||||||
Mfr: TPCP8107,LKOITF TTI: TPCP8107 LKOITF Toshiba Availability: Not Available OnlineMOSFETs PS8 P-CH 40V 8A | Not Available Online | Reel | ||||||||||||||||||||
Mfr: SSM3K357R,LXGF TTI: SSM3K357R,LXGF Toshiba Availability: 63,000In StockMOSFETs SOT23 N-CH 60V .65A | 63,000In Stock | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: SSM3K7002KFU,LF TTI: SSM3K7002KFULF Toshiba Availability: 6,000In StockMOSFETs SOT-323 N-CH 60V 0.4A | 6,000In Stock | Si | Reel | |||||||||||||||||||
5,000In Stock | Reel | |||||||||||||||||||||
Mfr: SSM3K15AMFV,L3F TTI: SSM3K15AMFVL3F Toshiba Availability: 8,000In StockMOSFETs SOT723 N-CH 30V .1A | 8,000In Stock | Si | N-Channel | 1 Channel | Reel | |||||||||||||||||
Mfr: SSM3K72CFS,LF TTI: SSM3K72CFSLF Toshiba Availability: 3,000In StockMOSFETs SOT-416 NCH MOSFET 60V .15A | 3,000In Stock | Si | Reel | |||||||||||||||||||
63,000In Stock | Reel | SSM3K357R,LXGF | ||||||||||||||||||||
Mfr: TK5A80E,S4X TTI: TK5A80ES4X Toshiba Availability: 158,300In StockMOSFETs TO220 800V 5A N-CH MOSFET | 158,300In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.4 Ohms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | ||||
Mfr: TPCP8107,LKOITF TTI: TPCP8107,LKOITF Toshiba Availability: Not Available OnlineMOSFETs PS8 P-CH 40V 8A | Not Available Online | Reel | ||||||||||||||||||||
450In Stock | Si | Tube | ||||||||||||||||||||
1,100In Stock | Tube | |||||||||||||||||||||
3,000In Stock | Reel | |||||||||||||||||||||
48,000In Stock | Reel | |||||||||||||||||||||
48,000In Stock | Reel | SSM3K2615R,LXG |