Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK20A60W,S5VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 165W 1680pF 20A | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 20 A | 130 mOhms | 30 V | 3.7 V | 48 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK31N60X,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV-H/S 600V 88mOhmmax(VGS=10V) | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30.8 A | 73 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: SSM3K116TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 30 V | 2.2 A | 100 mOhms | 12 V | 500 mV | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 40 V | 80 A | 2.3 mOhms | 20 V | 1.4 V | 41 nC | - 55 C | + 175 C | 104 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: TK31V60W5,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600V 240W 3000pF 30.8A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 30.8 A | 87 mOhms | 30 V | 3 V | 105 nC | + 150 C | 240 W | Enhancement | DTMOSIV | Reel | |||||
Mfr: SSM3J168F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=--0.4A VDSS=-60V | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 60 V | 400 mA | 1.3 Ohms | - 20 V, 10 V | 2 V | 3 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
Mfr: SSM3K16FV,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=0.1A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 100 mA | 3 Ohms | 10 V | 600 mV | + 150 C | 150 mW | Enhancement | MOSVI | Reel | ||||||
Mfr: SSM3K376R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=4A VDSS=30V | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 30 V | 4 A | 56 mOhms | - 8 V, 12 V | 1 V | 2.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | |||
Mfr: TJ30S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 68W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 30 A | 21.8 mOhms | - 20 V, 10 V | 3 V | 80 nC | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | TJ30S06M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 40 V | 120 A | 1.96 mOhms | 20 V | 3 V | 55 nC | + 175 C | 132 W | Enhancement | Reel | ||||||||
Mfr: TPH3R70APL1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 100V U-MOS IX-H SOP-Advance(N) 3.7mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 90 A | 6.2 mOhms | 20 V | 2.5 V | 67 nC | - 55 C | + 175 C | 210 W | Enhancement | Reel | |||||
Mfr: TK17A65W5,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 17.3 A | 230 mOhms | 30 V | 4.5 V | 50 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6.5 A | 950 mOhms | 20 V | 3 V | 13 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSIV | Tube | |||||
0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
Mfr: SSM6J503NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 20 V | 6 A | 89.6 mOhms | 8 V | 1 V | 12.8 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 70 A | 2.6 mOhms | 10 V | 1.5 V | 65 nC | - 55 C | + 175 C | 132 mW | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 9.3 A | 430 mOhms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 45 A | 4 mOhms | - 25 V, 20 V | 2 V | 190 nC | + 150 C | 45 W | Enhancement | ||||||||
Mfr: TK39J60W5,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 38.8A 270W FET 600V 4100pF 135nC | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 38.8 A | 55 mOhms | 30 V | 3.7 V | 110 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 | N-Channel | 1 Channel | 650 V | 13.7 A | 220 mOhms | 30 V | 2.5 V | 35 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Reel | |||||
Mfr: SSM3J331R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOSVI FET ID -4A -20VDSS 630pF | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 150 mOhms | 8 V | 1 V | 10.4 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK16J60W5,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-3PN(OS) PD=130W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 230 mOhms | 30 V | 4.5 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK20J60W,S1VE TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-3PN PD=165W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 20 A | 155 mOhms | 30 V | 3.7 V | 48 nC | - 55 C | + 150 C | 165 W | Enhancement | DTMOSIV | Tray | ||||
Mfr: TK290A65Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 35W 730pF 11.5A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 11.5 A | 290 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK20A60W5,S5VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NChtrr100ns 0.25ohm DTMOS | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 20 A | 150 mOhms | 30 V | 4.5 V | 55 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube |