Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM6N37FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET MOS 1.5V Drive 20V 500mA | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 20 V | 250 mA | 10 V | - 55 C | + 150 C | 150 mW | Reel | ||||||||
Mfr: SSM3K388R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 60 V, 2 A, 82 m at 10 V, SOT-23F | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 2 A | 87 mOhms | 20 V | 2.1 V | 2.66 nC | + 150 C | 1.8 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 17 A | 155 mOhms | 30 V | 4 V | 24 nC | + 150 C | 130 W | Enhancement | Reel | ||||||
Mfr: TK12Q60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 340mOhm 11.5A 100W 890pF | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 265 mOhms | 30 V | 3.7 V | 25 nC | - 55 C | + 150 C | 100 W | DTMOSIV | Reel | ||||
Mfr: TJ8S06M3L(T6L1,NQ) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch MOS -8A -60V 27W 890pF 0.104 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8 A | 104 mOhms | - 20 V, 10 V | 2 V | 19 nC | - 55 C | + 175 C | 27 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | ||
Mfr: TK3A60DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch 600V 2.5A 30w 2.8 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 2.5 A | 2.8 Ohms | 30 V | 2.4 V | 9 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSVII | Tube | |||
Mfr: TK4A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 3.5A 550V 30W 380pF 2.45 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 4 A | 2.45 Ohms | 30 W | MOSVII | ||||||||||
Mfr: TK5A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4.5A 450V 30W 380pF 1.75 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 4.5 A | 1.75 Ohms | 30 W | MOSVII | Tube | |||||||||
Mfr: TK7A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 6.5A 450V 35W 540pF 1.2 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 6.5 A | 1.2 Ohms | 35 W | MOSVII | Tube | |||||||||
Mfr: TK7A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7A 650V 45W 1200pF 0.98 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7 A | 980 mOhms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||
Mfr: TK8A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7.5A 550V 40W 800pF 1.07 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 7.5 A | 1.07 Ohms | 40 W | MOSVII | Tube | |||||||||
Mfr: TK9A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7.5A 450V 40W 800pF 0.77 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 9 A | 770 mOhms | 40 W | MOSVII | Tube | |||||||||
Mfr: TK13A55DA(STA4,QM) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12.5A 550V 45W 1800pF 0.48 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 13.5 A | 480 mOhms | 45 W | MOSVII | Tube | |||||||||
Mfr: SSM6J414TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -6A -20V 1650pF | 0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 6 A | 54 mOhms | 8 V | 1 V | 23.1 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TK8A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 8A 30W FET 600V 570pF 18.5nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 8 A | 420 mOhms | 30 V | 3.7 V | 18.5 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK100A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 2.2ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 100 A | 2.2 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TK7A90E,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PLN MOS 900V 2000m (VGS=10V) TO-220SIS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 7 A | 1.6 Ohms | 30 V | 4 V | 32 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVIII | Tube | |||
Mfr: TK39N60X,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV-H/S 600V 65mOhmmax(VGS=10V) | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38.8 A | 55 mOhms | 30 V | 3.5 V | 85 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV-H | Tube | |||
Mfr: SSM6K781G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs WCSP6C S-MOS TRSTR Pd=0mW F=1MHz | Not Available Online | Si | SMD/SMT | WCSP6C-6 | N-Channel | 1 Channel | 12 V | 7 A | 14.4 mOhms | 8 V | 400 mV | 5.4 nC | - 55 C | + 150 C | 1.6 W | Enhancement | U-MOSVII-H | Reel | |||
Mfr: TK100E08N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V N-Ch PWR FET 9000pF 130nC 214A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 214 A | 3.2 mOhms | 20 V | 2 V | 130 nC | - 55 C | + 150 C | 255 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TK12A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 450V 45W 1200pF 0.52 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 12 A | 520 mOhms | 45 W | MOSVII | Tube | |||||||||
Mfr: TK30E06N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch PWR FET 43A 53W 60V VDSS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 43 A | 15 mOhms | 20 V | 2 V | 16 nC | - 55 C | + 150 C | 53 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TPH5R906NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 60V 71A 38nC MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 71 A | 4.8 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 57 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TPH6R003NL,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOS VII-H 34W 1050pF 57A 30V | Not Available Online | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 30 V | 57 A | 6.8 mOhms | 20 V | 2.3 V | 17 nC | - 55 C | + 150 C | 34 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TK10A80W,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 800V 1150pF 19nC 9.5A 40W | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 9.5 A | 460 mOhms | 20 V | 3 V | 19 nC | - 55 C | + 150 C | 40 W | Enhancement | DTMOSIV | Tube |